CY8CPROTO-040T-MS

Infineon Technologies
726-CY8CPROTO040TMS
CY8CPROTO-040T-MS

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM PSOC 4000T Multi-Sense easy to use Prototyping Kit

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 39

Stock:
39 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
21 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,957.34 ₱3,957.34

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Infineon
Kategorya ng Produkto: Mga Development Board at Kit - ARM
RoHS:  
4000T
Add-On Boards
ARM Cortex-M0
PSoC 4000T
Tray
Brand: Infineon Technologies
Lapad ng Data Bus: 32 bit
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: PSOC
Mga Alias ng # ng Piyesa : CY8CPROTO-040T-MS SP006073363
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

CY8CPROTO-040T-MS Multi-Sense Prototyping Kit

Infineon Technologies CY8CPROTO-040T-MS Multi-Sense Prototyping Kit demonstrates the capacities of fifth-generation CAPSENSE™ technology, including touch-sensing performance and low-power operation with always-on sensing. This kit is split into a control board and multiple daughter boards. The CY8CPROTO-040T-MS kit includes a PSOC 4000T multi-sense control board, an inductive keypad-4 expansion board, an inductive keypad-2 expansion board, and a liquid-level sensor expansion board. This kit consists of a USB Type-A to USB Type-C® cable and a quick start guide. The CY8CPROTO-040T-MS kit is used in wearables, home appliances, small kitchen appliances, coffee machines, and smart speakers.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

CY8CPROTO-040T PSOC™ 4000T CAPSENSE™ Kit

Infineon Technologies CY8CPROTO-040T PSOC™ 4000T CAPSENSE™ Prototyping Kit offers an easy, out-of-the-box experience with 5th-generation CAPSENSE™ technology. The CY8CPROTO-040T kit demonstrates excellent low-power touch performance on PSOC 4.