MIKROE-6637

Mikroe
932-MIKROE-6637
MIKROE-6637

Mfr.:

Paglalarawan:
Hardware Debuggers Planet Debug Backplane 1 UNI CODEGRIP unit

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
4 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱34,739.68 ₱34,739.68

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Mikroe
Kategorya ng Produkto: Mga Hardware Debugger
Debugger Boards
Brand: Mikroe
Supply Voltage ng Pagpapatakbo: 12 VDC
Uri ng Produkto: Debuggers
Subcategory: Development Tools
Pangalang pangkalakal: Mikroe
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Planet Debug Backplane 1 UNI CODEGRIP Unit

Mikroe Planet Debug Backplane 1 UNI CODEGRIP Unit is a hardware panel that functions as the physical mounting surface for embedded setups used with the Planet Debug development service. The board features an integrated UNI CODEGRIP remote Wi-Fi® debugger, input connectors for 12VDC power, and multiple regulated output voltages (1.8V, 3.3V, and 5V), all constructed from a single user-supplied source. A clearly marked DRILL AREA enables safe mechanical modifications such as attaching motors or sensors, while the clean front layout supports flexible setup arrangements. The Mikroe Planet Debug Backplane 1 UNI CODEGRIP Unit serves as the foundation for physically installing and remotely accessing, monitoring, and controlling embedded projects in real-time via the NECTO Studio IDE. Ideal for education, hardware testing labs, and remote development workflows, the Planet Debug Backplane 1 UNI CODEGRIP unit allows engineers to operate with real hardware via the Planet Debug service from anywhere in the world.