kd MRAM

Mga Resulta: 653
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Package / Case Uri ng Interface Laki ng Memory Organisasyon Lapad ng Data Bus Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C 625May Stock
Min.: 1
Mult.: 1

SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3016204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 108MHz interface, 3V, -40 C to 85 C 851May Stock
Min.: 1
Mult.: 1

WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C AS3016204 Tray
Everspin Technologies MRAM 64Mb 133MHz 1.8V 8-DFN -40C to +125C. AEC-Q100 Automotive Temp Grade 200May Stock
Min.: 1
Mult.: 1

DFN-8 QSPI 64 Mbit 8 M x 8 1.7 V 2 V 48.5 mA - 40 C + 125 C Tray
Everspin Technologies MRAM 16MB 3.3V 35ns 2Mx8 Parallel MRAM 455May Stock
Min.: 1
Mult.: 1

BGA-48 Parallel 16 Mbit 2 M x 8 8 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C MR4A08B Tray
Everspin Technologies MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM 609May Stock
Min.: 1
Mult.: 1

BGA-48 Parallel 16 Mbit 1 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA 0 C + 70 C MR4A16B Tray
Everspin Technologies MRAM 16Mb 3.3V 35ns 2Mx8 Parallel MRAM 720May Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 16 Mbit 2 M x 8 8 bit 35 ns 3 V 3.6 V 60 mA, 152 mA 0 C + 70 C MR4A08B Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 54MHz interface, 3V, -40 C to 85 C 566May Stock
Min.: 1
Mult.: 1

SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C AS3004204 Tray

Everspin Technologies MRAM IC RAM 64Mb Quad SPI in 24-BGA 133 MHz 58May Stock
Min.: 1
Mult.: 1

BGA-24 SPI 64 Mbit 8 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C 315May Stock
Min.: 1
Mult.: 1

WSON-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1016204 Tray
Everspin Technologies MRAM IC RAM 64Mb Octal SPI in 24-BGA 200MHz 452May Stock
Min.: 1
Mult.: 1

BGA-24 SPI 64 Mbit 8 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C EMxxLX Tray
Everspin Technologies MRAM IC RAM 64Mb Quad SPI in 8-DFN 133 MHz 567May Stock
Min.: 1
Mult.: 1

DFN-8 SPI 64 Mbit 8 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C EMxxLX Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 QUAD SPI MRAM 874May Stock
Min.: 1
Mult.: 1

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 105 C MR10Q010 Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 264May Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 125 C MR2A08A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 535May Stock
Min.: 1
Mult.: 1

BGA-48 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 85 C MR2A08A Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM 0 to +70C 899May Stock
Min.: 1
Mult.: 1

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA 0 C + 70 C MR10Q010 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C 881May Stock
Min.: 1
Mult.: 1

SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3004204 Tray
Everspin Technologies MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM 1,210May Stock
Min.: 1
Mult.: 1
: 1,000

TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR4A16B Reel, Cut Tape, MouseReel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C 1,310May Stock
Min.: 1
Mult.: 1

SOIC-8 QSPI 16 Mbit 2 M x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1016204 Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 1,038May Stock
Min.: 1
Mult.: 1

BGA-48 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C MR0A16A Tray
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 272May Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA 0 C + 70 C MR0A16A Tray


Everspin Technologies MRAM IC RAM 4Mb Quad SPI in 24-BGA 133 MHz SUGGESTED ALTERNATE EM004LXQBB313ES2T 100May Stock
Min.: 1
Mult.: 1

BGA-24 SPI 4 Mbit 512 k x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray


Everspin Technologies MRAM IC RAM 4Mb Quad SPI in 24-BGA 133 MHz 75May Stock
Min.: 1
Mult.: 1

BGA-24 SPI 4 Mbit 512 k x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray
Everspin Technologies MRAM 256Kb 3.3V 35ns 32Kx8 Parallel MRAM 137May Stock
Min.: 1
Mult.: 1

BGA-48 Parallel 256 kbit 32 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C MR256A08B Tray
Everspin Technologies MRAM 128Kb 3.3V 16Kx8 SPI 141May Stock
Min.: 1
Mult.: 1

DFN-8 SPI 128 kbit 16 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H128A Tray

Everspin Technologies MRAM IC RAM 16Mb Quad SPI in 24-BGA 133 MHz 753May Stock
Min.: 1
Mult.: 1

BGA-24 SPI 16 Mbit 2 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray