kc Mga Module ng Cellular

Mga Resulta: 697
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Cellular Modules 67May Stock
Min.: 1
Mult.: 1

USB 3.1 V 3.5 V - 40 C + 85 C 42 mm x 30 mm x 2.3 mm Tray
Telit Cinterion Cellular Modules FN990A28 M.2 - 45.00.105 100May Stock
Min.: 1
Mult.: 1
120 MHz USB - 40 C + 85 C RF 30 mm x 52 mm x 2.25 mm LTE, 4G Tray
Telit Cinterion Cellular Modules LN920A12-WW M.2 HW1.1 40.00.002 352May Stock
Min.: 1
Mult.: 1
60 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Telit Cinterion Cellular Modules ME310G1-WW AT&T/VzW/TLS 37.00.217 HW1.0 257May Stock
784Inaasahan 4/20/2026
Min.: 1
Mult.: 1
33 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 15 mm x 18 mm x 2.6 mm Cellular, NBIoT, LTE Tray
Astrocast Cellular Modules Industrial satellite communication device, ready to install and connect to the Astrocast network

Astronode 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 20 dBm RS-232, UART 3.14 V, 4.5 V 3.47 V, 5.5 V 76 mA 48 mA - 20 C + 70 C 70 mm x 65 mm Bulk
Advantech Cellular Modules AIW-3 series LTE CAT4 mini PCI-e module 3May Stock
Min.: 1
Mult.: 1

Analog Devices / Maxim Integrated Cellular Modules 225MHz to 3800MHz RF Power Amplifier Lin 289May Stock
Min.: 1
Mult.: 1

SC1905 698 MHz to 3.8 GHz SPI 1.75 V, 3.1 V 1.95 V, 3.5 V - 40 C + 105 C 9 mm x 9 mm Tray
M5Stack M119
M5Stack Cellular Modules IoT Base with CAT-M Module (SIM7080G) 19May Stock
Min.: 1
Mult.: 1

21 dBm GPIO, I2C, Rs-485, UART 12 V 12 V SMA 80 mm x 54 mm x 33 mm LTE Cat-M

Industruino Cellular Modules GSM/GPRS Expansion Module 51May Stock
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz RS-232, UART 3.3 V 32 V 72 mm x 87 mm x 60 mm GSM
Skyworks Solutions, Inc. Cellular Modules SKY77765-11 PAM for Band 5 5,029May Stock
Min.: 1
Mult.: 1
: 4,500

SKY77765 815 MHz to 849 MHz 3.2 V 4.2 V 3 mm x 3 mm x 0.9 mm CDMA, HSDPA, HSPA, HSUPA, LTE Reel, Cut Tape
IEI Cellular Modules The factory is currently not accepting orders for this product. 2May Stock
Min.: 1
Mult.: 1
Max.: 2

900 MHz, 1.8 GHz, 2.1 GHz 33 dBm PCI, USB 3.3 V 3.3 V - 30 C + 85 C External 50.95 mm x 30 mm x 4.75 mm Cellular
Fortebit Cellular Modules 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - Quadband 2G version 7May Stock
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz I2C, SPI, UART 8 V 36 V - 35 C + 80 C

Particle Cellular Modules Tracker One LTE M1 (North America) 48May Stock
Min.: 1
Mult.: 1

GPIO, UART 4.5 V 30 V RF Antenna 146 mm x 88 mm x 33 mm LTE


Sequans Cellular Modules LTE CAT 4 LCC module for CBRS (Band 48) and Band 42, Band 43 networks 68May Stock
Min.: 1
Mult.: 1
: 1,000
3.5 GHz 23 dBm UART, USB, USIM - 40 C + 85 C 29 mm x 32 mm LTE Reel, Cut Tape
Particle Cellular Modules Tracker SoM LTE M1 (North America) 58May Stock
Min.: 1
Mult.: 1

CAN 3.88 V 12 V - 20 C + 75 C u.FL 93 mm x 28 mm x 4 mm LTE
Telit Cinterion Cellular Modules 16May Stock
Min.: 1
Mult.: 1

23 dBm, 26 dBm, 29 dBm USB - 40 C + 85 C 52 mm x 30 mm x 2.25 mm Tray
Telit Cinterion Cellular Modules 105May Stock
Min.: 1
Mult.: 1

23 dBm I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE Tray
Telit Cinterion Cellular Modules 170May Stock
Min.: 1
Mult.: 1

I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm NBIoT, LTE Tray
Quectel Cellular Modules Cat 12, M.2 format 132May Stock
Min.: 1
Mult.: 1
: 100

I2C, USB 3.135 V 4.4 V - 30 C + 70 C 30 mm x 42 mm x 2.3 mm Reel, Cut Tape
Quectel Cellular Modules LTE Cat 1 + 2G, 8M, w/o GNSS, w/o BLE, w/o Wi-Fi scan, supports VoLTE 384May Stock
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape
Quectel Cellular Modules LTE Cat 1.bis, 4M, LTE only, No GNSS, No Quecopen, No VoLTE 2May Stock
500Inoorder
Min.: 1
Mult.: 1
: 250

ADC, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Telit Cinterion Cellular Modules 43May Stock
180Inaasahan 8/14/2026
Min.: 1
Mult.: 1

23 dBm I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm LTE Tray
ArduSimple Cellular Modules 4G NTRIP Master - Option: Europe 2May Stock
Min.: 1
Mult.: 1

RTK Engineering - 40 C + 85 C
Sequans Cellular Modules LTE Cat 1bis LGA module with North American bands support. 1,026May Stock
Min.: 1
Mult.: 1
: 500

GC02S1 I2C, SPI, UART, USB 3.2 V 5.5 V - 40 C + 85 C 21 mm x 19.5 mm x 1.8 mm Reel, Cut Tape
Quectel Cellular Modules CAT 1 48May Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape