kl Mga Module ng Multiprotocol

Mga Resulta: 1,541
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Packaging
Advantech Multiprotocol Modules Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, Full-size MiniPCIe (Wi-Fi: PCIe/BT:USB) 4May Stock
Min.: 1
Mult.: 1

AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 802.11 b/g/n/ac/ax/be, WiFi 7
Advantech Multiprotocol Modules Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, LGA 1620 (Wi-Fi: PCIe/BT:USB) 3May Stock
2Inaasahan 5/1/2026
Min.: 1
Mult.: 1

AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 802.11 b/g/n/ac/ax/be, WiFi 7
Advantech Multiprotocol Modules Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, M.2 2230 E key (Wi-Fi: PCIe/BT:USB) 4May Stock
Min.: 1
Mult.: 1

AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 BLE 5.3 802.11 b/g/n/ac/ax/be, WiFi 7

Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1 and ESP32-C6-MINI-1U are two powerful, general-purpose Wi-Fi, IEEE 802.15.4, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health car 1,130May Stock
7,800Inoorder
Min.: 1
Mult.: 1
: 650

2.4 GHz 20.5 dBm I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Intel BE200.NGWG.NV
Intel Multiprotocol Modules Intel Wi-Fi 7 BE200, 2230, 2x2 BE+BT, No vPro 1,259May Stock
1,900Inaasahan 4/23/2026
Min.: 1
Mult.: 1

BE200
Intel AX210.NGWGII.NV99ARN6
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro , Industrial 1,028May Stock
Min.: 1
Mult.: 1

Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, vPro 1,494May Stock
Min.: 1
Mult.: 1

Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+),2230, 2x2 AX R2 (6GHz)+BT, No vPro 2,059May Stock
Min.: 1
Mult.: 1

Wi-Fi 6 AX210 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
Advantech Multiprotocol Modules 802.11ax+BT5.3, NXP 88W9098, PCIe-UART, 215May Stock
Min.: 1
Mult.: 1
AIW-165 2.4 GHz, 5 GHz UART 3.3 V 3.3 V - 40 C + 85 C Without Antenna 28 mm x 30 mm x 3.95 mm Bluetooth 5.3
Ezurio Multiprotocol Modules Bluetooth Module, BL54L15 , Bluetooth LE, nRF54L15 chip, Trace Pin 121May Stock
Min.: 1
Mult.: 1

BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Cut Tape
Ezurio Multiprotocol Modules Bluetooth Module, BL54L10, Bluetooth LE, nRF54L10 chip, Trace ANT 225May Stock
Min.: 1
Mult.: 1

BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C Trace 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Cut Tape
Ezurio Multiprotocol Modules BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Integrated antenna (Cut Tape) 249May Stock
Min.: 1
Mult.: 1

BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Cut Tape
Espressif Systems Multiprotocol Modules ESP32-WROOM-32UE integrates ESP32-D0WD-V3, with higher stability and safety performance. 2,398May Stock
5,850Inoorder
Min.: 1
Mult.: 1

ESP32-WROOM-32UE 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 18 mm x 19 mm x 3.2 mm Bluetooth 4.2
Ezurio Multiprotocol Modules Wi-Fi Module, Sona IF573, MIMO, MHF4, CYW55573, Cut Tape 246May Stock
Min.: 1
Mult.: 1

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Cut Tape
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Int. Antenna (Nordic nRF52810) Tape & Reel 2,360May Stock
Min.: 1
Mult.: 1
: 1,000

BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C PCB 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel

Silicon Labs Multiprotocol Modules Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), MVP, 78 MHz, 10 dBm 1,342May Stock
Min.: 1
Mult.: 1

xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
u-blox Multiprotocol Modules Automotive grade modules featuring Wi-Fi 802.11ax and Bluetooth LE 5.3 278May Stock
Min.: 1
Mult.: 1

JODY-W3 Automotive 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 Reel
u-blox Multiprotocol Modules M.2 card with JODY-W263, in tray 197May Stock
Min.: 1
Mult.: 1

JODY-W2 2.4 GHz, 5 GHz 18 dBm GPIO, SDIO, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 22 mm x 30 mm x 4.2 mm Bluetooth 5.2 Tray
Ezurio Multiprotocol Modules BL653u module (Nordic nRF52833) Integrated antenna 7,366May Stock
Min.: 1
Mult.: 1

BL653 2.4 GHz 8 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C Chip 6.3 mm x 8.6 mm x 1.6 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Microchip Technology Multiprotocol Modules ATWILC3000 802.11 b/g/n + Bluetooth 5 Module Chip Antenna 2,252May Stock
Min.: 1
Mult.: 1

2.4 GHz 18.5 dBm SDIO, SPI, UART 1.62 V 3.6 V - 40 C + 85 C Chip 22.4 mm x 14.7 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Ezurio Multiprotocol Modules BLE module BL653 (Nordic nRF52833) Integrated antenna 3,355May Stock
Min.: 1
Mult.: 1

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C PCB 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Cut Tape
u-blox Multiprotocol Modules 88W9098, 802.11ax+BT, 2 antenna pins 858May Stock
Min.: 1
Mult.: 1
: 500

JODY-W3 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 LTE Reel, Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module 1,121May Stock
Min.: 1
Mult.: 1
: 1,000

2.4 GHz 17 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C u.FL 17.8 mm x 12.9 mm x 2.3 mm Bluetooth Thread, Zigbee Reel, Cut Tape

Murata Electronics Multiprotocol Modules Type 2BC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 1,715May Stock
Min.: 1
Mult.: 1
: 1,000

2BC 2.4 GHz, 5 GHz 17 dBm SDIO, UART, USB 1.62 V 3.63 V - 20 C + 70 C External 8 mm x 7.8 mm x 1.15 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Ext. Antenna (Nordic nRF52810) Cut Tape 2,261May Stock
Min.: 1
Mult.: 1

BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE Cut Tape