kd Mga RF Module

Mga Resulta: 418
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Mga Uri ng Antenna Mga Dimensiyon Packaging
RFbeam RF Modules 61GHz digital 3D FMCW radar with tracking 4May Stock
Min.: 1
Mult.: 1

V-MDx 15 dBm 100BASE-T 8 V 32 V 300 mA 300 mA - 20 C + 85 C Bulk
RF Solutions RF Modules 2.4GHz LoRa TRX Module SX1280 Open DIP Package 19May Stock
Min.: 1
Mult.: 1

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
RF Solutions RF Modules 2.4GHz LoRa TRX Module SX1280 Open SMT Package 58May Stock
Min.: 1
Mult.: 1

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
RF Solutions RF Modules 2.4GHz LoRa TRX Module SX1280 Screened SMT 38May Stock
Min.: 1
Mult.: 1

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu 1May Stock
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C u.FL Antenna 2.761 cm x 2.438 cm
MicroPhase RF Modules AntSDR E200 with an AD9361 chip, 32 GB SD card, and metal enclosure. (Antennas not included)
431Inaasahan 8/21/2026
Min.: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
MicroPhase RF Modules AntSDR E200 with an AD9363 chip, 32 GB SD card, and metal enclosure. (Antennas not included)
299Inaasahan 8/28/2026
Min.: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 325 MHz to 3.8 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
MicroPhase RF Modules AntSDR E200 with an AD9361 chip and 32 GB SD card. (Case and antennas not included)
247Inaasahan 8/21/2026
Min.: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
Analog Devices RF Modules USB3 SDR Active Learning Module
13Inoorder
Min.: 1
Mult.: 1

JUPITER Radio Modules 30 MHz to 6 GHz USB
Lime Microsystems RF Modules An SDR in a Mini PCIe form factor with an AMD Artix 7 XC7A50T-2CPG236I FPGA and a Lime Microsystems LMS7002M RF transceiver
239Inaasahan 9/18/2026
Min.: 1
Mult.: 1

LimeSDR
Mini-Circuits RF Modules Absorptive SP4T, Mechanical Switch, DC - 18000 MHz, 50 Ohm
6Inaasahan 9/16/2026
Min.: 1
Mult.: 1

RC RF Switches 18 GHz USB 23 V 25 V 0 C + 40 C SMA 152.4 mm x 139.7 mm x 57.2 mm Bulk
Mini-Circuits RF Modules Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50 Ohm
56Inoorder
Min.: 1
Mult.: 1

RC RF Switches 18 GHz USB 23 V 25 V 0 C + 40 C SMA 152.4 mm x 114.3 mm x 57.2 mm Bulk
Mini-Circuits RF Modules 63 dB Programmable Attenuator, 100 MHz - 18 GHz
17Inoorder
Min.: 1
Mult.: 1

RCDAT Attenuators 18 GHz USB 4.75 V 5.25 V 0 C + 50 C 101.6 mm x 66.29 mm x 21.59 mm Bulk
Mini-Circuits RF Modules 90 dB Programmable Attenuator, 1 MHz - 8 GHz
26Inoorder
Min.: 1
Mult.: 1

RCDAT Attenuators 8 GHz USB 4.75 V 5.25 V 0 C + 50 C 76.2 mm x 63.5 mm x 21.6 mm Bulk
Mini-Circuits RF Modules AMPL 2.45GHZ 50W W/ HTSK
11Inoorder
Min.: 1
Mult.: 1

RFS RF Modules 2.4 GHz to 2.5 GHz 47 dBm UART 24 V 34 V 0 C + 65 C 109.98 mm x 65 mm x 14.45 mm Bulk
Mini-Circuits RF Modules Low Noise Amplifier, 0.1 - 500 MHz, 50ohm
109Inoorder
Min.: 1
Mult.: 1

ZFL RF Amplifiers 100 kHz to 500 MHz 5 dBm 15 V 17 V - 20 C + 71 C 55.37 mm x 31.75 mm x 19.05 mm Bulk
Mini-Circuits RF Modules Connectorized SMA, Low Noise, Linear Amplifier, 60 MHz to 300 MHz, 50ohm
65Inoorder
Min.: 1
Mult.: 1

ZHL RF Amplifiers 60 MHz to 300 MHz - 20 C + 65 C 120.65 mm x 50.8 mm x 28.45 mm Tray


Mini-Circuits RF Modules DGTL STEP ATTEN / SMA/ 31.75DB
67Inoorder
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C
TE Connectivity RF Modules PCB MNT 10 POS .047 MODULE DC 110May Stock
264Inaasahan 8/17/2026
Min.: 1
Mult.: 1

Wurth Elektronik RF Modules WIRL-PRO2 Thyone-I Radio Module 2.4GHz
1,000Inoorder
Min.: 1
Mult.: 1
: 500

WIRL-PRO2 Radio Modules 2.403 GHz to 2.479 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C PCB Antenna 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel
Qorvo RF Modules DWM1000 UWB XCVR Module
15,490Inoorder
Min.: 1
Mult.: 1
Max.: 500
: 500

DWM1000 RF Transceivers 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Digi RF Modules Digi XBee XR PRO, 900 MHz, DigiMesh, RF Pad, Surface Mount
178Inoorder
Min.: 1
Mult.: 1

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C Chip Antenna 3.4 cm x 2.199 cm x 0.305 cm
Digi RF Modules Digi XBee XR PRO, 900 MHz, DigiMesh, U.FL, Surface Mount
194Inaasahan 10/15/2026
Min.: 1
Mult.: 1

RF Modules 902 MHz to 928 MHz SPI, UART 2.1 VDC 3.6 VDC 330 mA, 640 mA, 900 mA 40 mA - 40 C + 85 C Chip Antenna 3.4 cm x 2.199 cm x 0.305 cm
M5Stack RF Modules M5Stack C6L Unit for Meshtastic (SX1262.ESP32-C6)
89Inoorder
Min.: 1
Mult.: 1

RF Transceivers 56 mm x 24 mm x 8 mm
Seeed Studio RF Modules XIAO nRF52840 & Wio-SX1262 Kit for Meshtastic
155Inoorder
Min.: 1
Mult.: 1

RF Modules 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V 125 mA 7.6 mA - 40 C + 85 C 11.6 mm x 11 mm x 2.95 mm