kd Mga RF Module

Mga Resulta: 418
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Mga Uri ng Antenna Mga Dimensiyon Packaging
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, SMA Antenna connector, Throughhole 187May Stock
Min.: 1
Mult.: 1

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C SMA 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee LPX 900, 900 MHz, RPSMA Antenna connector, Through-hole 76May Stock
Min.: 1
Mult.: 1

LPX 900 RF Transceivers 902 MHz to 928 MHz 19 dBm SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C RPSMA 2.761 cm x 2.438 cm Tray
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna connector, Throughhole 152May Stock
Min.: 1
Mult.: 1

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C U.FL 2.761 cm x 2.438 cm Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, North America 259May Stock
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
M5Stack RF Modules LoRaWAN Unit EU868 (STM32WLE5) w/ Antenna 73May Stock
Min.: 1
Mult.: 1

RF Wireless UART 0 C + 40 C SMA 71.4 mm x 24 mm x 8 mm
M5Stack RF Modules LoRaWAN Unit AS923 (STM32WLE5) w/ Antenna 16May Stock
Min.: 1
Mult.: 1

RF Wireless UART 0 C + 40 C SMA 71.4 mm x 24 mm x 8 mm
MicroPhase RF Modules AntSDR E200 with an AD9363 chip and 32 GB SD card. (Case and antennas not included)
193Inaasahan 8/21/2026
Min.: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 325 MHz to 3.8 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna, MMT, Japan 8May Stock
90Inaasahan 10/19/2026
Min.: 1
Mult.: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C Dipole Antenna 13 mm x 19 mm x 2 mm

Lime Microsystems RF Modules LimeSDR Mini 2.0 552May Stock
1,250Inaasahan 11/13/2026
Min.: 1
Mult.: 1

Radio Modules 10 MHz to 3.5 GHz USB
Analog Devices RF Modules Hi Isolation SPST Switch ModuleDC-20 GHz 3May Stock
Min.: 1
Mult.: 1

HMC-C019G RF Switches 20 GHz 5 V 5 V - 55 C + 85 C Bulk
Astrocast RF Modules Compact surface mount module for highly integrated, battery powered satellite IoT systems for the Astrocast network

Astronode Satellite Communication Modules 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 15 dBm UART 3.14 V 3.47 V 76 mA 48 mA - 20 C + 70 C Integrated 35 mm x 31 mm

Qorvo RF Modules DWM1001C UWB XCVR Module (FCC comp) 6,538May Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

DWM1001 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Analog Devices RF Modules WBand Driver amp Module, 0.01 - 20 GHz 5May Stock
Min.: 1
Mult.: 1

HMC-C004G RF Amplifiers 10 MHz to 20 GHz 24 dBm 12 V 12 V - 55 C + 85 C Bulk
Siemens RF Modules SCALANCE WAM766-1 EEC (USA-VARIANTE) 1May Stock
Min.: 1
Mult.: 1

WUM766-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet, M12 24 V 48 V - 30 C + 75 C N Connector 150 mm x 179.5 mm x 45 mm
Digilent RF Modules Software Defined Radio - B205mini-i Product Kit 129May Stock
Min.: 1
Mult.: 1

USRP B205 Development Boards 70 MHz to 6 GHz USB 0 C + 45 C 83.3 mm x 50.8 mm x 8.4 mm
Fairview Microwave RF Modules Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA 1May Stock
Min.: 1
Mult.: 1
10 kHz to 2 GHz 28 VDC Bag
Carlo Gavazzi RF Modules USB NFC READER 31May Stock
69Inaasahan 6/29/2026
Min.: 1
Mult.: 1

ACR NFC 45 Hz to 440 Hz 166 V 576 V + 60 C - 20 C 98 mm x 65 mm x 12.8 mm
Mini-Circuits RF Modules DEMODULATOR / SURF MT RoHS 6May Stock
Min.: 1
Mult.: 1
: 50

JCIQ 50 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Modules Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 500 MHz, 50Ohm
18Inoorder
Min.: 1
Mult.: 1

ZHL RF Amplifiers 20 MHz to 500 MHz 100 W 24 V 24 V - 25 C + 65 C 250.19 mm x 185.42 mm x 28.58 mm Tray
Digilent RF Modules Software Defined Radio - Ettus USRP B206mini-i with enclosure 17May Stock
10Inaasahan 8/5/2026
Min.: 1
Mult.: 1

0 C + 45 C Bulk
Siemens 6GK57631AL003AB0
Siemens RF Modules SCALANCE WUM763-1 (US) 1May Stock
Min.: 1
Mult.: 1
WUM763-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet 24 V 24 V - 30 C + 60 C R-SMA 35 mm x 157 mm x 137 mm
Banner Engineering RF Modules R70 Wireless MultiHop Segment 2.4 GHz; Environmental Rating: IP65; Black Housing 3May Stock
Min.: 1
Mult.: 1
2.4 GHz
Altech RF Modules Wireless PB Transmiter 5May Stock
Min.: 1
Mult.: 1
RF Transmitters 863 MHz to 873 MHz 3 VDC - 10 C + 60 C 30 mm x 70 mm x 30 mm
Altech RF Modules Wireless PB receiver 4May Stock
Min.: 1
Mult.: 1
RF Receivers 863 MHz to 873 MHz 15 VDC 30 VDC - 10 C + 60 C 24 mm x 75 mm x 110 mm
Siemens RF Modules SCALANCE W721-1 RJ45
1May Stock
Min.: 1
Mult.: 1

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C RP-SMA 50 mm x 114 mm x 74 mm