Mga Module ng Networking

Mga Resulta: 1,013
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Pangalang pangkalakal Series Produkto Uri ng Processor Uri ng Interface Dami ng Port Bilis ng Data Frequency Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Hirschmann EAGLE30-04022O6TT999ECCU9HSE3F
Hirschmann Networking Modules EAGLE30-04022O6TT999ECCU9HSE3F Hindi Naka-stock
Eagle
Advantech FWA-1112VCL-2CA1S
Advantech Networking Modules Network Appliance, DVN_2C_6RJ_NT Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1

Advantech FWA-1112VCL-4CA1S
Advantech Networking Modules Network Appliance, DVN_4C_4+2_NT Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1

Advantech FWA-1112VCL-4CA1SU
Advantech Networking Modules Network Appliance, DVN_4C_4+2_NT_MIT Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1

Advantech FWA-1112VCL-8CA1S
Advantech Networking Modules Network Appliance, DVN_8C_4+2_NT Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1

Silex Technology Networking Modules BR-400AN is a mesh network system that allows the user to easily construct a wireless LAN in a place where there is no network. It supports IEEE802.11s mesh network. (Single unit) Hindi Naka-stock
Min.: 1
Mult.: 1

Mesh Networks Ethernet, WiFi 1 Port 10 Mb/s, 100 Mb/s, 130 Mb/s, 1 Gb/s 2.4 GHz, 5 GHz 5 V 5 V 0 C + 40 C Bulk
Silex Technology Networking Modules [Bulk SKU] MNS-300EM is an embedded module that provides mesh connectivity for low-power portable devices to connect to a 802.11s capable mesh network. It features an 802.11ac radio, and a complete TCP/IP network protocol stack with an optimized QCA9 Lead-Time para sa Hindi Naka-stock 34 (na) Linggo
Min.: 100
Mult.: 100

Bulk
Silex Technology Networking Modules [Sample Pack] MNS-300EM is an embedded module that provides mesh connectivity for low-power portable devices to connect to a 802.11s capable mesh network. It features an 802.11ac radio, and a complete TCP/IP network protocol stack with an optimized Q Lead-Time para sa Hindi Naka-stock 34 (na) Linggo
Min.: 1
Mult.: 1

Bulk
Silex Technology Networking Modules [Bulk SKU] SX-SDMAX-2530C is a board-to-board connector type board implementing the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It includes an MHF-I connector for Hindi Naka-stock
Min.: 100
Mult.: 100

SX-SDMAX Network Modules UART 3.14 V 3.46 V Tray
Silex Technology Networking Modules [Bulk SKU] The SX-SDMAX-M2 is an M.2 2230 card that implements the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It features an MHF-I connector as an interface for c Hindi Naka-stock
Min.: 100
Mult.: 100

SX-SDMAX Network Modules UART 3.14 V 3.46 V Tray
Staco SCV-EMDKIT
Staco Networking Modules Environmental Sensor Kit
Staco SCV-SNMP
Staco Networking Modules SNMP Card
Staco SCV-SNMP-EXT
Staco Networking Modules External SNMP