Mga Modular Power Supply – Chassis

Mga Resulta: 2,450
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Output Power Input Voltage Dami ng Posisyon Efficiency Haba Lapad Taas Voltage ng Isolation Mga Pag-apruba Series
Advanced Energy / Excelsys Modular Power Supplies - Chassis 600W Fanless Standard CoolPac, IEC terminal, Normal leakage, 4 slots, 12V Aux , must be used with CoolX Mod 1May Stock
Min.: 1
Mult.: 1

600 W 85 VAC to 264 VAC, 120 VDC to 300 VDC 4 Position 94 % 215.9 mm 114.3 mm 39.1 mm 4 kVrms CoolX600
Advanced Energy / Excelsys Modular Power Supplies - Chassis 600W Fanless Standard CoolPac, IEC terminal, Normal leakage, 4 slots, 5V Aux , must be used with CoolX Mod 3May Stock
Min.: 1
Mult.: 1

600 W 85 VAC to 264 VAC, 120 VDC to 300 VDC 4 Position 94 % 215.9 mm 114.3 mm 39.1 mm 4 kVrms CoolX600
Advanced Energy / Excelsys Modular Power Supplies - Chassis 600W Fanless Standard CoolPac, Screw terminal, Normal leakage, 4 slots, 5V Aux , must be used with CoolX Mod 1May Stock
Min.: 1
Mult.: 1

600 W 85 VAC to 264 VAC, 120 VDC to 300 VDC 4 Position 215.9 mm 114.3 mm 39.1 mm 4 kVrms IEC60950, IEC62368-1 CoolX600
Advanced Energy / Excelsys Modular Power Supplies - Chassis 1000W Fanless Medical CoolPac, Screw terminal, Low leakage (150uA), 6 slots, 5V Aux , must be used with CoolX Mod 5May Stock
Min.: 1
Mult.: 1

1 kW 85 VAC to 264 VAC 6 Position 94 % 254 mm 165.1 mm 39.1 mm 4 kVrms CoolX1000
Advanced Energy / Excelsys Modular Power Supplies - Chassis 1800W Fan cooled Medical CoolPac, Screw terminal, Normal leakage, 6 slots, 12V Aux , must be used with CoolX Mod 3May Stock
Min.: 1
Mult.: 1

1.8 kW 85 VAC to 264 VAC 93 % 267 mm 127 mm 41 mm CoolX1800
Advanced Energy / Excelsys Modular Power Supplies - Chassis 1800W Fan cooled Medical CoolPac, Screw terminal, low leakage (150uA), 6 slots, 12V Aux , must be used with CoolX Mod 1May Stock
Min.: 1
Mult.: 1

1.8 kW 85 VAC to 264 VAC 93 % 267 mm 127 mm 41 mm CoolX1800
Advanced Energy / Excelsys Modular Power Supplies - Chassis 1800W Fan cooled Medical CoolPac, Screw terminal, low leakage (150uA), 6 slots, 5V Aux , must be used with CoolX Mod 2May Stock
Min.: 1
Mult.: 1

1.8 kW 85 VAC to 264 VAC 93 % 267 mm 127 mm 41 mm CoolX1800
Advanced Energy / Excelsys Modular Power Supplies - Chassis 1800W Fan cooled Standard CoolPac, Screw terminal, Normal leakage, 6 slots, 12V Aux , must be used with CoolX Mod 2May Stock
Min.: 1
Mult.: 1

1.8 kW 93 % 267 mm 127 mm 41 mm CoolX1800
Advanced Energy / Excelsys Modular Power Supplies - Chassis 1800W Fan cooled Standard CoolPac, IEC terminal, Normal leakage, 6 slots, 12V Aux , must be used with CoolX Mod 3May Stock
Min.: 1
Mult.: 1

1.8 kW 85 VAC to 264 VAC 93 % 267 mm 127 mm 41 mm 4 kVrms CoolX1800
MEAN WELL Modular Power Supplies - Chassis 27.6a.3.5/27.6Va.1.25A Enclosed 3May Stock
4Inaasahan 4/10/2026
Min.: 1
Mult.: 1

100.74 W 90 VAC to 264 VAC, 127 VDC to 370 VDC 86 % 130 mm (5.118 in) 85 mm (3.346 in) 37 mm (1.457 in) 3 kVAC
VOX Power Modular Power Supplies - Chassis 1200 Watt Medical Front End 31May Stock
Min.: 1
Mult.: 1

1.2 kW 100 VAC to 240 VAC 89 % 6.08 in 6.00 in 1.61 in 4 kVrms NEVO+1200
VOX Power Modular Power Supplies - Chassis 600 Watt Conduction Cooled Medical Front End 79May Stock
Min.: 1
Mult.: 1

600 W 90 % 7.0 in 4.0 in 1.61 in VCCM600
VOX Power Modular Power Supplies - Chassis 600 Watt Medical Front End 18May Stock
Min.: 1
Mult.: 1

600 W 85 VAC to 264 VAC, 120 VDC to 300 VDC 86 % 133.7 mm 77.7 mm 41 mm 4 kVrms NEVO+600
VOX Power Modular Power Supplies - Chassis 600 Watt Industrial Front End 30May Stock
54Inaasahan 4/3/2026
Min.: 1
Mult.: 1

600 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 86 % 133.7 mm 77 mm 41 mm 4 kVrms NEVO+600
Advanced Energy / Artesyn 73-969-0001
Advanced Energy / Artesyn Modular Power Supplies - Chassis 19" 24KW SHORT Rack High Line 3-Phase Air Cooled 1May Stock
Min.: 1
Mult.: 1

Advanced Energy / Artesyn 73-969-0001L
Advanced Energy / Artesyn Modular Power Supplies - Chassis 19" 24KW SHORT Rack Low Line 3-Phase Air Cooled 1May Stock
Min.: 1
Mult.: 1

Advanced Energy / Excelsys Modular Power Supplies - Chassis 600W Fanless Standard CoolPac, Conformal coating, Screw terminal, Normal leakage, 4 slots, 12V Aux , must be used with CoolX Mod 1May Stock
Min.: 1
Mult.: 1

600 W 85 VAC to 264 VAC, 120 VDC to 300 VDC 4 Position 94 % 215.9 mm 114.3 mm 39.1 mm 4 kVrms CoolX600
Advanced Energy / Excelsys Modular Power Supplies - Chassis 600W Fanless Standard CoolPac, Ruggedized and Conformal coating, Screw terminal, Normal leakage, 4 slots, 5V Aux , must be used with CoolX Mod 2May Stock
Min.: 1
Mult.: 1

600 W 85 VAC to 264 VAC, 120 VDC to 300 VDC 4 Position 94 % 215.9 mm 114.3 mm 39.1 mm 4 kVrms CoolX600
VOX Power Modular Power Supplies - Chassis 600 Watt Conduction Cooled Industrial Front End 25May Stock
Min.: 1
Mult.: 1

600 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 90 % 7 in 4 in 1.61 in VCCM600
Bel Power Solutions Modular Power Supplies - Chassis 65W AC-DC Power Supply, 12VDC, 90-264VAC, 5.42A, 1 output, , Chassis Mount
56Inaasahan 4/6/2026
Min.: 1
Mult.: 1
65 W 90 VAC to 264 VAC 92 % 76.2 mm (3 in) 32 mm (1.26 in) 25.4 mm (1 in) 4 kVDC HDP65
Bel Power Solutions Modular Power Supplies - Chassis 65W AC-DC Power Supply, 56VDC, 100-305VAC, 1.16A, 1 output, , Chassis Mount
56Inaasahan 4/6/2026
Min.: 1
Mult.: 1
65 W 90 VAC to 264 VAC 92 % 76.2 mm (3 in) 32 mm (1.26 in) 25.4 mm (1 in) 4 kVDC HDP65
Bel Power Solutions Modular Power Supplies - Chassis 65W AC-DC Power Supply, 12VDC, 90-264VAC, 5.42A, 1 output, , Chassis Mount
56Inaasahan 4/6/2026
Min.: 1
Mult.: 1
65 W 90 VAC to 264 VAC 92 % 76.2 mm (3 in) 32 mm (1.26 in) 25.4 mm (1 in) 4 kVDC MDP65
Bel Power Solutions Modular Power Supplies - Chassis 65W AC-DC Power Supply, 24VDC, 90-264VAC, 2.71A, 1 output, , Chassis Mount
56Inaasahan 4/6/2026
Min.: 1
Mult.: 1
65 W 90 VAC to 264 VAC 92 % 76.2 mm (3 in) 32 mm (1.26 in) 25.4 mm (1 in) 4 kVDC MDP65
B&K Precision Modular Power Supplies - Chassis 1200W Mainframe
3Inaasahan 3/2/2026
Min.: 1
Mult.: 1
1.2 kW 180 VAC to 240 VAC 70 % 16.73 in 21.65 in 1.73 in
Advanced Energy / Artesyn Modular Power Supplies - Chassis 5.5 kW, AC-DC pluggable module 49.1 V/112 A
6Inaasahan 2/27/2026
Min.: 1
Mult.: 1

5.5 kW 720 mm 537 mm 46 mm FCM33K