2840 Mga Puting LED

Mga Resulta: 182
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Isitilo ng Mounting Package / Case Kulay ng Illumination Temperatura ng Wavelength/Kulay Luminous Flux/Radiant Flux Color Rendering Index - CRI Anggulo ng Pagtingin If - Forward Current Vf - Forward Voltage Rating ng Power Haba Lapad Taas Minimum na Operating Temperature Maximum na Operating Temperature Kulay ng Lens Dimensiyon ng Lens Hugis ng Lens Transparency ng Lens Series Packaging
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line 30,111May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 24.5 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 1,589May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 29.4 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 121,600May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 35 lm 80 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line 17,198May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 31.2 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 36,013May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 115 lm 80 120 deg 120 mA 6 V 720 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 70CRI 118,900May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 4000 K 70 120 deg 65 mA 3 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs 2835 S 3V 90 CRI 4000K Deep Dimming Full Distribution 118,500May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT Neutral White 4000 K 32.7 lm 90 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Commercial Deep Dimming Reel, Cut Tape
Lumileds White LEDs 4000K 90CRI 120,856May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 4000 K 90 120 deg 65 mA 3 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835 S 3V 90 CRI Full Distribution 765,520May Stock
Min.: 1
Mult.: 1
: 16,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Neutral White 4000 K 29.5 lm 90 120 deg 65 mA 2.78 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 117,890May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Warm White 4000 K 80 120 deg 65 mA 3 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000K 80CRI LUMINOUS FLUX 113,566May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB 4000 K 38.1 lm 120 deg 480 mA 2.71 V 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C LUXEON 2835HE Architectural Reel, Cut Tape
Lumileds White LEDs 4000K 80CRI 96,328May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 4000 K 38.6 lm 80 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835 S 3V 70 CRI Full Distribution 16,990May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Neutral White 4000 K 39 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs Mid-Power LEDs - Single Color White 4000K 90CRI LUMINOUS FLUX 51,405May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs PCB 3.5 mm x 2.8 mm 4000 K 35 lm 90 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C LUXEON 2835HE Reel, Cut Tape
Lumileds White LEDs Neutral-white 2835HE 3V 90 CRI Full Distribution 88,629May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 31.9 lm 90 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.95 mm x 2.48 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 828,550May Stock
Min.: 1
Mult.: 1
: 16,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 34.2 lm 80 120 deg 300 mA 2.78 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs Neutral-white 2835HE 3V 70 CRI Full Distribution 114,438May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 1411 (3528 metric) Neutral White 4000 K 39.8 lm 70 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.95 mm x 2.48 mm Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line 39,190May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 70 lm 90 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs Neutral-white 2835 S 3V 70 CRI Full Distribution 18,280May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Neutral White 4000 K 40.6 lm 70 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds White LEDs 4000K 80CRI 48,390May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm 4000 K 38.2 lm 80 120 deg 65 mA 2.7 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 197,336May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 29.4 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 41,611May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 61.5 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line 13,937May Stock
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 62 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 Color Line Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
Min.: 40,000
Mult.: 4,000
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 115 lm 80 120 deg 120 mA 6 V 720 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 2835 Line Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
Min.: 1
Mult.: 1
: 4,000

White LEDs SMD/SMT 2835 Neutral White 4000 K 29.4 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape