ke Mga Audio Transformer / Signal Transformer

Mga Resulta: 4,621
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri Istilo ng Termination Range ng Frequency Inductance Pangunahing Impedance Pangalawang Impedance Voltage ng Isolation Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Channel Application Package / Case Haba Lapad Taas Series Kuwalipikasyon Packaging
HALO Electronics Audio Transformers / Signal Transformers 2.5Gig Reinforced SMD 24P ISO MOD 104May Stock
Min.: 1
Mult.: 1
Ethernet Transformers Isolated SMD/SMT 350 uH 4000 Vrms - 40 C + 85 C 2.5GBASE-T Reinforced SMD-24 19.05 mm 12.19 mm 11.94 mm TGR2G
Mini-Circuits Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 400-7200 MHz, 50? 207May Stock
Min.: 1
Mult.: 1
: 500

RF Transformer SMD/SMT 400 MHz to 7.2 GHz - 40 C + 85 C 2 Channel SMD-6 3.81 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers 257May Stock
Min.: 1
Mult.: 1
: 300
Transformer 350 uH 1500 Vrms - 55 C + 125 C 1 Channel 17.78 mm 16 mm 5.97 mm Reel, Cut Tape
iNRCORE Audio Transformers / Signal Transformers 15May Stock
Min.: 1
Mult.: 1
Through Hole - 55 C + 130 C 2 Channel 16 mm 16 mm 7.11 mm Tube
iNRCORE Audio Transformers / Signal Transformers 16May Stock
Min.: 1
Mult.: 1
Tube
Coilcraft Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750 6,615May Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C Single LT3750/LT3751 Capacitor Charger Controller 17.2 mm 14.98 mm 8.89 mm DA2032 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 LTCC Transformer, 2150 - 3600 MHz, 50? 1,978May Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 2.15 GHz to 3.6 GHz - 55 C + 125 C TCW1 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350UH LAN 10/100 BASE-T 8,623May Stock
Min.: 1
Mult.: 1
: 3,000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 125 C Dual 10/100 Base-T 12.8 mm 6.9 mm 5.65 mm SM91072AL-E AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.0035-125 MHz 10,122May Stock
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 3.5 kHz to 125 MHz 780 uH, 780 uH 300 V - 40 C + 85 C Dual Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 800 MHz - 6.8 GHz, 50? 1,328May Stock
Min.: 1
Mult.: 1
: 500

RF Transformers Surface Mount RF Transformer SMD/SMT 800 MHz to 6.8 GHz - 40 C + 85 C 1 Channel Broadband Telecom GU2939 2.54 mm 1.27 mm 1.88 mm TTC1 Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV 31May Stock
Min.: 1
Mult.: 1

Baluns Module Connector 100 Ohms - 55 C + 125 C Single HFBL Tube
HALO Electronics TG1G-T3L8LF
HALO Electronics Audio Transformers / Signal Transformers 1000BASE-T1 SPE ISOLATION ISOLATION MODULE 396May Stock
Min.: 1
Mult.: 1

Tube
HALO Electronics Audio Transformers / Signal Transformers Singal Transformer Power Line Comm 6P SMD 826May Stock
Min.: 1
Mult.: 1

Isolation Transformers SMD/SMT 140 uH 1.5 kVAC - 40 C + 125 C SMD-6 8.13 mm 7.11 mm 5.08 mm Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 167May Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 297May Stock
Min.: 1
Mult.: 1
: 300

Isolation Transformers Reel, Cut Tape
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T SINGLE 1,500May Stock
Min.: 1
Mult.: 1
: 750

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 10/100 Base-T, AutoMDIX 12.8 mm 9.45 mm 5.1 mm Exos Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers 17May Stock
Min.: 1
Mult.: 1
Ethernet Transformers Module 1500 Vrms - 40 C + 85 C 23.62 mm 12.7 mm 5.96 mm Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra POE+ 1-Port 816May Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers SMD/SMT - 40 C + 85 C Dual 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 427May Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
Coilcraft Audio Transformers / Signal Transformers CJ5143 for NCP5080 350V 1.2A SMT 4,822May Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers Flyback SMD/SMT 100 kHz 15 uH 1 kV - 40 C + 125 C Single NCP5080 Photoflash Capacitor Charger 6.8 mm 6.2 mm 4.6 mm CJ5143 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 4,121May Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 200 kHz to 120 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 4.11 mm 7.87 mm 5.59 mm 4.11 mm ADTT4 Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T 13May Stock
Min.: 1
Mult.: 1
1000B Tube
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T 11May Stock
Min.: 1
Mult.: 1
Ethernet Transformers SMD/SMT 350 uH 1500 Vrms - 55 C + 125 C 2 Channel 27.94 mm 10.54 mm 8.64 mm Tube
iNRCORE Audio Transformers / Signal Transformers 11May Stock
Min.: 1
Mult.: 1
: 350

SMD/SMT 1500 Vrms - 40 C + 85 C 1 Channel 15.49 mm 13.46 mm 6.48 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers MOD DUAL 1GPP 1:1 EXT. HF SMD 290May Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 350 uH - 40 C + 85 C 15.1 mm 7.1 mm HXB Reel, Cut Tape, MouseReel