Panasonic Mga Aluminum Organic Polymer Capacitor

Mga Resulta: 1,425
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Haba Lapad Produkto Life Tolerance ESR Ripple Current Minimum na Operating Temperature Maximum na Operating Temperature Taas Diyametro Uri ng Package Series Kuwalipikasyon Packaging
Panasonic Aluminum Organic Polymer Capacitors 2VDC 470uF 20% 4.5mOhm 8500mArms 5,330May Stock
Min.: 1
Mult.: 1
Reel: 3,500

JX Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 330uF 9mOhm 6300mA 6,780May Stock
Min.: 1
Mult.: 1
Reel: 3,500

330 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 330uF 9mOhm 6300mA 2,834May Stock
Min.: 1
Mult.: 1
Reel: 3,500

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm 32,289May Stock
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can SEPF Bulk
Panasonic Aluminum Organic Polymer Capacitors 16VDC 560uF 20% 18mOhm 3900mA 373May Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 20000 Hour 20 % 18 mOhms - 55 C + 105 C 8 mm Can SVPT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 1,765May Stock
4,800Inaasahan 3/16/2026
Min.: 1
Mult.: 1
Reel: 400

100 uF 63 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 12 mOhms 4.6 A - 55 C + 135 C 10 mm Can ZU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 84May Stock
2,750Inoorder
Min.: 1
Mult.: 1
Reel: 250

180 uF 63 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 10 mOhms 5.5 A - 55 C + 135 C 10 mm Vibration-Proof Can ZUU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 25VDC 150uF 20% 27mOhm AEC-Q200 4,016May Stock
Min.: 1
Mult.: 1
Reel: 1,000

150 uF 25 VDC Radial 9.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 27 mOhms 800 mA - 55 C + 150 C 8 mm Can ZF-A AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200 1,565May Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 20 mOhms 900 mA - 55 C + 145 C 10 mm Vibration-Proof Can ZE AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 80VDC 27uF 20% SMD 780mA Halogen Free 1,200May Stock
Min.: 1
Mult.: 1
Reel: 400

27 uF 80 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 2.49 A - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 68uF 6.3volt 2,958May Stock
Min.: 1
Mult.: 1
Reel: 3,500

68 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1 mm Molded LR Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 270uF 2.5volt 2,340May Stock
Min.: 1
Mult.: 1
Reel: 3,500

270 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 6 mOhms - 55 C + 125 C Molded ST Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 390uF 2.5volt 3,421May Stock
Min.: 1
Mult.: 1
Reel: 3,500

390 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3.5 A - 55 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 Anti-Vibe 2,559May Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 700 mA - 55 C + 150 C 8 mm Vibration-Proof Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 63VDC 150uF Anti-V Hybrid Cap AEC-Q200 6,522May Stock
Min.: 1
Mult.: 1
Reel: 250

150 uF 63 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 3.5 A - 55 C + 125 C 10 mm Vibration-Proof Can ZS AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 10volts 68uF ESR 23mohm 3,728May Stock
Min.: 1
Mult.: 1
Reel: 1,500

68 uF 10 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 23 mOhms 2.54 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 470uF 2.0volt 3,470May Stock
Min.: 1
Mult.: 1
Reel: 3,500

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 330uF 2.0volt 3,273May Stock
Min.: 1
Mult.: 1
Reel: 3,500

330 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 120uF 6.3volts 0.009 ohm 6,600May Stock
Min.: 1
Mult.: 1
Reel: 3,500

120 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 63VDC 33uF 20% 40mOhm AEC-Q200 6,760May Stock
Min.: 1
Mult.: 1
Reel: 1,000

33 uF 63 VDC Radial 9.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 40 mOhms 650 mA - 55 C + 150 C 8 mm Can ZF-A AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 35VDC 470uF 20% LG HiRip/LoESR AEC-Q200 1,722May Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 35 VDC Radial 15.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 55 C + 125 C 10 mm Can ZS-A AEC-Q200 Ammo Pack
Panasonic Aluminum Organic Polymer Capacitors 63VDC 82uF 20% Anti-Vib AEC-Q200 4,384May Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.4 A - 55 C + 145 C 10 mm Vibration-Proof Can ZE AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 2,545May Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 1 A - 55 C + 150 C 10 mm Can ZF AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 25VDC 560uF 20% Anti-V AEC-Q200 1,164May Stock
Min.: 1
Mult.: 1
Reel: 250

560 uF 25 VDC SMD/SMT 16.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 8 mOhms 5.8 A - 55 C + 135 C 10 mm Vibration-Proof Can ZU AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 2.5VDC 820uF 20% 3900mA 10mOhm 1,879May Stock
Min.: 1
Mult.: 1
Reel: 1,000

820 uF 2.5 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can SVPE Reel, Cut Tape