kc Mga Safety Capacitor

Mga Resulta: 21,399
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Kaligtasan Rating ng Voltage AC Istilo ng Termination Agwat ng Lead Rating ng Voltage DC Haba Lapad Produkto Dielectric Tolerance Dami ng Pin Istilo ng Lead Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Taas Series Kuwalipikasyon Packaging
KEMET Safety Capacitors 310VAC 1nF Y2 20% SMT Met Paper AEC-Q200 280May Stock
Min.: 1
Mult.: 1
: 400

1000 pF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 4.7nF Y2 20% SMT Met Paper AEC-Q200 280May Stock
Min.: 1
Mult.: 1
: 400

4700 pF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 10nF Y2 20% SMT Met Paper AEC-Q200 280May Stock
Min.: 1
Mult.: 1
: 400

0.01 uF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 2200pF 10% X7R AEC-Q200 1,986May Stock
1,000Inaasahan 6/18/2026
Min.: 1
Mult.: 1
: 1,000

2200 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1000pF 10% X7R AEC-Q200 758May Stock
Min.: 1
Mult.: 1
: 1,000

1000 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 4700pF 10% X7R AEC-Q200 1,000May Stock
Min.: 1
Mult.: 1
: 1,000

4700 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 4700pF 10% X7R AEC-Q200 2,000May Stock
3,000Inoorder
Min.: 1
Mult.: 1
: 1,000

4700 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 3300pF 10% X7R AEC-Q200 646May Stock
Min.: 1
Mult.: 1
: 1,000

3300 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Roederstein Safety Capacitors 1uF 10% 310VAC X2 141May Stock
Min.: 1
Mult.: 1
: 200

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 X2 Reel, Cut Tape
Vishay / Vitramon Safety Capacitors 470pF 250volts 10% X7R 2008 Flexible Termination 4,000May Stock
Min.: 1
Mult.: 1
: 2,000

470 pF X1, Y2 SMD/SMT 2 kVDC 5.08 mm (0.2 in) 2.03 mm (0.08 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2008 (5020 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1000pF 10% X7R AEC-Q200 680May Stock
3,000Inaasahan 9/21/2026
Min.: 1
Mult.: 1
: 1,000

1000 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Cera-Mite Safety Capacitors 1000pF Y5U 20% X1, 400Vac/Y1,500Vac 24,697May Stock
Min.: 1
Mult.: 1

1000 pF X1, Y1 760 VAC Radial 9.53 mm (0.375 in) 5.7 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Murata Electronics Safety Capacitors 1500PF 300V 20% 11.4 X 6MM 83,158May Stock
Min.: 1
Mult.: 1
: 2,500

1500 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs E 20 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 440VAC 0.0022uF Y5V 20% LS=10mm 9,587May Stock
Min.: 1
Mult.: 1

2200 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
KEMET Safety Capacitors 0.047 uF 110C 10% 2 LS=15 mm AEC-Q200 8,408May Stock
Min.: 1
Mult.: 1
: 700

0.047 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Reel, Cut Tape
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 10NF 20% Y5U AMMO E3 7,493May Stock
Min.: 1
Mult.: 1
: 750

0.01 uF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % Inline Kinked - 40 C + 125 C VY2 Ammo Pack
TDK Safety Capacitors 1.8uF 530Vac X1 MKP 20% LS=27.5mm 610May Stock
Min.: 1
Mult.: 1

1.8 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
KEMET Safety Capacitors MLCC 2220, 2200pF, 10%, X7R, 250VAC 17,552May Stock
Min.: 1
Mult.: 1
: 500

2200 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 400VAC 0.0015uF Y5V 20% LS=10mm 9,970May Stock
Min.: 1
Mult.: 1
: 1,000

1500 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
Vishay / Cera-Mite Safety Capacitors 250V 20% 0.01uF 627May Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 400 VAC Radial 9.5 mm (0.374 in) 5.1 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
TDK Safety Capacitors 25uF 305Vac X2 MKP 10% LS=52.5mm 222May Stock
216Inaasahan 5/28/2026
Min.: 1
Mult.: 1

25 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 50 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.47uF 530Vac X1 MKP 20% LS=22.5mm 1,267May Stock
Min.: 1
Mult.: 1

0.47 uF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32913 Bulk
Vishay Safety Capacitors 470pF Y5U 20% X1, 400Vac/Y1,500Vac 1,569May Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 760 VAC Radial 9.5 mm (0.374 in) 5.8 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Vishay / BC Components Safety Capacitors AY1 X760Y500VAC 1000PF 20% Y5U AMMO E3 8,950May Stock
Min.: 1
Mult.: 1
: 500

1000 pF X1, Y2 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 7 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inside Kinked - 55 C + 125 C AY1 Ammo Pack
TDK Safety Capacitors 1.5uF 20% 350Vac LS 27.5MM 920May Stock
Min.: 1
Mult.: 1

1.5 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 27.5 mm B3292 A/B - X2 High Current AEC-Q200 Bulk