Mga Supercapacitor / Ultracapacitor

 Mga Supercapacitor / Ultracapacitor
Supercapacitors & Ultracapacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor and ultracapacitor manufacturers including Cornell Dubilier, Eaton, Elna, KEMET, KYOCERA AVX, Maxwell, Vishay & more. Please view our selection of supercapacitors and ultracapacitors below.
Mga Resulta: 1,304
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Agwat ng Lead Diyametro Haba Lapad Life ESR Tolerance Orientation Produkto Minimum na Operating Temperature Maximum na Operating Temperature Taas Series Kuwalipikasyon Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 120F 3.8V 20% 880Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

120 F 3.8 VDC Radial 12.5 mm (0.492 in) 1000 Hour, 250000 Cycle 80 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 25 C + 60 C 27 mm VPF
Eaton Electronics Supercapacitors / Ultracapacitors 188F 51.3V EDLC CAP Module
2Available ang Stock
Min.: 1
Mult.: 1

188 F 51.3 VDC Screw 421 mm 177 mm 1500 Hour 5 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 196 mm XLR-51 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 870W 555F 3V 20Available ang Stock
Min.: 1
Mult.: 1

555 F 3 VDC Radial 35 mm (1.378 in) 87.5 mm 1500 Hour, 500000 Cycle 2.6 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C XT Bulk
Ohmite Supercapacitors / Ultracapacitors 1.0F 5.5V 80% 32Available ang Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 7.6 mm (0.299 in) 21.5 mm (0.846 in) 13 mm 1000 Hour 3.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 13 mm Maxcap Bulk
Eaton Electronics XLM-69R0137A-R
Eaton Electronics Supercapacitors / Ultracapacitors 130F 69V 20% 2Available ang Stock
Min.: 1
Mult.: 1

130 F 69 VDC Stud Threaded 99.5 mm (3.917 in) 634.9 mm 176.2 mm 1500 Hour 6.7 mOhms 0 %, 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 173.3 mm XLM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 62.1V 130F XLM (A) Super Cap
Drop Ship Lead Time 19 (na) Linggo
Min.: 1
Mult.: 1

130 F 62.1 VDC Stud Threaded 99.5 mm (3.917 in) 634.9 mm 176.2 mm 1500 Hour 6.7 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 173.3 mm XLM Bulk
Ohmite Supercapacitors / Ultracapacitors 1.0F 5.5V 80% Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 1
Mult.: 1

1 F 5.5 VDC EDLC / Supercaps Maxcap Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 2.7V 18x31 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 500
Mult.: 100

40 F 2.7 VDC Radial 18 mm (0.709 in) 31 mm 1000 Hour, 500000 Cycle 12 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7V 18x20 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 18 mm (0.709 in) 20 mm 1000 Hour, 500000 Cycle 16 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 35F 2.7volts Energy Case Code 1831 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 800
Mult.: 200

35 F 2.7 VDC Radial 18 mm (0.709 in) 31 mm 1000 Hour, 500000 Cycle 35 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 2.7volts Energy Case Code 1820 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 800
Mult.: 200

20 F 2.7 VDC Radial 18 mm (0.709 in) 20 mm 1000 Hour, 500000 Cycle 38 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7volts Energy Case code 1825 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 800
Mult.: 200

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 25 mm 1000 Hour, 500000 Cycle 36 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 45F 2.7volts Energy Case code 1835 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 800
Mult.: 200

45 F 2.7 VDC Radial 7.5 mm (0.295 in) 35 mm 1000 Hour, 500000 Cycle 30 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 2.7V 18x31mm 85C 2000h Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 500
Mult.: 100

40 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 31 mm 2000 Hour 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 30F 2.7V 18x25mm 85C 2000h Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 500
Mult.: 100

30 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 25 mm 2000 Hour 26 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 30F 2.7V 18x25 1825 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 800
Mult.: 200

30 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 25 mm 2000 Hour 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3V 18x20mm 85C 2000h Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 700
Mult.: 100

25 F 3 VDC 2000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3V 16x25mm 85(degree)C 2000h Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 750
Mult.: 250
Reel: 250

25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 2000 Hour, 500000 Cycle 29 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 35F 2,7V 18x31mm 85(degree)C 1000h Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 500
Mult.: 250
35 F 2.7 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200
Vishay / Dale Supercapacitors / Ultracapacitors 30F 2,7V 16x31mm 85(degree)C 1000h Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 750
Mult.: 250
30 F 2.7 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200
Vishay / Dale Supercapacitors / Ultracapacitors 15F 2,7V 16x20mm 85(degree)C 1000h Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 750
Mult.: 250
15 F 2.7 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200
Vishay / Dale Supercapacitors / Ultracapacitors 20F 2,7V 18x20mm 85(degree)C 1000h Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 750
Mult.: 250
20 F 2.7 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200
Vishay / Dale Supercapacitors / Ultracapacitors 20F 2,7V 16x25mm 85(degree)C 1000h Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 750
Mult.: 250
20 F 2.7 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200
Vishay / Dale Supercapacitors / Ultracapacitors 25F 2,7V 18x25mm 85(degree)C 1000h Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 500
Mult.: 250
25 F 2.7 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200
Vishay / Dale Supercapacitors / Ultracapacitors 45F 2,7V 18x35mm 85(degree)C 1000h Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 500
Mult.: 250
45 F 2.7 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200