F95 Serye Mga Tantalum Capacitor - Solid SMD

Mga Resulta: 148
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Packaging Series Capacitance Rating ng Voltage DC Tolerance ESR Code ng Case - in Code ng Case - mm Code ng Mfr Case Haba Lapad Taas Minimum na Operating Temperature Maximum na Operating Temperature Istilo ng Termination
KYOCERA AVX Tantalum Capacitors - Solid SMD 68uF 6.3V 20% 1306 3 .2x1.6x1mm 4,000May Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F95 68 uF 6.3 VDC 20 % 900 mOhms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 10V 10% 1207 3. 2x1.7x1.4mm 4,750May Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F95 22 uF 10 VDC 10 % 900 mOhms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 16V 20% 1207 3. 2x1.7x1.4mm 3,753May Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F95 10 uF 16 VDC 20 % 1.4 Ohms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR= .8Ohms 10% 8,118May Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F95 100 uF 6.3 VDC 10 % 500 mOhms 1207 3217 A Case 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 16V 10% 1207 3. 2x1.7x1.4mm 4,913May Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F95 10 uF 16 VDC 10 % 1.4 Ohms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF 16V 20% 0905 2 .2x1.25x.1mm 7,435May Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel F95 4.7 uF 16 VDC 20 % 4 Ohms 0905 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 16V 10% 1411 3. 5x2.8x1.8mm 2,856May Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F95 22 uF 16 VDC 10 % 500 mOhms 1411 3528 B Case 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 16V 20% 0905 2. 2x1.25x.1mm 5,241May Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel F95 10 uF 16 VDC 20 % 4 Ohms 0905 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 10V 10% 1306 3. 2x1.6x1mm 216May Stock
2,500Inaasahan 11/18/2026
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F95 47 uF S Case SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 4V 20% 1411 3. 5x2.7x1mm 1,103May Stock
2,500Inoorder
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F95 330 uF 4 VDC 20 % 800 mOhms 1411 3527 T Case 3.5 mm (0.138 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 220uF 10% 1306 13 06 3.2x1.6x1mm 770May Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F95 220 uF 4 VDC 10 % 800 mOhms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1411 ESR= 600mOhms 20% 202May Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F95 100 uF 6.3 VDC 20 % 600 mOhms 1411 3527 T Case 3.5 mm (0.138 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 10V 20% 1207 3. 2x1.7x1.4mm 1,204May Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F95 33 uF 10 VDC 20 % 800 mOhms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 16V 20% 1411 3. 5x2.7x1mm 435May Stock
2,500Inaasahan 8/27/2026
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F95 33 uF 16 VDC 20 % 1.5 Ohms 1411 3527 T Case 3.5 mm (0.138 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 20% 1206 ES R= 2 Ohm 365May Stock
88,107Inoorder
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F95 10 uF 25 VDC 20 % 2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470uF 6.3V 20% .5 mO hm ESR 5May Stock
33,910Inoorder
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F95 470 uF 6.3 VDC 20 % 500 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 35V 10% 1306 3.2 x1.6x1mm 2,370May Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F95 1 uF 35 VDC 10 % 8 Ohms 1305 3216 S Case 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 16V 20% 1306 3. 2x1.6x1mm 2,480May Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F95 22 uF 16 VDC 20 % 2 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1411 ESR= 600mOhms 10% 2,297May Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F95 100 uF 6.3 VDC 10 % 600 mOhms 1411 3528 T Case 3.5 mm (0.138 in) 2.7 mm (0.106 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 16V 10% 1411 3. 5x2.8x1.8mm 1,485May Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F95 33 uF 16 VDC 10 % 500 mOhms 1411 3528 B Case 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR= 900mOhms 20% 2,985May Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F95 100 uF 6.3 VDC 20 % 900 mOhms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF 35V 10% 1411 3 .5x2.8x1.8mm 1,566May Stock
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel F95 4.7 uF 35 VDC 10 % 1.6 Ohms 1411 3528 B Case 3.3 mm (0.13 in) 2.7 mm (0.106 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 50V 20% 7Ohm ESR 2,807May Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel F95 1 uF 50 VDC 20 % 7 Ohms 0905 2212 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 20% 0905 ES R= 3 Ohm 3,000May Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel F95 33 uF 10 VDC 20 % 3 Ohms 0905 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 35V 20% 1306 3.2 x1.6x1mm 3,236May Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel F95 1 uF 35 VDC 20 % 8 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT