Mga Tantalum Capacitor - Solid SMD

Mga Resulta: 43,540
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Packaging Series Capacitance Rating ng Voltage DC Tolerance ESR Code ng Case - in Code ng Case - mm Code ng Mfr Case Haba Lapad Taas Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Istilo ng Termination
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 20% 0805 ES R= 5 Ohm 3,109May Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel TLC 10 uF 20 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 150uF 20% ESR=150 4,866May Stock
2,000Inaasahan 2/27/2026
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TLJ 150 uF 10 VDC 20 % 150 mOhms 2412 6032 W Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 10% 2917 E SR= 40 mOhm 1,925May Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TPM 100 uF 16 VDC 10 % 40 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 150uF 20% 2917 E SR= 30 mOhm 645May Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 150 uF 16 VDC 20 % 30 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 1500uF 10% 2917 M ulti-anode 882May Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 1500 uF 4 VDC 10 % 15 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 10% 2917 Mu lti-anode 597May Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 33 uF 35 VDC 10 % 50 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF 20% 2917 E SR= 23 mOhm 2,331May Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 470 uF 10 VDC 20 % 23 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 10% 1210 ES R=.5Ohm AEC-Q200 15,171May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel TPS 22 uF 10 VDC 10 % 500 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 33uF 10% Tol. 2 50 ESR 2,906May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel TPS 33 uF 6.3 VDC 10 % 250 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 20% ESR=20 0mOhm 3,015May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel TPS 100 uF 16 VDC 20 % 200 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% 6,987May Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 10 % 80 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 100uF 20% 1,760May Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel TPS 100 uF 16 VDC 20 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 470uF 10% 2917 ES R= 45 mOhm 989May Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TPS 470 uF 4 VDC 10 % 45 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 10uF 10% 793May Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPS 10 uF 50 VDC 10 % 300 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 10% 0805 ESR = 4 Ohm 3,807May Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel TPS 1 uF 25 VDC 10 % 4 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF Case T 11,423May Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel TPS 10 uF 10 VDC 10 % 1 Ohms 1210 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1uF 10% 8,394May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel TRJ 1 uF 35 VDC 10 % 3.4 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 4.7uF 10% ESR = 1500mOhm 7,724May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel TRJ 4.7 uF 35 VDC 10 % 1.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF +/-10% 35V 8,604May Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TRJ 4.7 uF 35 VDC 10 % 1.41 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 470uF 20% 2917 ESR= 300 mOhm 5,954May Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F93 470 uF 6.3 VDC 20 % 300 mOhms 2917 7343 N Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 3.2x1.6 17,953May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F93 33 uF 10 VDC 20 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 10V 10% 3,916May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F93 47 uF 10 VDC 10 % 1 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 20% 2412 ES R= 1.1 Ohm 7,798May Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F93 22 uF 16 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 16V 10% 5,073May Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F93 220 uF 16 VDC 10 % 700 mOhms 2917 7343 N Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 7.3 mm (0.287 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 3.3uF 20% 1206 E SR= 4.5 Ohm 17,887May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F93 3.3 uF 16 VDC 20 % 4.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT