Mga Ferrite Bead

 Mga Ferrite Bead
Ferrite Beads & Ferrite Chips are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many ferrite bead manufacturers including Bourns, Fair-Rite, Laird, Murata, Panasonic, Taiyo Yuden, TDK, Vishay, Wurth, & many more. Please view our large selection of ferrite beads below.
Mga Resulta: 5,054
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Diyametro Kuwalipikasyon Packaging
Murata Electronics Ferrite Beads 29,697May Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 20,779May Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8,000May Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z 0603 (1608 metric) 330 Ohms 500 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3,509May Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 750 Ohms 250 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1,249May Stock
Min.: 1
Mult.: 1
Reel: 4,000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 250 Ohms 1.1 A 25 % 190 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3,386May Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 75 Ohms 200 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 800 OHM 500MA 14,825May Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 9,790May Stock
Min.: 1
Mult.: 1
Reel: 10,000

BLM15_Z 0402 (1005 metric) 10 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 100mA, 470O, 1.3O 4,287May Stock
Min.: 1
Mult.: 1
Reel: 15,000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 100 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7,740May Stock
Min.: 1
Mult.: 1
Reel: 3,000

BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Audio Noise Suprsion Filter 1kOhms 230mA 13,461May Stock
Min.: 1
Mult.: 1
Reel: 8,000

MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 1 kOhms 230 mA 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.75 mm Reel, Cut Tape
TDK Ferrite Beads 0201 160ohms 125mA High Speed Signal Line, High Wide Z 14,649May Stock
Min.: 1
Mult.: 1
Reel: 15,000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 160 Ohms 125 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 0805 100MHz 320Ohm 2500mA AECQ2 14,283May Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-MPSB Multilayer Suppression Beads SMD/SMT 0805 (2012 metric) 320 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 19,572May Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLF Noise Filters SMD/SMT 01005 (0402 metric) 470 Ohms 200 mA 40 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape
Murata Electronics Ferrite Beads FB SMD 0201inch 500ohm INFOTMT 26,982May Stock
Min.: 1
Mult.: 1
Reel: 15,000

BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 500 mA 360 mOhms - 55 C + 125 C 0.6 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 01005 Alternate Sizing Guide Below 21,762May Stock
Min.: 1
Mult.: 1
Reel: 20,000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 10 Ohms 1.1 A 5 Ohms 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 12,467May Stock
Min.: 1
Mult.: 1
Reel: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 150mA, 33O, 1.3O 31,003May Stock
Min.: 1
Mult.: 1
Reel: 15,000
MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 150 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 80O, 300mO 43,170May Stock
Min.: 1
Mult.: 1
Reel: 15,000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 68 OHM 25% 0.4A 45,560May Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 68 Ohms 400 mA 25 % 380 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1800ohms 200mA Signal Line AEC-Q200 16,126May Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 30ohms 600mA Wide Band Power Line 14,543May Stock
Min.: 1
Mult.: 1
Reel: 10,000

MPZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 600 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0402,HZ 29,186May Stock
Min.: 1
Mult.: 1
Reel: 10,000

HZ Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 80ohms 100MHz .5A Monolithic 1806 SMD 9,226May Stock
Min.: 1
Mult.: 1
Reel: 2,000

LI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 500 mA 300 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 60Ohms 8000mA ,008Ohm AEC-Q200 1,990May Stock
Min.: 1
Mult.: 1
Reel: 2,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 60 Ohms, 120 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel