ke Mga VCO Oscillator

Mga Resulta: 726
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Package / Case Frequency Capacitance ng Load Supply Voltage - Min Supply Voltage - Max Range ng Tuning Voltage - Vt Power - dBm 2nd Harmonic Rating ng Current Uri ng Phase Noise Pushing Tuning Sensitivity Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Series Packaging
Crystek Corporation CRBV55BE-0950-2050
Crystek Corporation VCO Oscillators 1May Stock
Min.: 1
Mult.: 1
Crystek Corporation CVCO55BE-0510-0900
Crystek Corporation VCO Oscillators 45May Stock
Min.: 1
Mult.: 1

MACOM VCO Oscillators 9.4-10.8GHz Low Phase Noise GaAs 516May Stock
500Inaasahan 4/29/2026
Min.: 1
Mult.: 1
: 500
VCO 1 VDC to 13 VDC 7 dBm, 4 dBm - 27 dBc 175 mA - 86 dBc/Hz 2 MHz/V, 1 MHz/V 0.12 GHz/V MAOC Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators Custom DRT Quad Band VCO 18.2- 26.5 GHz 55May Stock
Min.: 1
Mult.: 1

VCO QFN-40 1 VDC to 13.5 VDC 0 dBm, - 0.5 dBm, 0.8 dBm, - 1.5 dBm 18 dBc 80 mA, 81 mA, 83 mA, 87 mA - 66 dBc/Hz, - 65 dBc/Hz, - 62 dBc/Hz, - 62 dBc/Hz 65 MHz/V 267 MHz/V, 330 MHz/V, 362 MHz/V, 364 MHz/V HMC8364 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 7.1 - 7.9 GHz 1,065May Stock
Min.: 1
Mult.: 1

VCO QFN-24 7.1 GHz to 7.9 GHz 2.75 V 3.25 V 1 VDC to 13 VDC 14 dBm - 14 dBc 100 mA - 101 dBc/Hz 78 MHz/V - 40 C + 85 C HMC532 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 422May Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC584 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz. 350May Stock
Min.: 1
Mult.: 1
: 100

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC586 Reel, Cut Tape, MouseReel

onsemi VCO Oscillators BBG ECL Low PWR VCO 7,764May Stock
Min.: 1
Mult.: 1
: 2,500

VCO TSSOP-8 5 V 5 V 0 VDC to 7 VDC 50 mA MC100EL1648 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 760-870MHz 61May Stock
Min.: 1
Mult.: 1

VCO 760 MHz to 870 MHz 50 pF 400 mVDC to 4.7 VDC 0 dBm - 15 dBc 25 mA - 110 dBc/Hz 0.5 MHz/V 30 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 5.59 mm CVCO55CM Bulk
onsemi VCO Oscillators BBG ECL Low PWR VCO 4,685May Stock
Min.: 1
Mult.: 1

VCO SOIC-8 1.1 GHz 6 pF 5 V 5 V 0 VDC to 7 VDC 50 mA - 40 C + 85 C MC100EL1648 Tube
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.75 - 3.0 GHz 381May Stock
Min.: 1
Mult.: 1

VCO QFN-24 2.75 GHz to 3 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 42 mA - 114 dBc/Hz - 1 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC416 Cut Tape

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 2,137May Stock
Min.: 1
Mult.: 1
: 2,500

VCO SOT-23-6 150 MHz to 300 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 3.5 mA - 107 dBc/Hz 220 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2607 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.05 - 2.25 GHz 334May Stock
Min.: 1
Mult.: 1

VCO QFN-24 2.05 GHz to 2.25 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 3.5 dBm 41 mA - 112 dBc/Hz 5 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC384 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.9 - 4.45 GHz 794May Stock
Min.: 1
Mult.: 1

VCO QFN-24 3.9 GHz to 4.45 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 39 mA - 106 dBc/Hz 16 MHz/V - 40 C + 85 C HMC391 Cut Tape
Crystek Corporation VCO Oscillators 2000-2000MHz -40C to 85C 52May Stock
Min.: 1
Mult.: 1

VCO 2 GHz 22 pF 8 V 8 V 300 mVDC to 4.7 VDC 7 dBm - 15 dBc 35 mA - 117 dBc/Hz 0.5 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC
Analog Devices VCO Oscillators HMC529LP5ETR & Div/4, 12.4 - 13.4 GHz 443May Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC529 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 3,195May Stock
Min.: 1
Mult.: 1
: 2,500

VCO SOT-23-6 300 MHz to 500 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 5.5 mA - 100 dBc/Hz 480 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2608 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator 2,158May Stock
Min.: 1
Mult.: 1

MVCO uMAX-8 885 MHz to 950 MHz 2.7 V 5.25 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 1.1 mm MAX2623 Tube

MACOM VCO Oscillators 7.1-7.9GHz Low Phase Noise GaAs 411May Stock
Min.: 1
Mult.: 1
: 500

VCO 1 VDC to 13 VDC 12 dBm, 2 dBm - 17 dBc 175 mA - 93 dBc/Hz 2 MHz/V, 1 MHz/V 0.12 GHz/V MAOC Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 2,406May Stock
Min.: 1
Mult.: 1
: 2,500

VCO SOT-23-6 500 MHz to 650 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 7.5 mA - 93 dBc/Hz 720 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2609 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 1900-2762MHz 7May Stock
Min.: 1
Mult.: 1

VCO 1.9 GHz to 2.762 GHz 50 pF 500 mVDC to 9.5 VDC 6 dBm - 7 dBc 13 mA - 112 dBc/Hz 5 MHz/V 140 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2300-2500MHz 13May Stock
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.5 GHz 22 pF 5.25 V 5.25 V 500 mVDC to 11 VDC 6 dBm - 10 dBc 29 mA - 103 dBc/Hz 0.5 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE
Crystek Corporation VCO Oscillators 1690-1690MHz -40C to 85C 5May Stock
Min.: 1
Mult.: 1

VCO 1.69 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 2.5 dBm - 15 dBc 25 mA - 120 dBc/Hz 0.5 MHz/V 10 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 900-940MHz 1May Stock
Min.: 1
Mult.: 1

VCO 900 MHz to 940 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 0 dBm - 15 dBc 17 mA - 103 dBc/Hz 2 MHz/V 28 MHz/V - 45 C + 85 C 12.7 mm 10.16 mm 4.2 mm CVCO25
Crystek Corporation VCO Oscillators 325-775MHz 13May Stock
10Inaasahan 6/22/2026
Min.: 1
Mult.: 1

VCO 325 MHz to 775 MHz 330 pF 0 VDC to 12 VDC 7 dBm - 10 dBc 25 mA - 98 dBc/Hz 0.5 MHz/V 45 MHz/V - 45 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk