4600 Serye Mga Power Inductor - SMD

Mga Resulta: 17
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Package / Case Shielding Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Termination Haba Lapad Taas Series Packaging
Murata Power Solutions Power Inductors - SMD Ind 4.7 H, 3.7A SM Drum shielded 494May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 4.7 uH 30 % 3.7 A 37 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 1 H, 6.8A SM Drum shielded 1,262May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 1 uH 30 % 6.8 A 13 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 150 H, 0.72A SM Drum shielded 1,458May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 150 uH 20 % 720 mA 720 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 10 UH 20% 5May Stock
4,000Inoorder
Min.: 1
Mult.: 1
Reel: 1,000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 10 uH 20 % 2.4 A 66 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 100 UH 20% 775May Stock
5,000Inoorder
Min.: 1
Mult.: 1
Reel: 1,000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 100 uH 20 % 860 mA 500 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 1000 UH 20% 36May Stock
3,000Inoorder
Min.: 1
Mult.: 1
Reel: 1,000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 1 mH 20 % 270 mA 4.9 Ohms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 15 H, 2.2A SM Drum shielded 25May Stock
4,000Inoorder
Min.: 1
Mult.: 1
Reel: 1,000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 15 uH 20 % 2.2 A 94 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 220 H, 0.57A SM Drum shielded 522May Stock
4,000Inoorder
Min.: 1
Mult.: 1
Reel: 1,000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 220 uH 20 % 570 mA 1.05 Ohms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 3.3 UH 30% 79May Stock
1,000Inaasahan 6/8/2026
Min.: 1
Mult.: 1
Reel: 1,000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 3.3 uH 30 % 4.3 A 29 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 330 H, 0.46A SM Drum shielded 30May Stock
2,000Inoorder
Min.: 1
Mult.: 1
Reel: 1,000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 330 uH 20 % 460 mA 1.85 Ohms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 47 H, 1.25A SM Drum shielded 28May Stock
1,000Inaasahan 6/15/2026
Min.: 1
Mult.: 1
Reel: 1,000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 47 uH 20 % 1.25 A 260 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 470 H, 0.39A SM Drum shielded 405May Stock
2,000Inaasahan 8/3/2026
Min.: 1
Mult.: 1
Reel: 1,000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 470 uH 20 % 390 mA 2.8 Ohms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 2.2 H, 5A SM Drum shielded
4,000Inaasahan 6/8/2026
Min.: 1
Mult.: 1
Reel: 1,000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 2.2 uH 30 % 5 A 21 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 22 UH 20%
4,500Inoorder
Min.: 1
Mult.: 1
Reel: 1,000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 22 uH 20 % 1.8 A 120 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 33 UH 20%
2,500Inoorder
Min.: 1
Mult.: 1
Reel: 1,000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 33 uH 20 % 1.45 A 190 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD Ind 6.8 H, 3.1A SM Drum shielded
2,779Inoorder
Min.: 1
Mult.: 1
Reel: 1,000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 6.8 uH 30 % 3.1 A 52 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel
Murata Power Solutions Power Inductors - SMD 68 UH 20%
1,995Inaasahan 8/3/2026
Min.: 1
Mult.: 1
Reel: 1,000

Line Choke 7.3 mm x 7.3 mm x 4.55 mm Shielded 68 uH 20 % 1.05 A 360 mOhms - 40 C + 125 C Standard 7.3 mm 7.3 mm 4.55 mm 4600 Reel, Cut Tape, MouseReel