LSQB Serye Mga Power Inductor - SMD

Mga Resulta: 119
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Package / Case Shielding Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Self Resonant Frequency Termination Haba Lapad Taas Core Material Series Packaging
TAIYO YUDEN Power Inductors - SMD 47uH 0806 10% 3,945May Stock
Min.: 1
Mult.: 1
: 2,000

0806 (2016 metric) Semi-Shielded 47 uH 10 % 70 mA 2.4 Ohms - 40 C + 105 C 11 MHz Standard 2 mm 1.6 mm 1.6 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1uH 0603 20% 6,594May Stock
4,000Inaasahan 4/27/2026
Min.: 1
Mult.: 1
: 4,000

0603 (1608 metric) Semi-Shielded 1 uH 20 % 1.86 A 170 mOhms - 40 C + 105 C 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 22uH 0806 10% 990May Stock
Min.: 1
Mult.: 1
: 2,000

0806 (2016 metric) Semi-Shielded 22 uH 10 % - 40 C + 105 C Standard 2 mm 1.6 mm 1.6 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 100uH 1007 10% 670May Stock
2,000Inaasahan 5/19/2026
Min.: 1
Mult.: 1
: 2,000

1007 (2518 metric) Semi-Shielded 100 uH 10 % - 40 C + 105 C Standard 2.5 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 10uH 0603 20% 2,485May Stock
Min.: 1
Mult.: 1
: 4,000

0603 (1608 metric) Semi-Shielded 10 uH 20 % - 40 C + 105 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 220uH 1007 10% 5,560May Stock
Min.: 1
Mult.: 1
: 2,000

1007 (2518 metric) Semi-Shielded 220 uH 10 % - 40 C + 105 C Standard 2.5 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 10uH 1207 10% 3,387May Stock
Min.: 1
Mult.: 1
: 2,000

1207 (3218 metric) Semi-Shielded 10 uH 10 % - 40 C + 105 C Standard 3.2 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 330uH 1207 10% 4,000May Stock
Min.: 1
Mult.: 1
: 2,000

1207 (3218 metric) Semi-Shielded 330 uH 10 % - 40 C + 105 C Standard 3.2 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 2.2uH 0603 20% 2,840May Stock
Min.: 1
Mult.: 1
: 3,000

0603 (1608 metric) Semi-Shielded 2.2 uH 20 % - 40 C + 105 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 10uH 0805 10% 6,000May Stock
Min.: 1
Mult.: 1
: 3,000

0805 (2012 metric) Semi-Shielded 10 uH 10 % - 40 C + 105 C Standard 2 mm 1.25 mm 1.2 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 47uH 0805 20% 506May Stock
Min.: 1
Mult.: 1
: 3,000

0805 (2012 metric) Semi-Shielded 47 uH 20 % - 40 C + 105 C Standard 2 mm 1.25 mm 1.2 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 6.8uH 0805 20% 2,783May Stock
Min.: 1
Mult.: 1
: 3,000

0805 (2012 metric) Semi-Shielded 6.8 uH 20 % - 40 C + 105 C Standard 2 mm 1.25 mm 1.2 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 4.7uH 0806 20% 1,994May Stock
Min.: 1
Mult.: 1
: 2,000

0806 (2016 metric) Semi-Shielded 4.7 uH 20 % - 40 C + 105 C Standard 2 mm 1.6 mm 1.6 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 10uH 1207 20% 800May Stock
Min.: 1
Mult.: 1
: 2,000

1207 (3218 metric) Semi-Shielded 10 uH 20 % - 40 C + 105 C Standard 3.2 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 47uH 0603 10% 1,181May Stock
Min.: 1
Mult.: 1
: 3,000

0603 (1608 metric) Semi-Shielded 47 uH 10 % - 40 C + 105 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1000uH 1007 10% 950May Stock
2,000Inaasahan 6/3/2026
Min.: 1
Mult.: 1
: 2,000

1007 (2518 metric) Semi-Shielded 1 mH 10 % - 40 C + 105 C Standard 2.5 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 100uH 1207 10% 1,684May Stock
Min.: 1
Mult.: 1
: 2,000

1207 (3218 metric) Semi-Shielded 100 uH 10 % - 40 C + 105 C Standard 3.2 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1000uH 1207 10% 2,174May Stock
10,000Inoorder
Min.: 1
Mult.: 1
: 2,000

1207 (3218 metric) Semi-Shielded 1 mH 10 % - 40 C + 105 C Standard 3.2 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 1uH 1207 20% 2,095May Stock
Min.: 1
Mult.: 1
: 2,000

1207 (3218 metric) Semi-Shielded 1 uH 20 % - 40 C + 105 C Standard 3.2 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 22uH 1207 10% 1,610May Stock
Min.: 1
Mult.: 1
: 2,000

1207 (3218 metric) Semi-Shielded 22 uH 10 % - 40 C + 105 C Standard 3.2 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 2.2uH 1207 20% 2,000May Stock
Min.: 1
Mult.: 1
: 2,000

1207 (3218 metric) Semi-Shielded 2.2 uH 20 % - 40 C + 105 C Standard 3.2 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 10uH 0603 10%
36,000Inoorder
Min.: 1
Mult.: 1
: 3,000

Power Inductor 0603 (1608 metric) Semi-Shielded 10 uH 10 % - 40 C + 105 C Standard 1.6 mm 0.8 mm 0.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 680uH 1207 10%
4,000Inaasahan 4/29/2026
Min.: 1
Mult.: 1
: 2,000

1207 (3218 metric) Semi-Shielded 680 uH 10 % - 40 C + 105 C Standard 3.2 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 100uH 0805 10%
3,000Inaasahan 6/10/2026
Min.: 1
Mult.: 1
: 3,000

0805 (2012 metric) Semi-Shielded 100 uH 10 % - 40 C + 105 C Standard 2 mm 1.25 mm 1.2 mm Ferrite LSQB Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 470uH 1007 10%
4,000Inaasahan 7/13/2026
Min.: 1
Mult.: 1
: 2,000

1007 (2518 metric) Semi-Shielded 470 uH 10 % - 40 C + 105 C Standard 2.5 mm 1.8 mm 1.8 mm Ferrite LSQB Reel, Cut Tape, MouseReel