UP2B Serye Mga Power Inductor - SMD

Mga Resulta: 22
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Shielding Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Saturation Current Minimum na Operating Temperature Maximum na Operating Temperature Termination Haba Lapad Taas Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 681uH 0.355A 1.97ohms 254May Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 680 uH 20 % 452 mA 1.97 Ohms 355 mA - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 33uH 1.7A 0.0917ohms 720May Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 33 uH 20 % 2.1 A 91.7 mOhms 1.7 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.7uH 4.2A 0.0165ohms 745May Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 4.7 uH 20 % 5.5 A 16.5 mOhms 4.2 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.2uH 6.1A 0.0107ohms 802May Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 2.2 uH 20 % 7.2 A 10.7 mOhms 6.1 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 68uH 1.2A 0.1787ohms 1,215May Stock
1,650Inoorder
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 68 uH 20 % 1.5 A 178.7 mOhms 1.2 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 100uH 0.95A 0.2707ohms 372May Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 100 uH 20 % 1.2 A 270.7 mOhms 950 mA - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.0uH 9.9A 0.0065ohms 653May Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 1 uH 20 % 9.3 A 6.5 mOhms 9.9 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 220uH 0.637A 0.6717ohms 130May Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 220 uH 20 % 773 mA 671.7 mOhms 673 mA - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 330uH 0.51A 0.8783ohms 350May Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 330 uH 20 % 676 mA 878.3 mOhms 510 mA - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 82uH 1.03A 0.2235ohms 490May Stock
1,100Inoorder
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 82 uH 20 % 1.34 A 223.5 mOhms 1.03 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10uH 3.3A 0.0267ohms 826May Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 10 uH 20 % 4.3 A 26.7 mOhms 3.3 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 15uH 2.4A 0.041ohms 649May Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 15 uH 20 % 3.5 A 41 mOhms 2.4 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 150uH 0.77A 0.41ohms 313May Stock
550Inaasahan 6/23/2026
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 150 uH 20 % 1 A 410 mOhms 770 mA - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22uH 2.0A 0.0617ohms 465May Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 22 uH 20 % 2.8 A 61.7 mOhms 2 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 47uH 1.4A 0.1388ohms 1,100May Stock
550Inaasahan 8/3/2026
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 47 uH 20 % 1.7 A 138.8 mOhms 1.4 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 6.8uH 3.6A 0.0202ohms 61May Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 6.8 uH 20 % 5 A 20.2 mOhms 3.6 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.5uH 7.9A 0.0081ohms
465Inaasahan 6/29/2026
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 1.5 uH 20 % 7.9 A 8.1 mOhms - 40 C + 85 C Standard 13.79 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1000uH 0.3A 2.96ohms Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 1 mH 20 % 300 mA 2.96 Ohms - 40 C + 85 C Standard 13.79 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.3uH 5.1A 0.0128ohms Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 550
Mult.: 550
Reel: 550

Power Inductor Unshielded 3.3 uH 20 % 6.5 A 12.8 mOhms - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel
Eaton Electronics Power Inductors - SMD 470uH 0.427A 1.31ohms Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 470 uH 20 % 553 mA 1.31 Ohms - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 820uH 0.334A 2.24ohms Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 820 uH 20 % 334 mA 2.24 Ohms - 40 C + 85 C Standard 13.79 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 0.47uH 11.4A 0.0049ohms Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 470 nH 20 % 10.6 A 4.9 mOhms 11.4 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel