Automotive Mga Power Inductor - Leaded

Mga Resulta: 138
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Istilo ng Termination Package / Case Shielding Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Saturation Current Minimum na Operating Temperature Maximum na Operating Temperature Self Resonant Frequency Termination Isitilo ng Mounting Haba Lapad Taas Diyametro Core Material Kuwalipikasyon Series Packaging
Coilcraft Power Inductors - Leaded 33uH UnShld 10% 3.6A 75mOhms AECQ2 111May Stock
Min.: 1
Mult.: 1

Power Choke Radial 9.5 mm x 11.5 mm Unshielded 33 uH 10 % 3.6 A 75 mOhms 2.4 A - 40 C + 85 C 11 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 4.7 mH UnShld 10% 0.28A 9.6ohms AECQ2 44May Stock
Min.: 1
Mult.: 1

Power Choke Radial 9.5 mm x 11.5 mm Unshielded 4.7 mH 10 % 280 mA 9.6 Ohms 200 mA - 40 C + 85 C 900 kHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 680uH UnShld 10% 0.7A 1.4ohms AECQ2 58May Stock
Min.: 1
Mult.: 1

Radial 11 mm x 11.5 mm Unshielded 680 uH 10 % 930 mA 1.2 Ohms 750 mA - 40 C + 85 C 2 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 270uH UnShld 10% 800mA 805mOhms 75May Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.8 mm x 7.5 mm Unshielded 270 uH 10 % 800 mA 805 mOhms 1.43 A - 40 C + 85 C 3.6 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite RFC0807 Tray
Coilcraft Power Inductors - Leaded 2.7 mH UnShld 10% 410mA 4.2ohms 17May Stock
Min.: 1
Mult.: 1

Wirewound Radial 11 mm x 11.5 mm Unshielded 2.7 mH 10 % 410 mA 4.2 Ohms 630 mA - 40 C + 85 C 820 kHz Standard PCB Mount 11.5 mm 11 mm Ferrite RFC1010 Tray
Coilcraft Power Inductors - Leaded 4.7uH Shld 10% 26A 2.6mOhms AECQ2 3May Stock
50Inoorder
Min.: 1
Mult.: 1

Wirewound Radial 16.97 mm x 23.24 mm x 26.92 mm Shielded 4.7 uH 10 % 26 A 2.6 mOhms 72 A - 40 C + 140 C 30 MHz Standard PCB Mount 26.92 mm 16.97 mm 23.24 mm Ferrite AEC-Q200 AGP2923 Tray
Coilcraft Power Inductors - Leaded 10uH UnShld 10% 5.3A 30mOhms AECQ2 113May Stock
Min.: 1
Mult.: 1

Power Choke Radial 9.5 mm x 11.5 mm Unshielded 10 uH 10 % 5.3 A 30 mOhms 4.2 A - 40 C + 85 C 22 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 1.2 mH UnShld 10% 0.47A 2.8ohms AECQ2 86May Stock
Min.: 1
Mult.: 1

Power Choke Radial 9.5 mm x 11.5 mm Unshielded 1.2 mH 10 % 470 mA 2.8 Ohms 400 mA - 40 C + 85 C 1.6 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 820uH UnShld 10% 0.6A 1.9ohms AECQ2 35May Stock
Min.: 1
Mult.: 1

Power Choke Radial 9.5 mm x 11.5 mm Unshielded 820 uH 10 % 600 mA 1.9 Ohms 480 mA - 40 C + 85 C 2 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 330uH UnShld 10% 720mA 1.05ohms 451May Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.8 mm x 7.5 mm Unshielded 330 uH 10 % 720 mA 1.05 Ohms 1.3 A - 40 C + 85 C 3.4 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite RFC0807 Tray
Coilcraft Power Inductors - Leaded 10 mH UnShld 10% 170mA 19.5ohms 67May Stock
Min.: 1
Mult.: 1

Wirewound Radial 9.5 mm x 11.5 mm Unshielded 10 mH 10 % 170 mA 19.5 Ohms 250 mA - 40 C + 85 C 450 kHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite RFC0810 Tray
Coilcraft Power Inductors - Leaded 470uH Shld 20% 12.4A 11.5mOhms 11May Stock
Min.: 1
Mult.: 1

Power Choke Radial 35.8 mm x 28 mm x 39.3 mm Shielded 470 uH 20 % 17.5 A 11.5 mOhms 3.8 A - 40 C + 125 C 3.6 MHz Standard PCB Mount 39.3 mm 35.8 mm 28 mm Ferrite AGP4233 Tray
Coilcraft Power Inductors - Leaded 4.7uH UnShld 20% 4.98A 24mOhms AECQ2 197May Stock
Min.: 1
Mult.: 1

Power Choke Radial 8.8 mm x 7.5 mm Unshielded 4.7 uH 20 % 4.98 A 24 mOhms 4.2 A - 40 C + 85 C 40 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 22uH UnShld 10% 4.2A 50mOhms AECQ2 59May Stock
Min.: 1
Mult.: 1

Power Choke Radial 9.5 mm x 11.5 mm Unshielded 22 uH 10 % 4.2 A 50 mOhms 2.9 A - 40 C + 85 C 12 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 12 mH UnShld 10% 180mA 17.5ohms 201May Stock
Min.: 1
Mult.: 1

Wirewound Radial 11 mm x 11.5 mm Unshielded 12 mH 10 % 180 mA 17.5 Ohms 300 mA - 40 C + 85 C 410 kHz Standard PCB Mount 11.5 mm 11 mm Ferrite RFC1010 Tray
Coilcraft Power Inductors - Leaded 150uH Shld 20% 24A 2.95mOhms 36May Stock
Min.: 1
Mult.: 1

Wirewound Radial 35.8 mm x 28 mm x 39.3 mm Shielded 150 uH 20 % 34 A 2.95 mOhms 5.4 A - 40 C + 125 C 4.2 MHz Standard PCB Mount 39.3 mm 35.8 mm 28 mm Ferrite AGP4233 Tray
Coilcraft Power Inductors - Leaded 330uH Shld 20% 12.4A 11.5mOhms 7May Stock
9Inaasahan 5/22/2026
Min.: 1
Mult.: 1

Power Choke Radial 35.8 mm x 28 mm x 39.3 mm Shielded 330 uH 20 % 17.5 A 11.5 mOhms 5.6 A - 40 C + 125 C 4.1 MHz Standard PCB Mount 39.3 mm 35.8 mm 28 mm Ferrite AGP4233 Tray
Coilcraft Power Inductors - Leaded 100uH UnShld 10% 1.3A 400mOhms AECQ2 54May Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.8 mm x 7.5 mm Unshielded 100 uH 10 % 1.3 A 400 mOhms 1 A - 40 C + 85 C 8 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 220uH UnShld 10% 1.4A 480mOhms AECQ2 63May Stock
Min.: 1
Mult.: 1

Wirewound Radial 9.5 mm x 11.5 mm Unshielded 220 uH 10 % 1.4 A 480 mOhms 920 mA - 40 C + 85 C 4.4 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 2.2 mH UnShld 10% 0.39A 4.8ohms AECQ2 260May Stock
150Inaasahan 5/1/2026
Min.: 1
Mult.: 1

Power Choke Radial 9.5 mm x 11.5 mm Unshielded 2.2 mH 10 % 390 mA 4.8 Ohms 290 mA - 40 C + 85 C 1.3 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 560uH UnShld 10% 920mA 805mOhms 216May Stock
Min.: 1
Mult.: 1

Wirewound Radial 11 mm x 11.5 mm Unshielded 560 uH 10 % 920 mA 805 mOhms 1.42 A - 40 C + 85 C 1.9 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite RFC1010 Tray
Coilcraft Power Inductors - Leaded 22uH Shld 10% 26A 2.6mOhms AECQ2 48May Stock
Min.: 1
Mult.: 1

Wirewound Radial 16.97 mm x 23.24 mm x 26.92 mm Shielded 22 uH 10 % 26 A 2.6 mOhms 16.4 A - 40 C + 140 C 13 MHz Standard PCB Mount 26.92 mm 16.97 mm 23.24 mm Ferrite AEC-Q200 AGP2923 Tray
Coilcraft Power Inductors - Leaded 820uH UnShld 10% 420mA 2.6ohms 184May Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.8 mm x 7.5 mm Unshielded 820 uH 10 % 420 mA 2.6 Ohms 820 mA - 40 C + 85 C 2.1 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite RFC0807 Tray
Coilcraft Power Inductors - Leaded 18 mH UnShld 10% 135mA 30ohms 66May Stock
Min.: 1
Mult.: 1

Wirewound Radial 9.5 mm x 11.5 mm Unshielded 18 mH 10 % 135 mA 30 Ohms 200 mA - 40 C + 85 C 340 kHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite RFC0810 Tray
Coilcraft Power Inductors - Leaded 15uH Shld 20% 24A 2.95mOhms 79May Stock
Min.: 1
Mult.: 1

Power Choke Radial 35.8 mm x 28 mm x 39.3 mm Shielded 15 uH 20 % 34 A 2.95 mOhms 49 A - 40 C + 125 C 15.2 MHz Standard PCB Mount 39.3 mm 35.8 mm 28 mm Ferrite AGP4233 Tray