Vishay Mga Power Inductor - Leaded

Mga Resulta: 719
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Istilo ng Termination Package / Case Shielding Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Saturation Current Minimum na Operating Temperature Maximum na Operating Temperature Self Resonant Frequency Termination Isitilo ng Mounting Haba Lapad Taas Diyametro Core Material Kuwalipikasyon Series Packaging
Vishay / Dale Power Inductors - Leaded 10UH 83A 0.86 MOHM 22May Stock
Min.: 1
Mult.: 1

High Current Radial 2020 (5050 metric) Shielded 10 uH 20 % 860 uOhms 123 A - 55 C + 155 C 5.1 MHz Standard PCB Mount 50.8 mm 50.8 mm 21.7 mm Metal Alloy IHXL2000VZ-31 Tray
Vishay / Dale Power Inductors - Leaded 2.2UH 154A 0.2 MOHM AEC-Q200 38May Stock
Min.: 1
Mult.: 1

Automotive Radial 2020 (5050 metric) Shielded 2.2 uH 20 % 200 uOhms 280 A - 55 C + 155 C 11.3 MHz Standard PCB Mount 50.8 mm 50.8 mm 21.7 mm Metal Alloy IHXL2000VZ-3A Tray
Vishay / Dale Power Inductors - Leaded 4.7UH 110A 0.45 MOHM AEC-Q200 40May Stock
Min.: 1
Mult.: 1

Automotive Radial 2020 (5050 metric) Shielded 4.7 uH 20 % 450 uOhms 164 A - 55 C + 155 C 7.8 MHz Standard PCB Mount 50.8 mm 50.8 mm 21.7 mm Metal Alloy IHXL2000VZ-3A Tray
Vishay / Dale Power Inductors - Leaded 10UH 83A 0.86 MOHM AEC-Q200 36May Stock
Min.: 1
Mult.: 1

Automotive Radial 2020 (5050 metric) Shielded 10 uH 20 % 860 uOhms 123 A - 55 C + 155 C 5.1 MHz Standard PCB Mount 50.8 mm 50.8 mm 21.7 mm Metal Alloy IHXL2000VZ-3A Tray
Vishay / Dale Power Inductors - Leaded 3.3UH 145A 0.35 MOHM AEC-Q200 36May Stock
Min.: 1
Mult.: 1

Automotive Radial 2020 (5050 metric) Shielded 3.3 uH 20 % 350 uOhms 213 A - 55 C + 155 C 10.4 MHz Standard PCB Mount 50.8 mm 50.8 mm 21.7 mm Metal Alloy IHXL2000VZ-3A Tray
Vishay / Dale Power Inductors - Leaded 3.3UH 145A 0.35 MOHM 36May Stock
Min.: 1
Mult.: 1

High Current Radial 2020 (5050 metric) Shielded 3.3 uH 20 % 350 uOhms 213 A - 55 C + 155 C 10.4 MHz Standard PCB Mount 50.8 mm 50.8 mm 21.7 mm Metal Alloy IHXL2000VZ-31 Tray
Vishay / Dale Power Inductors - Leaded F1.2UH 209A 0.15 MOHM 28May Stock
Min.: 1
Mult.: 1

High Current Radial 2020 (5050 metric) Shielded 1.2 uH 20 % 150 uOhms 349 A - 55 C + 155 C 19.1 MHz Standard PCB Mount 50.8 mm 50.8 mm 21.7 mm Metal Alloy IHXL2000VZ-31 Tray
Vishay / Dale Power Inductors - Leaded 1.2UH 209A 0.15 MOHM AEC-Q200 40May Stock
Min.: 1
Mult.: 1

Automotive Radial 2020 (5050 metric) Shielded 1.2 uH 20 % 150 uOhms 349 A - 55 C + 155 C 19.1 MHz Standard PCB Mount 50.8 mm 50.8 mm 21.7 mm Metal Alloy IHXL2000VZ-3A Tray
Vishay / Dale Power Inductors - Leaded 2.2UH 154A 0.2 MOHM 38May Stock
Min.: 1
Mult.: 1

High Current Radial 2020 (5050 metric) Shielded 2.2 uH 20 % 200 uOhms 280 A - 55 C + 155 C 11.3 MHz Standard PCB Mount 50.8 mm 50.8 mm 21.7 mm Metal Alloy IHXL2000VZ-31 Tray
Vishay / Dale Power Inductors - Leaded 4.7uH 20% 3,835May Stock
Min.: 1
Mult.: 1

Power Choke Radial 28.575 mm x 10.744 mm Shielded 4.7 uH 20 % 50 A 1.82 mOhms 52 A - 55 C + 155 C 11.36 MHz Standard PCB Mount 10.744 mm 28.575 mm IHTH-1125KZ-5A
Vishay / Dale Power Inductors - Leaded 1uH 20% 48May Stock
Min.: 1
Mult.: 1

Power Choke Radial Shielded 1 uH 20 % 500 uOhms 65 A - 55 C + 155 C 29.3 MHz PCB Mount 10.744 mm 28.575 mm Composite IHTH-1125Z-51 Bulk
Vishay / Dale Power Inductors - Leaded 3.3uH 20% 231May Stock
Min.: 1
Mult.: 1

Power Choke Solder Tab 20.73 mm x 21.75 mm x 25.53 mm Unshielded 3.3 uH 20 % 50 A 700 uOhms 90 A - 40 C + 180 C 25 MHz Standard PCB Mount 25.53 mm 20.73 mm 21.75 mm Iron IHDM-1008BC-3A Tray
Vishay / Dale Power Inductors - Leaded 33uH 20% 47May Stock
Min.: 1
Mult.: 1

Power Choke Radial Shielded 33 uH 20 % 11.3 mOhms 18 A - 55 C + 155 C 4.2 MHz PCB Mount 10.744 mm 28.575 mm Composite IHTH-1125Z-51 Bulk
Vishay / Dale Power Inductors - Leaded 47uH 20% 940May Stock
Min.: 1
Mult.: 1

Power Choke Radial 28.575 mm x 10.744 mm Shielded 47 uH 20 % 14 A 14.6 mOhms 16.2 A - 55 C + 155 C 2.99 MHz Standard PCB Mount 10.744 mm 28.575 mm IHTH-1125KZ-5A
Vishay / Dale Power Inductors - Leaded 33uH 20% 320May Stock
Min.: 1
Mult.: 1

Power Choke Radial 28.575 mm x 10.744 mm Shielded 33 uH 20 % 15.9 A 11.3 mOhms 18 A - 55 C + 155 C 4.2 MHz Standard PCB Mount 10.744 mm 28.575 mm Composite IHTH-1125KZ-5A
Vishay / Dale Power Inductors - Leaded 7.5uH 20% 31 A 417May Stock
Min.: 1
Mult.: 1

Solder Tab Unshielded 7.5 uH 20 % 31 A 2.6 mOhms 118 A - 40 C + 180 C 29 MHz Standard PCB Mount 26.8 mm 17.9 mm 22.4 mm Iron IHDM-1107BB-x0 Bulk
Vishay / Dale Power Inductors - Leaded 5uH 10% 605May Stock
Min.: 1
Mult.: 1

Power Choke Solder Tab 33 mm x 29.8 mm x 15 mm Unshielded 5 uH 10 % 59 A 1.11 mOhms 78 A - 55 C + 155 C 15 MHz Standard PCB Mount 33 mm 29.8 mm 15 mm Ferrite IHDF-1300AE-1A Tray
Vishay / Dale Power Inductors - Leaded 5.6uH 20% 37 A 420May Stock
Min.: 1
Mult.: 1

Solder Tab Unshielded 5.6 uH 20 % 37 A 1.73 mOhms 142 A - 40 C + 180 C 30 MHz Standard PCB Mount 26.8 mm 17.9 mm 22.4 mm Iron IHDM-1107BB-x0 Bulk
Vishay / Dale Power Inductors - Leaded 22uH 20% 676May Stock
Min.: 1
Mult.: 1

Power Choke Radial 29.947 mm x 12.7 mm Shielded 22 uH 20 % 21 A 6.83 mOhms 23 A - 55 C + 155 C 5.61 MHz Standard PCB Mount 12.7 mm 29.947 mm Composite IHTH-1125MZ-5A
Vishay / Dale Power Inductors - Leaded IHB-6 120 10% B40 7May Stock
Min.: 1
Mult.: 1

Filter Inductor Radial 50.8 mm x 38.1 mm Unshielded 120 uH 10 % 15.9 A 15 mOhms - 55 C + 80 C Standard PCB Mount 38.1 mm 50.8 mm IHB
Vishay / Dale Power Inductors - Leaded 100 UH 10% 15May Stock
Min.: 1
Mult.: 1

Filter Inductor Radial 40.64 mm x 36.83 mm Unshielded 100 uH 10 % 12.1 A 18 mOhms - 55 C + 80 C Standard PCB Mount 36.83 mm 40.64 mm IHB
Vishay / Dale Power Inductors - Leaded IHB-6 47K 10% EB E2 14May Stock
Min.: 1
Mult.: 1

Filter Inductor Radial 50.8 mm x 38.1 mm Unshielded 47 mH 10 % 800 mA 6.19 Ohms - 55 C + 80 C Standard PCB Mount 38.1 mm 50.8 mm IHB
Vishay / Dale Power Inductors - Leaded 2.2uH 20% 75May Stock
Min.: 1
Mult.: 1

Power Choke Radial Shielded 2.2 uH 20 % 1.63 mOhms 38 A - 55 C + 155 C 17.85 MHz PCB Mount 8.738 mm 19.177 mm Composite IHTH-0750IZ-51 Bulk
Vishay / Dale Power Inductors - Leaded 560uH 10% 92May Stock
Min.: 1
Mult.: 1

Filter Inductor Radial 40.64 mm x 36.83 mm Unshielded 560 uH 10 % 5 A 105 mOhms - 55 C + 80 C Standard PCB Mount 36.83 mm 40.64 mm IHB
Vishay / Dale Power Inductors - Leaded 22uH 20% 825May Stock
Min.: 1
Mult.: 1

Power Choke Radial 19.177 mm x 8.738 mm Shielded 22 uH 20 % 12.7 A 13.22 mOhms 11.5 A - 55 C + 155 C 6.42 MHz Standard PCB Mount 8.738 mm 19.177 mm IHTH-0750JZ-5A