Cosel Mga DC/DC Converter - Chassis Mount

Mga Resulta: 194
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isolation Dami ng Output Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Current ng Output-Channel 1 Output Voltage-Channel 2 Current ng Output-Channel 2 Voltage ng Isolation Package / Case Haba Lapad Taas Industriya Series
Cosel DC/DC Converters - Chassis Mount 3-14.4Vin .6-5.5Vout 6A Non-isolated SMT 668May Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 3 V 14.4 V 600 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7 mm (0.276 in) Industrial BR
Cosel DC/DC Converters - Chassis Mount Valued added PS 7May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15.6 W 24 V 9 V 36 V 12 V 1.3 A 1.5 kV 94 mm 53.3 mm 27.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 3May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 76 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV 117 mm 27 mm 52 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 2May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.5 kV 94 mm 53.3 mm 27.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 1May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 15 V 1 A 1.5 kV 93 mm 52.1 mm 26.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 5May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 76 V 15 V 500 mA 30 V 500 mA 1.5 kV 93 mm 52 mm 27 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Isolated DC/DC Converters Valued added PS 80.4W, 12V, 6.7A 9May Stock
Min.: 1
Mult.: 1

STMG
Cosel DC/DC Converters - Chassis Mount Isolated DC/DC Converters Valued added PS 59.4W, 3.3V, 18A 10May Stock
Min.: 1
Mult.: 1

STMG
Cosel DC/DC Converters - Chassis Mount 3-14.4Vin .6-5.5Vout 20A Non-isolated SMT 2May Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 3 V 14.4 V 600 mV to 5.5 V 20 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7 mm (0.276 in) Industrial BR
Cosel DC/DC Converters - Chassis Mount Intermediate bus converter (IBC) 5May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 48 V 36 V 76 V 5 V 40 A 2.25 kV 57.9 mm 22.76 mm 10.5 mm Industrial CHS
Cosel DC/DC Converters - Chassis Mount 3W 18-76Vin 5Vout 0.6A PCB SIP6 20May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 76 V 5 V 600 mA 1.5 kV 17 mm 12 mm 8.5 mm Industrial MG
Cosel DC/DC Converters - Chassis Mount Valued added PS 14May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.5 kV 93 mm 52.1 mm 26.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 9May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.3 A 1.5 kV 93 mm 52 mm 27 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 2May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 76 V 5 V 3 A 1.5 kV 93 mm 52 mm 27 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 2May Stock
4Inaasahan 2/25/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 5 V 6 A 1.5 kV 117 mm 52.1 mm 26.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 2May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 12 V 2.5 A 1.5 kV 117 mm 52.1 mm 26.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 1May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 76 V 12 V 2.5 A 1.5 kV 117 mm 52.1 mm 26.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Isolated DC/DC Converters Valued added PS 80.4W, 12V, 6.7A 2May Stock
5Inaasahan 2/12/2026
Min.: 1
Mult.: 1

STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 3May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A 10 V 1.5 A 1.5 kV 93 mm 52 mm 27 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 6May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 12 V 1.25 A 24 V 1.25 A 1.5 kV 93 mm 52 mm 27 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 2May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 15 V 1 A - 15 V 1 A 1.5 kV 93 mm 52 mm 27 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 3May Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 76 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV 117 mm 27 mm 52 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount 3W 9-36Vin 5Vout 0.6A PCB SIP6 10May Stock
62Inoorder
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 1.5 kV 17 mm 12 mm 8.5 mm Industrial MG
Cosel DC/DC Converters - Chassis Mount 3W 9-36Vin 12Vout 0.25A PCB SIP6 2May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 1.5 kV 17 mm 12 mm 8.5 mm Industrial MG
Cosel DC/DC Converters - Chassis Mount 3W 9-36Vin 15Vout 0.2A PCB SIP6 4May Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 1.5 kV 17 mm 12 mm 8.5 mm Industrial MG