DFRobot Mga Voltage Regulator - Mga Switching Regulator

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Topology Output Voltage Current ng Output Dami ng Output Minimum na Operating Temperature Maximum na Operating Temperature Packaging
DFRobot Switching Voltage Regulators This DC-DC step-down converter module is designed to provide reliable power conversion with high efficiency. It accepts a wide input voltage range from 6V to 24V and provides a stable 5V output, supporting up to 16A of current. The module is equipped 2May Stock
12Inoorder
Min.: 1
Mult.: 1

SMD/SMT Buck 5 V 16 A 1 Output - 25 C + 70 C Bulk
DFRobot Switching Voltage Regulators This DC-DC step-down converter module is designed to efficiently reduce a high input voltage (15-24V) to a stable 12V output, supporting up to 12A of current. The module offers high conversion efficiency (over 95%), with minimal ripple noise (under 5 2May Stock
3Inaasahan 5/15/2026
Min.: 1
Mult.: 1

SMD/SMT Buck 12 V 12 A - 25 C + 70 C Bulk