Mga LDO Voltage Regulator

Mga Resulta: 31,210
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Output Voltage Current ng Output Dami ng Output Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Uri ng Output Minimum na Operating Temperature Maximum na Operating Temperature Dropout Voltage Kuwalipikasyon Series Packaging
Texas Instruments LDO Voltage Regulators Ultra Low-Power 50-m A LDO ALT 595-TPS77 ALT 595-TPS77025DBVR 2,045May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 2.5 V 50 mA 1 Output Positive 28 uA 2.7 V 10 V Fixed - 40 C + 125 C 48 mV TPS770 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 1-A high -accuracy adjustable 3,600May Stock
Min.: 1
Mult.: 1
Reel: 2,500

Through Hole TO-252-5 1 A 1 Output Positive 25 uA 1.7 V 6 V 60 dB Adjustable - 40 C + 150 C TPS785 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 1-A high -accuracy adjustable 4,485May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-5 1 V 1 A 1 Output Positive 25 uA 1.7 V 6 V 60 dB Adjustable, Fixed - 40 C + 150 C 915 mV TPS785 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 1-A high -accuracy adjustable 2,861May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-5 1.1 V 1 A 1 Output Positive 25 uA 1.7 V 6 V 60 dB Adjustable, Fixed - 40 C + 150 C 915 mV TPS785 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 500mA A 5 A 595-TPS79530DCQ 2,136May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-223-6 3 V 500 mA 1 Output Positive 265 uA 2.7 V 5.5 V Fixed - 40 C + 125 C 110 mV TPS795 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Nanopower-IQ 200nA 2 00mA low-dropout (L 23,292May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT X2SON-4 3.3 V 200 mA 1 Output Positive 200 nA 1.5 V 6 V 55 dB Fixed - 40 C + 125 C 310 mV TPS7A03 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 60V 5uA IQ Lo-Dropou t 100mA Reg A 595-T A 595-TPS7A1633DRBR 731May Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SON-8 3.3 V 100 mA 1 Output Positive 5 uA 3 V 60 V 26 dB Fixed - 40 C + 125 C 60 mV TPS7A16 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators LO-NOISE FAST-TRANS RESP 1.5A LDO REG A A 595-TPS7A4525DCQT 1,109May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-223-6 2.5 V 1.5 A 1 Output Positive 1 mA 2.1 V 20 V Fixed - 40 C + 125 C 300 mV TPS7A45 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 2A Sgl Out Very Low Inp Config Fixed LDO A 595-TPS7A7200RGWR 1,491May Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VQFN-20 2 A 1 Output Positive 1.5 V 6.5 V Adjustable - 40 C + 125 C 180 mV TPS7A7200 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1-A high-PSRR ultr a -low-dropout voltag A 595-TPS7A8050DRBT 3,291May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SON-8 5 V 1 A 1 Output Positive 2.2 V 6.5 V 38 dB Fixed - 40 C + 125 C 170 mV TPS7A80 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 2-A low-VIN (1.1-V) low-noise high-ac A A 595-TPS7A8300ARGWT 2,699May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT VQFN-20 800 mV to 5.2 V 2 A 1 Output Positive 1.4 V 6.5 V 40 dB Adjustable - 40 C + 125 C 75 mV TPS7A83A Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 500-mA 4 0-V low dropout (LD 4,206May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-5 3.3 V 500 mA 1 Output Positive 35 uA 3 V 40 V 70 dB Fixed - 40 C + 150 C 390 mV TPS7B87 Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Regulators 300mA High Speed 1.8V 70dB 65mV 20,764May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 1.8 V 300 mA 1 Output Positive 60 uA 2.3 V 6 V 70 dB Fixed - 40 C + 85 C 300 mV AP2125KS Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Regulators 150mA LDO Lowq Current CMOS 9,824May Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT X2-DFN1010-4 3.3 V 150 mA 1 Output Positive 500 nA 1.4 V 5.5 V 60 dB Fixed - 40 C + 85 C 160 mV AP7351D Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators 200mA, Automotive, Ultra-Low Quiescent C 5,816May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TDFN-8 3.3 V, 5 V, 1.5 V to 11 V 200 mA 1 Output Positive 20 uA 3.5 V 30 V 60 dB Adjustable, Fixed - 40 C + 125 C 280 mV AEC-Q100 MAX16910 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators 1.425V to 3.6V Input, 2A, 0.2V Dropout L 323May Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 500 mV to 3.4 V 2 A 1 Output Positive 1 uA 1.425 V 3.6 V Adjustable - 40 C + 85 C 100 mV MAX8526 Tube
Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 5,413May Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-4 5 V 100 mA 1 Output Positive 40 uA 5.5 V 40 V Fixed - 40 C + 150 C 250 mV AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO 2,085May Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT HTSOP-J8 12 V 1 A 1 Output Positive 4.5 V 14 V Fixed - 40 C + 105 C 600 mV AEC-Q100 BDJ2GC0MEFJ Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low supply Current LDO Regulator 2,861May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 6 V 200 mA 1 Output Positive 3.5 V 36 V Fixed - 40 C + 105 C 600 mV R1524x Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low voltage Low supply Regulator 13,914May Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-1010-4 1.8 V 150 mA 1 Output Positive 1.4 V 5.25 V Fixed - 40 C + 85 C 400 mV RP110L Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low voltage LDO Regulator 7,124May Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-PLP-1010-4 2.8 V 300 mA 1 Output Positive 1.4 V 5.25 V 75 dB Fixed - 40 C + 85 C 250 mV RP114K Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 400 mA Low Noise and Low Supply Current LDO Regulator 6,651May Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-1010-4 2.8 V 400 mA 1 Output Positive 1.9 V 5.5 V 90 dB Fixed - 40 C + 85 C 170 mV RP122K Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low voltage LDO Regulator 4,560May Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-5 Adjustable 1 A 1 Output Positive 1.4 V 6.5 V 70 dB Adjustable - 40 C + 85 C 1.2 V RP132H Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 1.5A LDO Fast Trans Response Reg 1,600May Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-252-5 1.24 V to 13 V 1.5 A 1 Output Positive 1.8 V 18 V Adjustable - 40 C + 125 C 330 mV AEC-Q100 NCP57152 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500Ma Low Noise LDO A 926-LP2989ILDX33NO A 926-LP2989ILDX33NOPB 2,191May Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT WSON-8 3.3 V 500 mA 1 Output Positive 800 nA 2.1 V 16 V 60 dB Fixed - 40 C + 125 C 310 mV LP2989 Reel, Cut Tape, MouseReel