Mga Linear Voltage Regulator

Mga Resulta: 1,924
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Dami ng Output Polarity Output Voltage Current ng Output Uri ng Output Input Voltage - Min Input Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Quiescent Current Kuwalipikasyon Packaging
Analog Devices Linear Voltage Regulators 500mA anyCAP LDO 391May Stock
1,500Inaasahan 3/16/2026
Min.: 1
Mult.: 1
Reel: 1,500

ADP3335 SMD/SMT LFCSP-8 1 Output Positive 3.3 V 500 mA Fixed 2.6 V 12 V - 40 C + 85 C 80 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 627May Stock
Min.: 1
Mult.: 1
Reel: 2,500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 1.8 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 356May Stock
Min.: 1
Mult.: 1
Reel: 500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 2.5 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1.5A anyCAP LDO 159May Stock
Min.: 1
Mult.: 1
Reel: 500

ADP3339 SMD/SMT SOT-223-3 1 Output Positive 3 V 1.5 A Fixed 2.8 V 6 V - 40 C + 85 C 130 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators ADP2140ACPZ1218R7 213May Stock
Min.: 1
Mult.: 1
Reel: 500

ADP3339 SMD/SMT SOT-223-3 1 Output Positive 1.5 V 1.5 A Fixed 2.8 V 6 V - 40 C + 85 C 130 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1.5A anyCAP LDO 974May Stock
Min.: 1
Mult.: 1
Reel: 2,500

ADP3339 SMD/SMT SOT-223-3 1 Output Positive 1.8 V 1.5 A Fixed 2.8 V 6 V - 40 C + 85 C 130 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1.5A anyCAP LDO 193May Stock
Min.: 1
Mult.: 1
Reel: 500

ADP3339 SMD/SMT SOT-223-3 1 Output Positive 2.5 V 1.5 A Fixed 2.8 V 6 V - 40 C + 85 C 130 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators L Drop Reg Drvr 127May Stock
Min.: 1
Mult.: 1

LT1123 SMD/SMT SOT-223-3 1 Output 5 V 4 A Fixed 5 V 30 V 0 C + 125 C 700 uA Tube
Analog Devices Linear Voltage Regulators Fast Tran Resp, L Drop Regs Adj & Fixed 5May Stock
Min.: 1
Mult.: 1

LT1575 Through Hole PDIP-8 1 Output Positive 5 V 10 A Fixed 5 V 22 V 0 C + 70 C 12 mA Tube
Analog Devices Linear Voltage Regulators Fast Tran Resp, L Drop Regs Adj & Fixed 128May Stock
Min.: 1
Mult.: 1

LT1575 SMD/SMT SOIC-8 1 Output Positive Adjustable 10 A Adjustable 5 V 22 V 0 C + 70 C 12 mA Tube
Analog Devices Linear Voltage Regulators Fast Tran Resp, L Drop Regs Adj & Fixed 38May Stock
Min.: 1
Mult.: 1

LT1575 SMD/SMT SOIC-8 1 Output Positive 5 V 10 A Fixed 5 V 22 V 0 C + 70 C 12 mA Tube
Analog Devices Linear Voltage Regulators Pos Adj Reg 281May Stock
Min.: 1
Mult.: 1

LT317A Through Hole TO-220-3 1 Output Positive Adjustable 1.5 A Adjustable 3 V 40 V 0 C + 125 C Tube
Analog Devices Linear Voltage Regulators Neg Adj Reg 235May Stock
Min.: 1
Mult.: 1

LT337A Through Hole 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C Tube
Analog Devices Linear Voltage Regulators 28Vin, 50mA LDO 3.3Vout 87May Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADP1720 SMD/SMT MSOP-8 1 Output 50 mA 4 V 28 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3 Pin 1.5A Adj Neg V ltg Reg 195May Stock
Min.: 1
Mult.: 1

LM237 Through Hole TO-220-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 3 V - 40 V - 25 C + 150 C 65 uA Tube
Texas Instruments Linear Voltage Regulators 3Pin 1.5A Adj Vltg R eg ALT 595-LM317DCY ALT 595-LM317DCY 1,197May Stock
Min.: 1
Mult.: 1

LM317 SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3/4 Pin 1.5A Adj Pos Vltg Reg ALT 595-LM ALT 595-LM317KCS 450May Stock
Min.: 1
Mult.: 1

LM317 Through Hole TO-220-3 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3Pin 1.5A Adj Vltg R eg ALT 595-LM317KTT ALT 595-LM317KTTR 1,044May Stock
Min.: 1
Mult.: 1
Reel: 500

LM317 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable 3 V 40 V 0 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3Pin 100mA Adj Vltg Reg ALT 595-LM317LCP ALT 595-LM317LCPK 1,486May Stock
Min.: 1
Mult.: 1
Reel: 1,000

LM317L SMD/SMT SOT-89-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 2,200May Stock
Min.: 1
Mult.: 1
Reel: 2,000

LM317L SMD/SMT TSSOP-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 100mA Adj Vltg Reg A LT 595-LM317LIDR AL ALT 595-LM317LIDR 4,792May Stock
Min.: 1
Mult.: 1
Reel: 2,500

LM317L SMD/SMT SOIC-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 38 V - 40 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3Pin 100mA Adj Vltg Reg ALT 595-LM317LIP ALT 595-LM317LIPK 869May Stock
Min.: 1
Mult.: 1
Reel: 1,000

LM317L SMD/SMT SOT-89-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V - 40 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 500mA Adj Pos Voltage Regulator AL ALT 595-LM317MDCY 1,710May Stock
Min.: 1
Mult.: 1

LM317M SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C 5 mA Tube
Texas Instruments Linear Voltage Regulators 3-Trm 500mA Adj Pos Voltage Regulator AL ALT 595-LM317MDCYR 2,909May Stock
Min.: 1
Mult.: 1
Reel: 2,500

LM317M SMD/SMT SOT-223-4 1 Output Positive 1.25 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C 5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 500mA Adj Pos Voltage Regulator 724May Stock
12,500Inaasahan 4/30/2026
Min.: 1
Mult.: 1
Reel: 2,500

LM317M SMD/SMT TO-252-3 1 Output Positive 1.25 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C 5 mA Reel, Cut Tape, MouseReel