Mga RF Inductor - SMD

Mga Resulta: 44,624
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Package / Case Shielding Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Saturation Current Minimum na Operating Temperature Maximum na Operating Temperature Q Minimum Self Resonant Frequency Termination Haba Lapad Taas Diyametro Core Material Kuwalipikasyon Series Packaging
Coilcraft RF Inductors - SMD RF chip inductor 1,620May Stock
Min.: 1
Mult.: 1
Reel: 2,000

0805CS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1,725May Stock
Min.: 1
Mult.: 1


Coilcraft RF Inductors - SMD 1,259May Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD RF chip inductor 1,242May Stock
Min.: 1
Mult.: 1
Reel: 2,000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,683May Stock
Min.: 1
Mult.: 1
Reel: 2,000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 508May Stock
Min.: 1
Mult.: 1
Reel: 2,000

1008CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2520 6.8uH Unshld 5% 360mA 2000mOhms AECQ2 1,940May Stock
Min.: 1
Mult.: 1
Reel: 2,000

1008 (2520 metric) 6.8 uH 2 Ohms + 85 C 70 MHz AEC-Q200 1008LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,914May Stock
Min.: 1
Mult.: 1
Reel: 2,000

1206CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 504May Stock
Min.: 1
Mult.: 1
Reel: 600

1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 398May Stock
Min.: 1
Mult.: 1
Reel: 600
1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 550May Stock
Min.: 1
Mult.: 1
Reel: 600
1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Filter Inductor 340May Stock
600Inaasahan 5/1/2026
Min.: 1
Mult.: 1
Reel: 600
1812FS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 637May Stock
Min.: 1
Mult.: 1
Reel: 600

1812LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 455May Stock
Min.: 1
Mult.: 1
Reel: 600

1812LS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD Power inductor 590May Stock
Min.: 1
Mult.: 1
Reel: 600

1812PS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 2.7nH Unshld 2% 640mA 120mOhms AECQ2 2,804May Stock
Min.: 1
Mult.: 1
Reel: 2,000

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 13.7nH Unshld 2% 2.7A 8mOhms 1,855May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1.829 mm x 1.524 mm x 1.93 mm Unshielded 13.7 nH 2 % 2.7 A 8 mOhms - 40 C + 125 C 100 4.3 GHz Standard 1.93 mm 1.829 mm 1.524 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1111 39nH Unshld 5% 4.8A 10mOhms 1,488May Stock
Min.: 1
Mult.: 1
Reel: 600

Wirewound 2.67 mm x 2.79 mm x 2.92 mm Unshielded 39 nH 5 % 4.8 A 10 mOhms - 40 C + 125 C 200 2.2 GHz Standard 2.92 mm 2.67 mm 2.79 mm Air 1111SQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 3.3nH Unshld 5% 630mA 80mOhms 3,575May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0201 (0603 metric) Unshielded 3.3 nH 5 % 630 mA 80 mOhms - 40 C + 125 C 62 12.8 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1005 3.9nH Unshld 2% 1.7A 45mOhms 4,626May Stock
Min.: 1
Mult.: 1
Reel: 2,000

0402HP Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 6nH Unshld 2% 2.9A 6mOhms 2,326May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1.829 mm x 1.397 mm x 1.295 mm Unshielded 6 nH 2 % 2.9 A 6 mOhms - 40 C + 125 C 64 5.2 GHz Standard 1.295 mm 1.829 mm 1.397 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 21.5nH Unshld 2% 4.4A 9mOhms 2,278May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 2.134 mm x 1.829 mm x 2.565 mm Unshielded 21.5 nH 2 % 4.4 A 9 mOhms - 40 C + 125 C 130 3.7 GHz Standard 2.565 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8.1nH Unshld 2% 4.4A 6mOhms 2,048May Stock
2,000Inaasahan 4/10/2026
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 2.134 mm x 1.829 mm x 1.473 mm Unshielded 8.1 nH 2 % 4.4 A 6 mOhms - 40 C + 125 C 130 5.2 GHz Standard 1.473 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 2,823May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8nH Unshld 5% 4A 2.6mOhms AECQ2 2,323May Stock
Min.: 1
Mult.: 1
Reel: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 8 nH 5 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel