Driver Amplifiers RF Amplifier

Mga Resulta: 113
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Frequency ng Pagpapatakbo Supply Voltage ng Pagpapatakbo Supply Current ng Pagpapatakbo Gain NF - Noise Figure Uri Isitilo ng Mounting Package / Case Teknolohiya P1dB - Compression Point OIP3 - Third Order Intercept Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Qorvo RF Amplifier 6-18GHz 0.5W driver Amp 161May Stock
100Inaasahan 8/3/2026
Min.: 1
Mult.: 1
: 100

6 MHz to 18 MHz 5 V 175 mA 24 dB 6 dB Driver Amplifiers Reel, Cut Tape
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 5,907May Stock
Min.: 1
Mult.: 1
: 6,000

3.1 GHz to 4.2 GHz 4.75 V to 5.25 V 38.5 dB 3.3 dB Driver Amplifiers SMD/SMT VQFN-24 31 dBm 41.1 dBm - 40 C + 115 C Reel, Cut Tape
Qorvo RF Amplifier 2 TERMINAL IC TEMP TRANSDUCER 1,976May Stock
Min.: 1
Mult.: 1
: 2,500

3.3 GHz to 4.2 GHz 5 V 140 mA 39 dB 4.5 dB Driver Amplifiers SMD/SMT Si 28 dBm QPA9822 Reel, Cut Tape
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 3.1 to 4.2 GHz 1,499May Stock
Min.: 1
Mult.: 1
: 1,500
3.1 GHz to 4.2 GHz 3 V to 5.5 V 95 mA 36.7 dB 4.1 dB Driver Amplifiers SMD/SMT QFN-16 Si 30.1 dBm 33.8 dBm - 40 C + 115 C Reel, Cut Tape
Marki Microwave RF Amplifier A broadband, efficient GaAs PHEMT distributed amplifier in a 4mm QFN surface mount package. It is designed to provide optimal LO drive for T3 mixers and offers 13 dB typical gain and 20 dBm typical saturated output power for 165 mA of current. 21May Stock
Min.: 1
Mult.: 1

0 Hz to 26.5 GHz 26.5 mA 13 dB 5.5 dB Driver Amplifiers SMD/SMT QFN GaAs 15 dBm 26 dBm - 55 C + 85 C
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 1.8 to 5 GHz 1,480May Stock
Min.: 1
Mult.: 1
: 1,500
1.8 GHz to 5 GHz 3 V to 5.5 V 97 mA 37.5 dB 1.9 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 24.6 dBm 31.1 dBm - 40 C + 115 C Reel, Cut Tape
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 2.3 to 3 GHz 1,490May Stock
Min.: 1
Mult.: 1
: 1,500

2.3 GHz to 2.7 GHz 5 V 127 mA 41.2 dB 4.1 dB Driver Amplifiers SMD/SMT QFN-16 Si 29.8 dBm 37 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 6-18GHz 0.5W driver Amp 100May Stock
Min.: 100
Mult.: 100

6 Hz to 18 GHz 5 V 175 mA 24 dB 7 dB Driver Amplifiers SMD/SMT Die 25 dBm 35 dBm QPA0022 Gel Pack
Qorvo RF Amplifier 6-18GHz 1W driver Amp 10May Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 6 V 400 mA 13.5 dB 5 dB Driver Amplifiers SMD/SMT Die 30 dBm QPA0023 Gel Pack
Analog Devices RF Amplifier 1W 2-Stage, 22dbGain,1600-2700MHz 3,977May Stock
Min.: 1
Mult.: 1
: 1,500

1.8 GHz to 2.7 GHz 4.75 V to 5.25 V 362 mA 24.3 dB 4.7 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 30.8 dBm 45.5 dBm - 40 C + 85 C ADL5606 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier amp, Driver 616May Stock
274Inaasahan 8/21/2026
Min.: 1
Mult.: 1

5.5 GHz to 18 GHz 5 V 220 mA 22 dB Driver Amplifiers SMD/SMT LFCSP-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1082 Cut Tape
Analog Devices RF Amplifier SMT Driver amp, 5.5 - 17 GHz 239May Stock
Min.: 1
Mult.: 1

5.5 GHz to 17 GHz 5 V 180 mA 30 dB 10 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 30 dBm - 40 C + 85 C HMC633G Cut Tape
Analog Devices RF Amplifier SMT Driver amp, 5 - 20 GHz 255May Stock
724Inoorder
Min.: 1
Mult.: 1

5 GHz to 20 GHz 5 V 180 mA 21 dB 7.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 22 dBm 29 dBm - 40 C + 85 C HMC634G Cut Tape
Analog Devices RF Amplifier SMT Driver amp, 5 - 20 GHz 681May Stock
Min.: 1
Mult.: 1
: 100

5 GHz to 20 GHz 5 V 180 mA 21 dB 7.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 22 dBm 29 dBm - 40 C + 85 C HMC634G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier MZ Optical Mod Driver SMT, DC - 20 GHz 42May Stock
Min.: 1
Mult.: 1

0 Hz to 20 GHz 3.3 V to 7 V 165 mA 17.5 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 22 dBm - 40 C + 85 C HMC870 Cut Tape
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 652May Stock
Min.: 1
Mult.: 1
Max.: 50
: 100

0 Hz to 20 GHz 8 V 200 mA 19.5 dB 1.9 dB Driver Amplifiers SMD/SMT SMT-32 GaAs 25 dBm 33 dBm - 40 C + 85 C CMD192 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 333May Stock
Min.: 1
Mult.: 1

Driver Amplifiers Si CMD244 Reel

Qorvo RF Amplifier 1 - 24 GHz Distributed Driver Amplifier 450May Stock
Min.: 1
Mult.: 1
: 100

1 GHz to 24 GHz 8 V 225 mA 15 dB 6.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 35 dBm - 40 C + 85 C CMD317 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 12-16GHz Gain 23dB NF 7dB 803May Stock
1,000Inaasahan 9/21/2026
Min.: 1
Mult.: 1
Max.: 100
: 1,000

11.3 GHz to 16 GHz 5 V 23 dB 7 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 26 dBm 37 dBm - 40 C + 150 C TGA2524 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 1.8-2.7GHz .5W Gain 30.5dB 2-Stage 2,634May Stock
Min.: 1
Mult.: 1
: 2,500

1.7 GHz to 2.7 GHz 5 V 152 mA 30.5 dB 3.5 dB Driver Amplifiers SMD/SMT QFN-20 Si 27.5 dBm 46 dBm - 40 C + 105 C TQP9109 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, 5-20 GHz,20dB Gain,3mm AQFN 2,733May Stock
2,500Inaasahan 8/6/2026
Min.: 1
Mult.: 1
: 500

5 GHz to 20 GHz 5 V 110 mA 18 dB 5 dB Driver Amplifiers SMD/SMT AQFN-12 20 dBm 30 dBm - 40 C + 85 C Reel, Cut Tape
Qorvo RF Amplifier 6 - 14GHz Driver Amplifier 5May Stock
400Inaasahan 9/10/2026
Min.: 1
Mult.: 1
Max.: 100
: 100

6 GHz to 14 GHz 5 V 100 mA 19 dB 4 dB Driver Amplifiers SMD/SMT Si 20 dBm 43 dBm - 40 C + 85 C QPL3050 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 400 MHz TO 2700 MHz Watt RF Driver Amplifier 701May Stock
Min.: 1
Mult.: 1
: 1,000

400 MHz to 2.7 GHz 3.3 V to 5 V 104 mA 16.9 dB 4.1 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 25.4 dBm 45 dBm - 40 C + 105 C ADL5320 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 400 MHz TO 4000 MHz Watt RF Driver Amplifier 871May Stock
Min.: 1
Mult.: 1
: 1,000

400 MHz to 4 GHz 3.3 V to 5 V 133 mA 14.6 dB 3.8 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 29.1 dBm 43.1 dBm - 40 C + 105 C ADL5324 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier amp, Driver 133May Stock
995Inoorder
Min.: 1
Mult.: 1
: 500

5.5 GHz to 18 GHz 5 V 220 mA 22 dB Driver Amplifiers SMD/SMT LFCSP-24 GaAs 24 dBm 35 dBm - 40 C + 85 C HMC1082 Reel, Cut Tape, MouseReel