ADA4817-2 Serye Mga Operational Amplifier - Mga Op Amp

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Current ng Output bawat Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Isitilo ng Mounting Shutdown Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps Dual, Low Noise, 1 GHz FastFET Op Amplifier 1,252May Stock
Min.: 1
Mult.: 1
: 1,500

2 Channel 410 MHz 870 V/us 2 mV 20 pA 10 V, +/- 5 V 5 V, +/- 2.5 V 42 mA 70 mA 90 dB 4 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 105 C ADA4817-2 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Dual, Low Noise, 1 GHz FastFET Op Amplifier Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 5,000
Mult.: 5,000
: 5,000

2 Channel 410 MHz 320 V/us 2 mV 20 pA 10 V, +/- 5 V 5 V, +/- 2.5 V 42 mA 70 mA 90 dB 4 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 105 C ADA4817-2 Reel