MCP6L1 Serye Mga Operational Amplifier - Mga Op Amp

Mga Resulta: 3
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Current ng Output bawat Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Isitilo ng Mounting Shutdown Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Microchip Technology Operational Amplifiers - Op Amps Single 2.7V Op Amp E temp 3,080May Stock
Min.: 1
Mult.: 1
: 3,300

1 Channel 2.8 MHz 2.3 V/us 3 mV 500 pA 6 V 2.7 V 200 uA 20 mA 90 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6L1 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single 2.7V Op Amp E temp 8,072May Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 2.8 MHz 2.3 V/us 3 mV 500 pA 6 V 2.7 V 200 uA 20 mA 90 dB 21 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6L1 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 2.7V Op Amp E temp Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

1 Channel 2.8 MHz 2.3 V/us 3 mV 1 pA 6 V 2.7 V 200 uA 20 mA 90 dB 21 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6L1 Reel