NJM4580 Serye Mga Operational Amplifier - Mga Op Amp

Mga Resulta: 3
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo CMRR - Common Mode Rejection Ratio Package / Case Isitilo ng Mounting Shutdown Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Nisshinbo Operational Amplifiers - Op Amps Dual Op Amp 4 to 18V 100dB 5mOhm 4,054May Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 3 MHz 1 V/us 6 mV 500 nA +/- 18 V +/- 4 V 5.7 mA 70 dB SMD/SMT No Shutdown - 40 C + 85 C NJM4580 Reel, Cut Tape
Nisshinbo Operational Amplifiers - Op Amps Dual 0.8uVrms 15MHz 18V 15V 30V 400mW 580May Stock
2,000Inaasahan 7/6/2026
Min.: 1
Mult.: 1
: 2,000

2 Channel 15 MHz 5 V/us 300 uV 500 nA 18 V 2 V 6 mA 80 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C NJM4580 Reel, Cut Tape
Nisshinbo Operational Amplifiers - Op Amps Dual Op Amp 4 to 18V 100dB 5mOhm Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

NJM4580 Reel, Cut Tape