kk Mga Differential Amplifier

Mga Resulta: 718
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Dami ng Channel GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Current ng Output bawat Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output 7,387May Stock
Min.: 1
Mult.: 1
: 2,500

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply 16 to18 bit Diff ADC Drvr 7,594May Stock
Min.: 1
Mult.: 1
: 1,500

ADA4941-1 1 Channel 31 MHz 22 V/us 105 dB 25 mA 4.5 uA 100 uV 12 V 2.7 V 2.5 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Fixed Gain 1,2&3 Diff ADC Driver 12,738May Stock
Min.: 1
Mult.: 1
: 1,500

ADA4950-1 1 Channel 750 MHz 2900 V/us - 60 dB 114 mA 1 uA 800 uV 11 V 3 V 9.5 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp 4,958May Stock
Min.: 1
Mult.: 1

LT1995 1 Channel 32 MHz 1000 V/us 65 dB 120 mA 600 nA 2.5 mV 36 V 2.5 V 6.7 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 4,051May Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers G 3 1 MHz Diff Amp 5,714May Stock
Min.: 1
Mult.: 1
: 1,000

AD8216 1 Channel 3 MHz 15 V/us 90 dB 500 uV 5.5 V 4.5 V 1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vlt g Diff Amp A 595-IN A 595-INA149AIDR 8,856May Stock
Min.: 1
Mult.: 1

INA149 1 Channel 500 kHz 5 V/us 90 dB 25 mA 350 uV 36 V 4 V 810 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam 3,872May Stock
Min.: 1
Mult.: 1

LTC1992 1 Channel 3.2 MHz 1.5 V/us 90 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP 5,086May Stock
Min.: 1
Mult.: 1

AD626 1 Channel 100 kHz 0.22 V/us 90 dB 12 mA 1.9 mV 12 V 2.4 V 230 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 4,577May Stock
Min.: 1
Mult.: 1

AD8475 1 Channel 150 MHz 50 V/us 86 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Differential Amplifiers UltraLw Distortion Crnt Fdbck ADC Driver 6,130May Stock
Min.: 1
Mult.: 1
: 1,500

ADA4927-1 1 Channel 2.3 GHz 5000 V/us - 93 dB 65 mA 15 uA 300 uV 11 V 4.5 V 20 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLow Noise Driver for Low Volt ADC 1,376May Stock
Min.: 1
Mult.: 1
: 1,500

ADA4930-2 2 Channel 1.35 GHz 3400 V/us - 82 dB 30 mA - 16 uA 3.1 mV 5.25 V 3 V 34 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp 3,250May Stock
Min.: 1
Mult.: 1

AD8479 1 Channel 130 kHz 9 V/us 80 dB 55 mA 500 uV 36 V 5 V 550 uA - 55 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers MiniSO Lo-Cost Hi-Spd Differential Amp 5,076May Stock
Min.: 1
Mult.: 1
: 3,000

AD8132 1 Channel 350 MHz 1200 V/us - 70 dB 70 mA 7 uA 1 mV 11 V 2.8 V 10.7 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Cost, High Spd Diff Amp 19,970May Stock
Min.: 1
Mult.: 1
: 1,500

ADA4830-2 2 Channel 84 MHz 300 V/us 65 dB 294 mA 5.5 V 2.9 V 6.8 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UltraLw Distortion Crnt Fdbck ADC Driver 1,941May Stock
Min.: 1
Mult.: 1
: 250

ADA4927-1 1 Channel 2.3 GHz 5000 V/us - 93 dB 65 mA 15 uA 300 uV 11 V 4.5 V 20 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UNITY-GAIN DIFF AMP IC 24,223May Stock
Min.: 1
Mult.: 1

AMP03 1 Channel 3 MHz 9.5 V/us 90 dB 45 mA 200 uV 36 V 10 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Low Pwr Single-Suppl y A 595-INA132UA A A 595-INA132UA 28,283May Stock
Min.: 1
Mult.: 1
: 2,500

INA132 1 Channel 300 kHz 0.1 V/us 70 dB 12 mA 75 uV 36 V 2.7 V 160 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers EP Prec Gain of 0.2 Lev Trans Diff Amp 2,128May Stock
Min.: 1
Mult.: 1
: 250

INA159 1 Channel 1.5 MHz 15 V/us 80 dB 60 mA 100 uV 5.5 V 1.8 V 1.1 mA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output 43,110May Stock
Min.: 1
Mult.: 1
: 1,000

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Funnel Amp/Next Gen AD8275 35,821May Stock
Min.: 1
Mult.: 1
: 1,000

AD8475 1 Channel 150 MHz 50 V/us 76 dB 110 mA 50 uV 10 V 3 V 3 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Fixed Gain 1,2&3 Diff ADC Driver 1,578May Stock
Min.: 1
Mult.: 1
: 1,500

ADA4950-2 2 Channel 750 MHz 2900 V/us - 60 dB 114 mA 1 uA 800 uV 11 V 3 V 9.5 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Dual Channel Low-No ise Precision 150- A A 595-THS4552IPWR 3,078May Stock
Min.: 1
Mult.: 1
: 250

THS4552 2 Channel 135 MHz 220 V/us 110 dB 65 mA 1.5 uA 265 uV 5.4 V 2.7 V 1.37 mA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP 1,555May Stock
Min.: 1
Mult.: 1

AD626 1 Channel 100 kHz 0.22 V/us 90 dB 12 mA 1.9 mV 12 V 2.4 V 230 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Zero Drift High Voltage Difference Amp 2,885May Stock
Min.: 1
Mult.: 1
: 2,500

AD8207 1 Channel 150 kHz 1 V/us 90 dB 100 uV 5.5 V 3.3 V 2.5 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel