CDBA140 Serye Schottky Mga Diode at Rectifier

Mga Resulta: 6
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Isitilo ng Mounting Package / Case Kumpigurasyon Teknolohiya If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=1A 4,958May Stock
Min.: 1
Mult.: 1
Reel: 5,000
Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 40 V 400 mV 35 A 1 mA + 125 C CDBA140 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers SCHOTTKY DIODE 1A, 40V 38,378May Stock
40,000Inaasahan 6/18/2026
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 40 V 500 mV 30 A 500 uA - 65 C + 125 C CDBA140 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=1A (Halogen Free) 18,528May Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 40 V 350 mV 50 A 1 mA - 50 C + 100 C CDBA140 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=1A 52,027May Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 40 V 330 mV 30 A 2 mA - 55 C + 100 C CDBA140 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=1A 17,348May Stock
30,000Inaasahan 3/17/2026
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 40 V 500 mV 30 A 20 mA - 50 C + 150 C CDBA140 Reel, Cut Tape, MouseReel
Comchip Technology Schottky Diodes & Rectifiers VR=40V, IO=1A Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Schottky Diodes SMD/SMT DO-214AC-2 Single Si 1 A 40 V 340 mV 35 A 1 mA + 125 C CDBA140 Reel