DF2005 Serye Mga Bridge Rectifier

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Isitilo ng Mounting Istilo ng Termination Package / Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max na Surge Current Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Series Packaging
Comchip Technology Bridge Rectifiers VR=50V, IO=2A 9,313May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 2 A 50 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF2005 Reel, Cut Tape
Comchip Technology Bridge Rectifiers VR=50V, IO=2A Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 10,000
Mult.: 50

Single Phase Bridge Through Hole Solder Pin DFS-4 2 A 50 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF2005 Tube