MM3/5/9 Serye Mga Zener Diode

Mga Resulta: 153
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Vz - Zener Voltage Isitilo ng Mounting Package / Case Pd - Power Dissipation Tolerance ng Voltage Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum na Operating Temperature Maximum na Operating Temperature Kumpigurasyon Test Current Kuwalipikasyon Packaging Series
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 7.5V, 0.3W, 5% 2,220May Stock
Min.: 1
Mult.: 1
: 3,000

7.5 V SMD/SMT SOD-323F 300 mW 5 % 500 nA 15 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 22V, 0.3W, 5% 2,470May Stock
Min.: 1
Mult.: 1
: 3,000

22 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 55 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 27V, 0.3W, 5%, AEC-Q101 2,960May Stock
Min.: 1
Mult.: 1
: 3,000

27 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 80 Ohms - 50 C + 150 C Single 2 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 5.1V, 0.3W, 5%, AEC-Q101 2,956May Stock
Min.: 1
Mult.: 1
: 3,000

5.1 V SMD/SMT SOD-323F 300 mW 5 % 2 uA 60 Ohms - 50 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 3.9V, 0.3W, 5% 7,930May Stock
Min.: 1
Mult.: 1
: 3,000

3.9 V SMD/SMT SOD-323F 300 mW 5 % 5 uA 85 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-523, 13V, 0.3W, 5%, AEC-Q101 7,559May Stock
Min.: 1
Mult.: 1
: 4,000

13 V SMD/SMT SOD-523-2 300 mW 5 % - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-523, 5.6V, 0.3W, 5%, AEC-Q101 7,974May Stock
Min.: 1
Mult.: 1
: 4,000

5.6 V SMD/SMT SOD-523-2 300 mW 5 % - 65 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 10V, 0.3W, 5% 1,858May Stock
Min.: 1
Mult.: 1
: 3,000

10 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 20 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 11V, 0.3W, 5% 2,896May Stock
Min.: 1
Mult.: 1
: 3,000

11 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 20 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 12V, 0.3W, 5% 3,984May Stock
Min.: 1
Mult.: 1
: 3,000

12 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 25 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 16V, 0.3W, 5% 3,742May Stock
Min.: 1
Mult.: 1
: 3,000

16 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 40 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 18V, 0.3W, 5% 1,635May Stock
Min.: 1
Mult.: 1
: 3,000

18 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 45 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 24V, 0.3W, 5% 1,352May Stock
Min.: 1
Mult.: 1
: 3,000

24 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 70 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 27V, 0.3W, 5% 1,820May Stock
Min.: 1
Mult.: 1
: 3,000

27 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 80 Ohms - 50 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 2.7V, 0.3W, 5% 2,860May Stock
Min.: 1
Mult.: 1
: 3,000

2.7 V SMD/SMT SOD-323F 300 mW 5 % 120 uA 85 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 30V, 0.3W, 5% 2,676May Stock
Min.: 1
Mult.: 1
: 3,000

30 V SMD/SMT SOD-323F 300 mW 5 % 100 nA 80 Ohms - 50 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 33V, 0.3W, 5% 2,990May Stock
Min.: 1
Mult.: 1
: 3,000

33 V SMD/SMT SOD-323F 300 mW 2 % 100 nA 80 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 3.3V, 0.3W, 2% 5,587May Stock
Min.: 1
Mult.: 1
: 3,000

3.3 V SMD/SMT SOD-323F 300 mW 2 % 20 uA 130 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 3.9V, 0.3W, 2%, AEC-Q101 1,947May Stock
Min.: 1
Mult.: 1
: 3,000

3.9 V SMD/SMT SOD-323F 300 mW 2 % 5 uA 130 Ohms - 50 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 3V, 0.3W, 5% 2,990May Stock
Min.: 1
Mult.: 1
: 3,000

3 V SMD/SMT SOD-323F 300 mW 5 % 50 uA 85 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 3.3V, 0.3W, 5% 5,597May Stock
Min.: 1
Mult.: 1
: 3,000

3.3 V SMD/SMT SOD-323F 300 mW 5 % 20 uA 85 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 3.6V, 0.3W, 5% 11,045May Stock
Min.: 1
Mult.: 1
: 3,000

3.6 V SMD/SMT SOD-323F 300 mW 5 % 10 uA 85 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 4.3V, 0.3W, 5% 2,386May Stock
Min.: 1
Mult.: 1
: 3,000

4.3 V SMD/SMT SOD-323F 300 mW 5 % 5 uA 80 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 4.7V, 0.3W, 5% 7,282May Stock
Min.: 1
Mult.: 1
: 3,000

4.7 V SMD/SMT SOD-323F 300 mW 5 % 2 uA 80 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MM3/5/9
Diotec Semiconductor Zener Diodes Zener, SOD-323F, 5.6V, 0.3W, 2%, AEC-Q101 2,990May Stock
Min.: 1
Mult.: 1
: 3,000

5.6 V SMD/SMT SOD-323F 300 mW 2 % 1 uA 80 Ohms - 50 C + 150 C Single 5 mA AEC-Q101 Reel, Cut Tape, MouseReel MM3/5/9