RS1KFA Serye Mga Rectifier

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Vr - Reverse Voltage If - Forward Current Uri Kumpigurasyon Vf - Forward Voltage Max na Surge Current Ir - Reverse Current Tagal ng Pag-recover Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
onsemi Rectifiers 800V 0.8A Fast Rectifier 2,642May Stock
3,000Inaasahan 8/11/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FA 800 V 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1KFA Reel, Cut Tape, MouseReel
onsemi Rectifiers SR SOD123FA PN 0.8A 800V 2,970May Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SOD-123FA-2 800 V 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C RS1KFA AEC-Q101 Reel, Cut Tape