S3MB Serye Mga Rectifier

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Vr - Reverse Voltage If - Forward Current Uri Kumpigurasyon Vf - Forward Voltage Max na Surge Current Ir - Reverse Current Tagal ng Pag-recover Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Diodes Incorporated Rectifiers 1000V 3A 79,270May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 1 kV 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3MB Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 3A Gen Purpose Surf Mnt Rectifier 6,436May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 1 kV 3 A Standard Recovery Rectifier Single 1.15 V 80 A 10 uA 1.5 us - 55 C + 150 C S3MB Reel, Cut Tape, MouseReel
onsemi NRVS3MB
onsemi Rectifiers SR SMB GPPN 3A 1000V 1,561May Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SMC 1 kV 3 A Standard Recovery Rectifier Single 1.15 V 80 A 10 uA 1.5 us - 55 C + 150 C S3MB AEC-Q101 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers Standard 1000V 3A 3,554May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA 1 kV 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 55 C + 150 C S3MB Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers 3A GLASS PASSIVATED RECTIFIER Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB S3MB AEC-Q101 Reel, Cut Tape