Toshiba Mga Small Signal Switching Diode

Mga Resulta: 69
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Isitilo ng Mounting Package / Case Peak Reverse Voltage Max na Surge Current If - Forward Current Kumpigurasyon Tagal ng Pag-recover Vf - Forward Voltage Ir - Reverse Current Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Toshiba Small Signal Switching Diodes 0.1A 200V Switching High-Speed Diode 21,404May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SC-61 250 V 2 A 300 mA Single 30 ns 900 mV 1 uA - 55 C + 125 C 1SS306 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes Hi Spd Switch Diode 0.1A 80V VR 901,551May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT 85 V 2 A 100 mA Dual 1.6 ns 900 mV 500 nA - 55 C + 125 C 1SS226 AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes High-speed switching USM IO-0.1A, VR-80V 674,700May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-323-3 85 V 2 A 100 mA Dual 1.6 ns 900 mV 500 nA - 55 C + 150 C 1SS302 AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes 0.1A 80V Switching Diode SMQ High 97,488May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-24-4 85 V 2 A 100 mA Dual 1.6 ns 920 mV 500 nA - 55 C + 125 C 1SS272 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes Switching Diode 401,766May Stock
Min.: 1
Mult.: 1
Reel: 8,000

Switching Diodes SMD/SMT SOD-523-2 85 V 1 A 100 mA Single 1.6 ns 980 mV 500 nA - 55 C + 125 C 1SS387 AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes 0.1A 80V Switching High-Speed Diode 50,822May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-416-3 85 V 1 A 80 mA Dual 1.6 ns 970 mV 500 nA - 55 C + 125 C 1SS362 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes 1,498May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-363-6 85 V 1 A 80 mA Triple 1.6 ns 980 mV 500 nA - 55 C + 125 C HN2D01 AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes Switching diode, 80V ES6 0.1A High Speed 2,990May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Switching Diodes SMD/SMT ES6-6 85 V 2 A 100 mA Quad 1.6 ns 900 mV 500 nA - 55 C + 150 C HN1D02 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes Hi Spd Switch Diode 0.1A 80V VR 59,964May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT 85 V 2 A 100 mA Single 4 ns 920 mV 500 nA - 55 C + 125 C 1SS187 AEC-Q101 Reel, Cut Tape
Toshiba Small Signal Switching Diodes SR S-FLAT S-SR 29May Stock
6,000Inaasahan 6/15/2026
Min.: 1
Mult.: 1
Reel: 3,000

Rectifiers SMD/SMT SFLAT-2 400 V 15 A 1 A Single 1 V 5 uA + 150 C Reel, Cut Tape
Toshiba Small Signal Switching Diodes Switching Diode 85V, 200mW 38,645May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-25-5 85 V 2 A 300 mA Common Cathode 4 ns 1.2 V 500 nA - 55 C + 125 C 1SS309 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes Hi Spd Switch Diode 0.1A 80V VR 55,987May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT 85 V 2 A 100 mA Common Cathode 4 ns 900 mV 500 nA - 55 C + 125 C 1SS184 AEC-Q101 Reel, Cut Tape, MouseReel

Toshiba Small Signal Switching Diodes Switching Diode 100V .9pF .215A 88,263May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-23-3 100 V 2 A 215 mA Dual 3 ns 1.25 V 200 nA - 55 C + 150 C BAV99 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes 0.1A 80V Switching Diode S-Mini High 5,541May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-346-3 85 V 2 A 100 mA Single 1.6 ns 920 mV 500 nA - 55 C + 125 C 1SS190 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes 0.1A 80V Switching Diode S-Mini High 5,769May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-346-3 85 V 2 A 100 mA Single 1.6 ns 900 mV 500 nA - 55 C + 125 C 1SS196 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes Switching diode, 30V 3 pins, S-Mini 0.1A 5,932May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SC-59-3 35 V 1 A 100 mA Single 1 V 10 nA - 55 C + 125 C 1SS307 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes Switching diode, 80V 3 pins, VESM 0.1A 20,326May Stock
Min.: 1
Mult.: 1
Reel: 8,000

Switching Diodes SMD/SMT VESM-3 85 V 2 A 100 mA Dual 1.6 ns 900 mV 500 nA - 55 C + 150 C 1SS361 AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes 0.1A 80V High-speed Switching Diode 6,118May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT CST-3 85 V 2 A 100 mA Single 4 ns 1.2 V 500 nA - 55 C + 150 C 1SS361 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes 0.1A 80V Switching High-Speed Diode 38May Stock
9,000Inaasahan 5/15/2026
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-343-4 85 V 2 A 100 mA Dual 1.6 ns 920 mV 500 nA - 55 C + 125 C 1SS382 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes 0.1A 400V Switching High-Speed Diode 7,606May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-346-3 420 V 2 A 100 mA Dual 0.5 us 1 V 100 nA - 55 C + 125 C 1SS398 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes Switching Diode 4 Circuit 0.1A 80V 4,358May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-26-6 85 V 2 A 100 mA Dual 1.6 ns 920 mV 500 nA - 55 C + 125 C HN1D03 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes Switching Diode 3 Circuit 0.08A 80V 5,590May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT SOT-26-6 85 V 1 A 80 mA Triple 1.6 ns 980 mV 500 nA - 55 C + 125 C HN2D01 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes 2,982May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT 85 V 1 A 80 mA Triple 1.6 ns 980 mV 500 nA - 55 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes Hi Spd Switch Diode 0.1A 80V VR 18,336May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT 85 V 2 A 300 mA Dual 1.6 ns 920 mV 500 nA - 55 C + 125 C 1SS181 AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba Small Signal Switching Diodes Hi Spd Switch Diode 0.1A 80V VR 26,844May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Switching Diodes SMD/SMT 80 V 2 A 100 mA Single 1.6 ns 900 mV 500 nA - 55 C + 150 C 1SS193 AEC-Q101 Reel, Cut Tape