Wolfspeed Mga MOSFET Module

Mga Resulta: 33
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Teknolohiya Isitilo ng Mounting Package / Case Polarity ng Transistor Dami ng Channel Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum na Operating Temperature Maximum na Operating Temperature Pd - Power Dissipation Series Packaging
Wolfspeed MOSFET Modules SiC Module, 3.5mohm, 1200V, DM4, Half-Bridge, Industrial 73May Stock
12Inaasahan 5/22/2026
Min.: 1
Mult.: 1

SiC Press Fit N-Channel 2 Channel 1.2 kV 383 A 4.6 mOhms - 4 V, + 15 V 3.6 V - 40 C + 175 C 980 W
Wolfspeed MOSFET Modules 1B 6pack 33.8mm 45May Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 42 A 32 mOhms - 4 V, + 15 V 1.8 V - 40 C + 150 C 10 mW WolfPACK Tray
Wolfspeed MOSFET Modules SiC, Module, 525A, 1200V, 53mm, XM3, Pin Fin, Half-Bridge, Industrial 13May Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 1.2 kV 450 A 3.4 mOhms - 4 V, + 15 V 3.6 V - 40 C + 175 C 1.034 kW
Wolfspeed MOSFET Modules SiC, Module, 2.1mohm, 1200V, 152mm, YM3, Six-Pack, Automotive 16May Stock
Min.: 1
Mult.: 1
Wolfspeed MOSFET Modules SiC, Module, 2.8mohm, 1200V, 152mm, YM3, Six-Pack, Automotive 3May Stock
Min.: 1
Mult.: 1
Wolfspeed MOSFET Modules SiC, Module, 4.3mohm, 1200V, 152mm, YM3, Six-Pack, Automotive 5May Stock
Min.: 1
Mult.: 1
Wolfspeed MOSFET Modules SiC Module, 17 mohm, 1200 V, 33.8 mm, FM4, Full-Bridge, Industrial 47May Stock
7Inaasahan 10/23/2026
Min.: 1
Mult.: 1
SiC Press Fit N-Channel 4 Channel 1.2 kV 50 A 22.3 mOhms - 8 V, + 19 V 4 V - 40 C + 150 C 168 W Tray
Wolfspeed MOSFET Modules SiC Module, 17 mohm, 1200 V, 33.8 mm, FM4, Full-Bridge, Industrial, Pre-Applied TIM 54May Stock
Min.: 1
Mult.: 1
SiC Press Fit N-Channel 4 Channel 1.2 kV 50 A 22.3 mOhms - 8 V, + 19 V 4 V - 40 C + 150 C 168 W Tray
Wolfspeed MOSFET Modules SiC Module, 650 A, 1700 V, 62 mm, HM3, Common-Source, Industrial 3May Stock
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.7 kV 916 A 1.86 mOhms - 8 V, + 19 V 3.6 V - 40 C + 175 C Bulk
Wolfspeed MOSFET Modules SiC Module, 650 A, 1700 V, 62 mm, HM3, Common-Source, Industrial, Pre-Applied TIM 3May Stock
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.7 kV 916 A 1.86 mOhms - 8 V, + 19 V 3.6 V - 40 C + 175 C Bulk
Wolfspeed MOSFET Modules SiC Module, 800 A, 1200 V, 62 mm, HM3P, Common-Source, Industrial 1May Stock
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.2 kV 1051 A 1.7 mOhms - 8 V, + 19 V 3.9 V - 40 C + 175 C 2.54 kW Bulk
Wolfspeed MOSFET Modules SiC Module, 800 A, 1200 V, 62 mm, HM3P, Common-Source, Industrial, Pre-Applied TIM 3May Stock
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.2 kV 1051 A 1.7 mOhms - 8 V, + 19 V 3.9 V - 40 C + 175 C 2.54 kW Bulk
Wolfspeed MOSFET Modules SiC, Module, 11mohm, 1200V, 48 mm, AlN GM3, Half-Bridge, Industrial, Pre-Applied TIM 60May Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 1.2 kV 149 A 11 mOhms - 4 V, + 15 V 3.9 V - 40 C + 150 C 10 mW WolfPACK
Wolfspeed MOSFET Modules SiC, Module, 16mohm,1200V, 48 mm, GM3 Six-Pack, Industrial, Pre-Applied TIM 52May Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 6 Channel 1.2 kV 50 A 16 mOhms - 4 V, + 15 V 3.9 V - 40 C + 150 C 10 mW WolfPACK
Wolfspeed MOSFET Modules SiC, Module, 21mohm, 1200V, 33.8 mm, FM3, Six-Pack, Industrial, Gen 3, Pre-Applied TIM 29May Stock
Min.: 1
Mult.: 1

SiC Screw Mount 47.62 mm x 33.5 mm N-Channel 1.2 kV 51 A 21 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C WolfPACK Tray
Wolfspeed MOSFET Modules SiC, Module, 32mohm, 1200V, 33.8 mm, FM3, Six-Pack, Industrial, Gen 3, Pre-Applied TIM 41May Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 40 A 32 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C WolfPACK Tray
Wolfspeed MOSFET Modules SiC, Module, 310A, 1700V, 62mm, BM3, Half-Bridge, Industrial, THB-80 13May Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 1.7 kV 310 A 4.3 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C 1.63 kW Bulk
Wolfspeed MOSFET Modules 1B 6pack 33.8mm 35May Stock
Min.: 1
Mult.: 1
Hindi
SiC Screw Mount N-Channel 1.2 kV 53 A 21 mOhms - 4 V, + 15 V 1.8 V - 40 C + 150 C 10 mW WolfPACK Tray
Wolfspeed MOSFET Modules SiC, Module, 6mohm, 1200V, 48 mm, AlN GM4, Half-Bridge, Industrial, Pre-Applied TIM Hindi Naka-stock
Min.: 54
Mult.: 54
Wolfspeed MOSFET Modules SiC, Module, 11mohm, 1200V, 48 mm, AlN GM3, Half-Bridge, Industrial Hindi Naka-stock
Min.: 54
Mult.: 54

SiC Screw Mount N-Channel 2 Channel 1.2 kV 149 A 11 mOhms - 4 V, + 15 V 3.9 V - 40 C + 150 C 10 mW WolfPACK
Wolfspeed MOSFET Modules SiC, Module, 500A, 1700V, 62mm, HM3, Half-Bridge, Industrial, Pre-Applied TIM Hindi Naka-stock
Min.: 1
Mult.: 1
Wolfspeed MOSFET Modules SiC, Module, 650A, 1700V, 62mm, HM3, Half-Bridge, Industrial, Pre-Applied TIM Hindi Naka-stock
Min.: 1
Mult.: 1
Wolfspeed MOSFET Modules SiC, Module, 760A, 1200V, 62mm, HM3, Half-Bridge, Industrial, Pre-Applied TIM Hindi Naka-stock
Min.: 1
Mult.: 1
Wolfspeed MOSFET Modules SiC, Module, 760A, 1200V, 62mm, HM3, Half-Bridge, Industrial, Pre-Applied TIM Hindi Naka-stock
Min.: 1
Mult.: 1
Wolfspeed MOSFET Modules SiC, Module, 600A, 1200V, 62mm, HM3, Half-Bridge Rectifier, Industrial, Pre-Applied TIM Hindi Naka-stock
Min.: 1
Mult.: 1