Mga SiC MOSFET

 Mga SiC MOSFET
SiC MOSFETs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many SiC MOSFET manufacturers including Infineon, Microchip, Navitas Semiconductor, onsemi, ROHM Semiconductor, STMicroelectronics, Wolfspeed & more. Please view our large selection of SiC MOSFETs below.
Mga Resulta: 1,274
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Polarity ng Transistor Dami ng Channel Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum na Operating Temperature Maximum na Operating Temperature Pd - Power Dissipation Channel Mode Kuwalipikasyon Pangalang pangkalakal
onsemi SiC MOSFETs SIC MOS D2PAK-7L 80MOHM 1200V 686May Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 1.2 kV 30 A 110 mOhms - 15 V, + 25 V 4.3 V 56 nC - 55 C + 175 C 179 W Enhancement EliteSiC

onsemi SiC MOSFETs 60MOHM 900V 1,230May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 900 V 46 A 84 mOhms - 8 V, + 22 V 4.3 V 87 nC - 55 C + 175 C 221 W Enhancement EliteSiC

onsemi SiC MOSFETs SIC MOS TO247-3L 80MOHM 1200V 1,326May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 31 A 110 mOhms - 15 V, + 25 V 4.3 V 56 nC - 55 C + 175 C 178 W Enhancement EliteSiC
ROHM Semiconductor SiC MOSFETs TO247 1.2KV 43A N-CH SIC 115May Stock
Min.: 1
Mult.: 1

Through Hole TO-247N-3 N-Channel 1 Channel 1.2 kV 43 A 47 mOhms - 4 V, + 21 V 4.8 V 91 nC + 175 C 176 W Enhancement
onsemi SiC MOSFETs 650V/30MOSICFETG3TO220-3 932May Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 N-Channel 1 Channel 650 V 85 A 35 mOhms - 25 V, + 25 V 5 V 51 nC - 55 C + 175 C 441 W Enhancement AEC-Q101 SiC FET
onsemi SiC MOSFETs 750V/23MOSICFETG4TO247-4 843May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 750 V 66 A 29 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 306 W Enhancement AEC-Q101 SiC FET
ROHM Semiconductor SiC MOSFETs 650V 70A 262W SIC 30mOhm TO-247N 376May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 70 A 39 mOhms - 4 V, + 22 V 5.6 V 104 nC - 55 C + 175 C 262 W Enhancement AEC-Q101
onsemi SiC MOSFETs SIC MOS 20MOHM 900V 1,861May Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-7 N-Channel 1 Channel 900 V 112 A 28 mOhms - 8 V, + 22 V 4.3 V 200 nC - 55 C + 175 C 477 W Enhancement EliteSiC

onsemi SiC MOSFETs SIC MOS TO247-4L 20MOHM 1200V 257May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 102 A 28 mOhms - 15 V, + 25 V 4.3 V 220 nC - 55 C + 175 C 510 W Enhancement EliteSiC
Wolfspeed SiC MOSFETs SiC, MOSFET, 15mohm, 650V, TO-247-3, Industrial 644May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 81 A 15 mOhms - 4 V, + 15 V 3.6 V 188 nC - 40 C + 175 C 416 W Enhancement

onsemi SiC MOSFETs SIC MOS 80MW 1200 V 80 mOhms 44A 1,182May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 31 A 110 mOhms - 15 V, + 25 V 4.3 V 56 nC - 55 C + 175 C 178 W Enhancement AEC-Q101 EliteSiC
onsemi SiC MOSFETs 750V/33MOSICFETG4TO247-4 1,026May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 750 V 47 A 41 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 242 W Enhancement AEC-Q101 SiC FET
Infineon Technologies SiC MOSFETs CoolSiC 1200 V SiC Trench MOSFET in TO-263-7 package 1,148May Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 26 A 125 mOhms - 7 V, + 20 V 5.1 V 23 nC - 55 C + 175 C 136 W Enhancement CoolSiC
ROHM Semiconductor SiC MOSFETs 1700V 3.7A N-MOSFET Silicon Carbide SiC 1,494May Stock
Min.: 1
Mult.: 1

Through Hole TO-3PFM-3 N-Channel 1 Channel 1.7 kV 3.7 A 1.5 Ohms - 6 V, + 22 V 4 V 14 nC - 55 C + 175 C 35 W Enhancement
ROHM Semiconductor SiC MOSFETs N-Ch 1200V SiC 72A 30mOhm TrenchMOS 695May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 72 A 39 mOhms - 4 V, + 22 V 5.6 V 131 nC - 55 C + 175 C 339 W Enhancement
ROHM Semiconductor SiC MOSFETs 1200V 55A 262W SIC 40mOhm TO-247N 477May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 55 A 52 mOhms - 4 V, + 22 V 5.6 V 107 nC - 55 C + 175 C 262 W Enhancement AEC-Q101
Wolfspeed SiC MOSFETs 650V MOSFET 45mOHMS SiC MOSFET 1,023May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 49 A 45 mOhms - 8 V, + 19 V 3.6 V 63 nC - 40 C + 175 C 176 W Enhancement
ROHM Semiconductor SiC MOSFETs Transistor SiC MOSFET 1200V 40mO 3rd Gen TO-263-7L 500May Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 56 A 52 mOhms - 4 V, + 22 V 5.6 V 107 nC + 175 C 267 W Enhancement
ROHM Semiconductor SiC MOSFETs N-Ch 650V 30A Silicon Carbide SiC 1,021May Stock
Min.: 1
Mult.: 1

Through Hole TO-247N-3 N-Channel 1 Channel 650 V 30 A 104 mOhms - 4 V, + 22 V 5.6 V 48 nC + 175 C 134 W Enhancement

onsemi SiC MOSFETs Silicon Carbide (SiC) MOSFET - EliteSiC, 33 mohm, 650 V, M2, TO-247-4L 1,595May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 55 A 50 mOhms - 8 V, + 22 V 4.3 V 105 nC - 55 C + 175 C 187 W Enhancement EliteSiC

onsemi SiC MOSFETs SIC MOSFET 900V TO247-4L 60MOHM 314May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 900 V 46 A 84 mOhms - 8 V, + 22 V 4.3 V 87 nC - 55 C + 175 C 221 W Enhancement EliteSiC
Wolfspeed SiC MOSFETs SiC, MOSFET, 60mohm, 650V, TO-263-7, Industrial 1,168May Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-7 N-Channel 1 Channel 650 V 36 A 60 mOhms - 4 V, + 15 V 3.6 V 46 nC - 40 C + 175 C 136 W Enhancement
ROHM Semiconductor SiC MOSFETs TO263 1.2KV 40A N-CH SIC 690May Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 40 A 47 mOhms - 4 V, + 21 V 4.8 V 91 nC + 175 C 150 W Enhancement
ROHM Semiconductor SiC MOSFETs TO263 750V 31A N-CH SIC 1,946May Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TO-263-7 N-Channel 1 Channel 750 V 31 A 59 mOhms - 4 V, + 21 V 4.8 V 63 nC + 175 C 93 W Enhancement
Toshiba SiC MOSFETs G3 650V SiC-MOSFET TO-247 27mohm 65May Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 58 A 37 mOhms - 10 V, + 25 V 5 V 65 nC - 55 C + 175 C 156 W Enhancement