Mga Current Sense Amplifier

Mga Resulta: 1,682
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Dami ng Channel GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Gain Error Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
onsemi Current Sense Amplifiers VOLTAGE OUTPUT CURRENT SHUNT MONITOR 3,979May Stock
Min.: 1
Mult.: 1
Reel: 4,000

NCS21671 1 Channel 40 V 109 dB 35 uA 12 uV 5.5 V 1.8 V 0.4 % - 40 C + 125 C SMD/SMT Micro-10 Reel, Cut Tape
onsemi Current Sense Amplifiers VOLTAGE OUTPUT CURRENT SHUNT MONITOR 3,995May Stock
Min.: 1
Mult.: 1
Reel: 4,000

NCS21671 1 Channel 40 V 109 dB 35 uA 10 uV 5.5 V 1.8 V 0.5 % - 40 C + 125 C SMD/SMT Micro-10 Reel, Cut Tape
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2,961May Stock
Min.: 1
Mult.: 1
Reel: 3,000

TSC211 1 Channel 8 kHz - 300 mV to 26 V 105 dB 28 uA 35 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2,690May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2,481May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2,645May Stock
Min.: 1
Mult.: 1
Reel: 3,000

TSC212 1 Channel 6 kHz - 300 mV to 26 V 140 dB 35 uA 35 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier, Gain = 50V/V 1,775May Stock
Min.: 1
Mult.: 1
Reel: 3,000

132 dB 75 uV 5.5 V 2.7 V 0.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier, Gain = 100V/V 2,219May Stock
Min.: 1
Mult.: 1
Reel: 3,000

132 dB 75 uV 5.5 V 2.7 V 0.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier, Gain = 200V/V 3,061May Stock
Min.: 1
Mult.: 1
Reel: 3,000

132 dB 75 uV 5.5 V 2.7 V 0.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2,618May Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA181 1 Channel 350 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2,608May Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA181 1 Channel 210 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2,809May Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA181 1 Channel 150 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2,982May Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA181 1 Channel 105 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers MULTI CHANNEL CURREN T SENSE L/H SIDE 1,811May Stock
Min.: 1
Mult.: 1

INA185 1 Channel 350 kHz 12 V 86 dB 75 uA 100 uV 5.5 V 2.7 V 200 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100
Texas Instruments Current Sense Amplifiers MULTI CHANNEL CURREN T SENSE L/H SIDE 1,723May Stock
Min.: 1
Mult.: 1

INA185 1 Channel 150 kHz 12 V 96 dB 75 uA 25 uV 5.5 V 2.7 V 200 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif 2,983May Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA199A1DCKRG4 1 Channel - 300 mV to 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 115 uA 1.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif
3,000May Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA199A3DCKRG4 1 Channel - 300 mV to 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 115 uA 1.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif
2,975May Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA199B2DCKRG4 1 Channel - 300 mV to 26 V 100 dB 28 uA 150 uV 26 V 2.7 V 115 uA 1.5 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape
Texas Instruments INA296A3QDDFRQ1
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1. 15,003May Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA296A AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 3,009May Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD8410A 1 Channel 123 dB 178 uA 5.5 V 2.9 V 0.13 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 1,831May Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD8411A 1 Channel - 2 V to 70 V 142 dB 178 uA 200 uV 5.5 V 2.9 V 7.8 mA 0.15 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys 3,804May Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD8411A 1 Channel 96 dB 178 uA 5.5 V 2.9 V 0.15 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec 2,920May Stock
Min.: 1
Mult.: 1

INA185 1 Channel 210 kHz 12 V 96 dB 75 uA +/- 25 uV 5.5 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Current Sense Amplifiers 26-V 350-kHz bi-di r ectional high-prec 2,935May Stock
Min.: 1
Mult.: 1

INA185 1 Channel 105 kHz 12 V 106 dB 75 uA +/- 25 uV 5.5 V 2.7 V 300 uA 0.07 % - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Current Sense Amplifiers Enhanced product 40 -V bidirectional u 2,000May Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA190 1 Channel 45 kHz - 200 mV to 40 V 132 dB 500 pA 15 uV 5.5 V 1.7 V - 0.04 % - 55 C + 150 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel