Mga Current Sense Amplifier

Mga Resulta: 1,682
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Dami ng Channel GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Gain Error Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
STMicroelectronics Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref 10,547May Stock
Min.: 1
Mult.: 1
Reel: 4,000

TSC20 1 Channel 1 MHz - 16 V to 80 V 120 dB 500 nA 100 uV 18 V 2.7 V 840 uA 3.5 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 2,973May Stock
Min.: 1
Mult.: 1
Reel: 4,000

TSC20 1 Channel 620 kHz - 20 V to 70 V 115 dB 350 uA 200 uV 5.5 V 2.7 V 1.5 mA - 40 C + 125 C SMD/SMT MiniSO-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 4,165May Stock
Min.: 1
Mult.: 1
Reel: 3,000

TSC21 1 Channel 40 kHz - 300 mV to 26 V 120 dB 35 uA 60 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low cost high-side current sense amplifier 2,343May Stock
Min.: 1
Mult.: 1
Reel: 3,000

TSC888 1 Channel 2.8 V to 24 V 95 dB 5.5 uA 24 V 4 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp 2,520May Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT6100 1 Channel 150 kHz 4.1 V to 48 V 120 dB 80 uV 36 V 2.7 V 60 uA 1 % 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Sense Amplifier 100 Gain 11,525May Stock
Min.: 1
Mult.: 1
Reel: 3,000

TSC888 1 Channel 2.8 V to 24 V 95 dB 5.5 uA 24 V 4 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 3,538May Stock
Min.: 1
Mult.: 1

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 3 uV 60 V 4 V 275 uA - 40 C + 85 C SMD/SMT DFN-8 Tube
onsemi Current Sense Amplifiers CURRENT SENSE AMP G=500 3,998May Stock
Min.: 1
Mult.: 1
Reel: 3,000

NCS211R 1 Channel 25 kHz - 300 mV to 26 V 105 dB 60 uA 550 nV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 1,130May Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA212 1 Channel 4 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 1,055May Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA215 1 Channel 40 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 21May Stock
Min.: 1
Mult.: 1

MAX4375F 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers Dual Current-Sense with Wide Input Commo 78May Stock
Min.: 1
Mult.: 1

MAX44285 2 Channel 76 V 125 dB 65 uA 25 uV 5.5 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-8 Tube
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional current se 1,432May Stock
3,000Inaasahan 5/1/2026
Min.: 1
Mult.: 1
Reel: 3,000

INA199 1 Channel 30 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 65 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional h igh-precision curr A 595-INA210CIRSWT 2,545May Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA210 1 Channel 14 kHz - 300 mV to 26 V 105 dB 35 uA 550 nV 26 V 2.7 V 65 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 26V dual ch annel 350kHz curr 369May Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA2180 2 Channel 105 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 500 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional current se 1,766May Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA199 1 Channel 14 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 65 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 1,286May Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA215 1 Channel 40 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26-V 350- k Hz current sense am 1,250May Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA381 1 Channel 105 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 55May Stock
Min.: 1
Mult.: 1

MAX9919 1 Channel - 20 V to 75 V 96 dB 175 uA 400 uV 5.5 V 4.5 V 0.13 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 33May Stock
Min.: 1
Mult.: 1

MAX4374H 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 100 uV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers Dual Current-Sense with Wide Input Commo 100May Stock
Min.: 1
Mult.: 1

MAX44285 2 Channel 76 V 125 dB 65 uA 25 uV 5.5 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT uMAX-8 Tube
Analog Devices Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor 120May Stock
Min.: 1
Mult.: 1

AD8213 2 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.5 mA - 40 C + 150 C SMD/SMT MSOP-10 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 1,505May Stock
Min.: 1
Mult.: 1
Reel: 2,500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 450 uV 100 V 5 V 220 uA - 55 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 1,869May Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA186 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA211BIDCKR 1,571May Stock
Min.: 1
Mult.: 1
Reel: 250

INA211 1 Channel 7 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel