Mga Audio A/D Converter IC

 Mga Audio A/D Converter IC
Audio A/D Converter ICs are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many audio A/D converter IC manufacturers including including Analog Devices, Asahi Kasei Microdevices (AKM), Cirrus Logic, Texas Instruments & more. Please view our large selection of audio A/D converter ICs below.
Mga Resulta: 175
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Converter Rate ng Sampling Resolusyon Uri ng Interface Package / Case Dami ng ADC Input Supply Voltage - Min Supply Voltage - Max Series Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Kuwalipikasyon Packaging
Texas Instruments Audio A/D Converter ICs Automotive stereo 11 3-dB 192-kHz&nbsp 401May Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Converter 192 kHz 32 bit WQFN-20 2 Input 3 V 3.6 V PCM1820 - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Audio A/D Converter ICs Hi Perf Quad-ADC with 4Vrms input level 117May Stock
Min.: 1
Mult.: 1

4 Converter 24 bit I2C, SPI LFCSP-40 8 Input 3 V 3.6 V ADAU1979 - 40 C + 105 C SMD/SMT AEC-Q100 Tray
Texas Instruments Audio A/D Converter ICs Full Diff Anlg Inp 2 4-Bit 192KHz Ster A ALT 595-PCM1804DB 186May Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz 24 bit Serial SSOP-28 2 Input 4.75 V 5.25 V PCM1804 - 10 C + 70 C SMD/SMT Tube
Texas Instruments Audio A/D Converter ICs Sgl-ended Ana Input 24B 96kHz Stereo ADC ALT 595-PCM1808PWR 490May Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Converter 96 kHz 24 bit Serial TSSOP-14 2 Input 4.5 V 5.5 V PCM1808 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio A/D Converter ICs H/W Controlled 110dB Stereo Audio ADC A A 595-PCM1861DBT 392May Stock
2,000Inaasahan 3/24/2026
Min.: 1
Mult.: 1
Reel: 2,000

192 kHz TSSOP-30 PCM1861 - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio A/D Converter ICs 103 dB 4ch S/W A 595 -PCM1864DBTR A 595- A 595-PCM1864DBTR 127May Stock
Min.: 1
Mult.: 1

4 Converter 192 kHz TSSOP-30 8 Input 3 V 3.6 V PCM1864 - 40 C + 125 C SMD/SMT Tube
Texas Instruments Audio A/D Converter ICs Low Power 24-Bit Sin gle Ch Audio A/D A A 595-PCM4201PWR 52May Stock
Min.: 1
Mult.: 1

1 Converter 108 kHz 24 bit Serial TSSOP-16 1 Input 4.75 V 5.25 V PCM4201 - 10 C + 70 C SMD/SMT Tube
Texas Instruments Audio A/D Converter ICs Low-power stereo ana log-to-digital conv A 595-V320ADC3100IRGET 227May Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Converter 96 kHz 24 bit VQFN-24 2 Input 1.65 V 3.6 V TLV320ADC3100 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Audio A/D Converter ICs ADC Gen3 32bit 768kHz 111dB 4ch 369May Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Converter 768 kHz 32 bit QFN-48 4 Input 3 V 3.6 V AK5x - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Audio A/D Converter ICs Premium ADC Gen3 32bit 768kHz 120dB 4ch 5May Stock
1,000Inaasahan 5/15/2026
Min.: 1
Mult.: 1
Reel: 1,000

1 Converter 768 kHz 32 bit QFN-48 4 Input 5 V 5 V AK5x - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio A/D Converter ICs Sngl End Analog Inp 24-Bit 96KHz Str ADC A 595-PCM1802DBR 368May Stock
Min.: 1
Mult.: 1

2 Converter 96 kHz 24 bit Serial SSOP-20 2 Input 4.5 V 5.5 V PCM1802 - 40 C + 85 C SMD/SMT Tube
Texas Instruments Audio A/D Converter ICs 24-bit 96kHz Stereo Audio DAC A 595-PCM1 A 595-PCM1807PWR 229May Stock
Min.: 1
Mult.: 1

96 kHz 24 bit SPI TSSOP-14 2 Input 4.5 V 5.5 V PCM1807 - 40 C + 85 C SMD/SMT Tube
Texas Instruments Audio A/D Converter ICs Low Power Stereo Aud io ADC A 595-PCM187 A 595-PCM1870AYZFR 135May Stock
Min.: 1
Mult.: 1
Reel: 250

2 Converter 50 kHz 16 bit Serial, 2-Wire, 3-Wire, I2C, SPI DSBGA-24 4 Input/2 Input 2.4 V 3.6 V PCM1870A - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio A/D Converter ICs 92dB 16b Low-Pwr Ste reo ADC A 595-V320A A 595-V320ADC3001IYZHR 120May Stock
Min.: 1
Mult.: 1
Reel: 250

2 Converter 96 kHz 16 bit I2C, Serial DSBGA-16 3 Input 2.7 V 3.6 V TLV320ADC3001 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices ADAU1977WBCPZ-RL
Analog Devices Audio A/D Converter ICs Hi Perf Quad-ADC for Voice/ANCMicrophone 526May Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Converter 24 bit LFCSP-WQ-40 4 Input 3 V 3.6 V ADAU1977 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices ADAU1977WBCPZ-R7
Analog Devices Audio A/D Converter ICs Hi Perf Quad-ADC for Voice/ANCMicrophone 24May Stock
Min.: 1
Mult.: 1
Reel: 750

4 Converter 24 bit LFCSP-WQ-40 4 Input 3 V 3.6 V ADAU1977 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Audio A/D Converter ICs Hi Perf Quad-ADC for Voice/ANCMicrophone
10,000Inaasahan 3/30/2026
Min.: 1
Mult.: 1
Reel: 2,500

4 Converter 192 kHz 24 bit LFCSP-40 4 Input 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1978 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Asahi Kasei Microdevices Audio A/D Converter ICs Premium ADC Gen3 32bit 768kHz 115dB 2ch
6,992Inoorder
Min.: 1
Mult.: 1
Reel: 1,000

1 Converter 768 kHz 32 bit QFN-48 2 Input 5 V 5 V AK5x - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel

Asahi Kasei Microdevices Audio A/D Converter ICs Premium ADC Gen3 32bit 768kHz 115dB 8ch
3,000Inaasahan 6/11/2026
Min.: 1
Mult.: 1
Reel: 1,000

1 Converter 768 kHz 32 bit QFN-64 8 Input 5 V 5 V AK5x - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Cirrus Logic Audio A/D Converter ICs 4 channel ADC
979Inoorder
Min.: 1
Mult.: 1

4 Converter 768 kHz 32 bit I2C, SPI QFN-48 4 Input 3.13 V 3.47 V CS5304 - 40 C + 85 C SMD/SMT Tube
Cirrus Logic Audio A/D Converter ICs 24-Bit 114dB 192kHz Multi-Bit ADC
622Inoorder
Min.: 1
Mult.: 1

2 Converter 192 kHz 24 bit Serial TSSOP-24 2 Input 4.75 V 5.25 V CS5361 - 10 C + 70 C SMD/SMT Tube
Cirrus Logic Audio A/D Converter ICs 120dB 192kHz Multi-Bit ADC
179Inaasahan 3/19/2026
Min.: 1
Mult.: 1

2 Converter 192 kHz 24 bit Serial TSSOP-24 2 Input 4.75 V 5.25 V CS5381 - 10 C + 70 C SMD/SMT Tube
Analog Devices Audio A/D Converter ICs 2-Ch PDM to PCM Converter
6,000Inaasahan 7/13/2026
Min.: 1
Mult.: 1
Reel: 3,000

1 Converter 24 bit WLCSP-9 1.1 V 3.63 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Audio A/D Converter ICs 4 Channel ADC with On-Chip PLL Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 1
Mult.: 1

4 Converter 192 kHz 24 bit LQFP-48 4 Input 3 V 3.6 V AD1974 - 40 C + 105 C SMD/SMT AEC-Q100 Tray
Analog Devices Audio A/D Converter ICs 4 Channel ADC with On-Chip PLL Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 2,000
Mult.: 2,000
Reel: 2,000

4 Converter 192 kHz LQFP-48 4 Input 3 V 3.6 V AD1974 SMD/SMT AEC-Q100 Reel