kl Mga Flip Flop

Mga Resulta: 1,723
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Logic Logic Family Dami ng Circuit Uri ng Output Package / Case Uri ng Input Polarity Propagation Delay Time Mataas na Antas na Output Current Mababang Antas na Output Current Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Texas Instruments Flip Flops Dual D-Type Positive -Edge-Triggered Fli 1,521May Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered 74HC 2 Circuit CMOS TSSOP-14 CMOS Inverting 70 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip Flops Octal D Flip-Flop with 3-State Outputs 996May Stock
Min.: 1
Mult.: 1
: 1,000

D Flip-Flop VHCT 3-State SOIC-Wide-20 Non-Inverting 5.6 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
onsemi Flip Flops OCTAL D-TYPE FLIP-FLOP 2,489May Stock
Min.: 1
Mult.: 1
: 2,500

MC74HC 8 Circuit CMOS TSSOP-20 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip Flops Octal D-type flip-fl ops with clear 20-V 9,225May Stock
Min.: 1
Mult.: 1
: 5,000

CMOS LV 8 Circuit Push-Pull VSSOP-20 CMOS - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip Flops 3-18V CMOS Dual D-Type 155,860May Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Flip-Flop MC14 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 350 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip Flops DUAL D-TYPE FLIP-FLOP WIT 40,092May Stock
Min.: 1
Mult.: 1
: 2,500

D-Type HC 2 Circuit CMOS TSSOP-14 21 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip Flops CMOS Logic IC Series 236,944May Stock
Min.: 1
Mult.: 1
: 2,500

CMOS VHC 8 Circuit TSSOP-20 7.3 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Flip Flops CMOS Logic IC Series 90,675May Stock
Min.: 1
Mult.: 1
: 2,500

CMOS VHCT 8 Circuit 3-State TSSOP-20 TTL 5.6 ns at 5 V - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal w/ Reset 2,415May Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 169 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip Flops Hex w/Reset A 595-CD 74ACT174M A 595-CD7 A 595-CD74ACT174M 2,249May Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Flip-Flop ACT 7 Circuit CMOS SOIC-Narrow-16 TTL Non-Inverting 14 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74ACT374PW A 59 A 595-SN74ACT374PW 3,734May Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State TSSOP-20 TTL Non-Inverting 10 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74ACT534DW A 59 A 595-SN74ACT534DW 7,137May Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt 3,237May Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop ACT 8 Circuit 3-State SOIC-20 TTL Inverting 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual Neg Edge Trig A 595-SN74LVC112AD A A 595-SN74LVC112AD 6,692May Stock
Min.: 1
Mult.: 1
: 2,500

J-K Type Flip-Flop LVC 2 Circuit LVTTL SOIC-Narrow-16 CMOS, TTL Inverting/Non-Inverting 7.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 3,776May Stock
Min.: 1
Mult.: 1
: 3,000

D-Type Flip-Flop LVC 8 Circuit 3-State VQFN-20 CMOS, TTL Non-Inverting 8.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State Octal A 59 5-SN74AC374PW A 595 A 595-SN74AC374PW 4,000May Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop AC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Dual Pos-Edge- Trigg ered D-Type 3,878May Stock
Min.: 1
Mult.: 1
: 3,000

True AUC 2 Circuit Single-Ended SM-8 Single-Ended Non-Inverting 2.4 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Quad w/ Clear A 595- SN74HC175PW A 595-S A 595-SN74HC175PW 5,279May Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HC 4 Circuit CMOS TSSOP-16 CMOS Inverting/Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Quadruple D-Type Fli p-Flop W/Clear ALT ALT 595-SN74LS175N 2,780May Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LS 4 Circuit TTL PDIP-16 TTL Inverting/Non-Inverting 25 ns - 400 uA 8 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 3,297May Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LVC 8 Circuit 3-State SOIC-20 CMOS, TTL Non-Inverting 7.8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Enhanced Product Dua l Positive-Edge-Tri 1,434May Stock
2,000Inaasahan 8/3/2026
Min.: 1
Mult.: 1
: 2,000

CMOS LVC 2 Circuit LVTTL TSSOP-14 CMOS, TTL Inverting/Non-Inverting 6 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Mil Enhance Sgl Pos- Edge-Trgrd D-Type 2,994May Stock
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LVC 1 Circuit Single-Ended SC70-5 CMOS, TTL Non-Inverting 5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 115 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Tri-State 3.3V Octal R 595-SN74LVTH574PW R 595-SN74LVTH574PWR 1,356May Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop LVT 8 Circuit TSSOP-20 Single-Ended Non-Inverting 4.3 ns - 32 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Flip Flops 3.3V/5V Dual Diff Data and Clock D Flip-Flop with S/R 726May Stock
Min.: 1
Mult.: 1
: 1,000

ECL ECL 2 Circuit Differential SOIC-20 Differential Inverting/Non-Inverting 0.7 ns - 50 mA 50 mA - 3 V - 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip Flops Octal D-type flip-fl ops with clear 20-V 2,918May Stock
Min.: 1
Mult.: 1
: 3,000

CMOS LV 8 Circuit Push-Pull VQFN-20 CMOS - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel