MaxLinear Mga LDO Voltage Regulator

Mga Resulta: 50
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Output Voltage Current ng Output Dami ng Output Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Uri ng Output Minimum na Operating Temperature Maximum na Operating Temperature Dropout Voltage Series Packaging

MaxLinear LDO Voltage Regulators 150mA LOW NOISE LDO 241,469May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 Adjustable 150 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Adjustable - 40 C + 125 C 210 mV SPX5205 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 1.0A LW DROPOUT VLT 1.5A PEAK OUTPT CURR 6,835May Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TO-263-5 Adjustable 1 A 1 Output Positive 18 mA 3 V 16 V Adjustable - 40 C + 125 C 280 mV SPX2941 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 3A LOW DROPOUT WITH ENABLE 1,767May Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TO-263-5 Adjustable 3 A 1 Output Positive 40 mA 2.8 V 20 V Adjustable - 40 C + 125 C 600 mV SPX29302 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 3A LOW DROPOUT 1,061May Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TO-263-5 5 V 3 A 1 Output Positive 40 mA 2.8 V 16 V Fixed - 40 C + 125 C 600 mV SPX29301 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 1.0A LW DROPOUT VLT 1.5A PEAK OUTPT CURR 229May Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 1 A 1 Output Positive 18 mA 3.1 V 16 V Fixed - 40 C + 125 C 280 mV SPX3940 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 3A LOW DROPOUT 1,602May Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT D2PAK-3 (TO-263-3) 5 V 3 A 1 Output Positive 40 mA 2.8 V 16 V Fixed - 40 C + 125 C 600 mV SPX29300 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 250mA LOW DROPOUT 3,940May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-223-3 5 V 250 mA 1 Output Positive 150 uA 2.4 V 30 V 65 dB Fixed - 40 C + 125 C 310 mV SPX2954 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 250mA LOW DROPOUT 4,364May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-223-3 3.3 V 250 mA 1 Output Positive 150 uA 2.4 V 30 V 65 dB Fixed - 40 C + 125 C 310 mV SPX2954 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 2A DDR I/II/III Bus TERMINATION REGUL. 4,758May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Adjustable 2 A 1 Output Positive 2 uA 1.1 V 5.5 V Adjustable - 40 C + 85 C XRP2997 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mALOW DROPOUT 16,744May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-223-3 5 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 100mA LDO VOLTAGE REGULATOR 2,008May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 3.3 V 100 mA 1 Output Positive 120 uA 2.4 V 30 V 80 dB Fixed - 40 C + 125 C 50 mV LP2951 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 100mA LDO VOLTAGE REGULATOR 4,352May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 120 uA 2.4 V 30 V 80 dB Fixed - 40 C + 125 C 50 mV LP2951 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mALOW DROPOUT 2,605May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-223-3 1.5 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mALOW DROPOUT 5,583May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-223-3 1.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mALOW DROPOUT 3,414May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-223-3 2.5 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mALOW DROPOUT 5,259May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-223-3 Adjustable 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 3A LOW DROPOUT 356May Stock
500Inaasahan 9/1/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 3 A 1 Output Positive 4 mA 2.5 V 10 V 75 dB Fixed - 40 C + 125 C 1.1 V SPX1587 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 500mA LOW NOISE LDO 3,451May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1.5 V 500 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Fixed - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 500mA LOW NOISE LDO 3,756May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1.8 V 500 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Fixed - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 500mA LOW NOISE LDO 3,550May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 2.5 V 500 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Fixed - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 500mA LOW NOISE LDO 1,641May Stock
3,000Inaasahan 5/5/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 3 V 500 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Fixed - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 500mA LOW NOISE LDO 556May Stock
6,000Inaasahan 6/9/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-8 Adjustable 500 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Adjustable - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 500mA LOW NOISE LDO 243May Stock
15,000Inoorder
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Adjustable 500 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Adjustable - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 1.0A LW DROPOUT VLT 1.5A PEAK OUTPT CURR 2May Stock
1,000Inaasahan 4/28/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 1 A 1 Output Positive 18 mA 3.1 V 16 V Fixed - 40 C + 125 C 280 mV SPX3940 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators Enable 387May Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TO-263-5 Adjustable 3 A 1 Output Positive 40 mA 2.25 V 16 V Adjustable - 40 C + 125 C 600 mV XRP29302 Reel, Cut Tape, MouseReel