Mga Linear Voltage Regulator

Mga Resulta: 199
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Dami ng Output Polarity Output Voltage Current ng Output Uri ng Output Input Voltage - Min Input Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Quiescent Current Kuwalipikasyon Packaging
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 19,028May Stock
Min.: 1
Mult.: 1
: 2,000

L78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed 10 V 30 V - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 14,090May Stock
Min.: 1
Mult.: 1

L78L Through Hole TO-92-3 1 Output Positive 9 V 100 mA Fixed 11 V 30 V - 40 C + 125 C 6 mA Bulk
STMicroelectronics Linear Voltage Regulators 12V 0.1A Negative 47,548May Stock
Min.: 1
Mult.: 1
: 2,500

L79L SMD/SMT SOT-89 1 Output Negative - 12 V 100 mA Fixed - 14.5 V - 35 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 14,347May Stock
Min.: 1
Mult.: 1
: 2,000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 8,898May Stock
Min.: 1
Mult.: 1
: 2,500

L78L SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators NEG Voltage Reg IC 3-Terminal 1.5A 5,654May Stock
Min.: 1
Mult.: 1

L79 Through Hole TO-220-3 1 Output Negative - 15 V 1.5 A Fixed - 17.5 V - 35 V 0 C + 150 C 3 mA Tube
STMicroelectronics Linear Voltage Regulators 1.2V to 37V ADJ Reg 1.5A 40V Dual Gauge 3,996May Stock
Min.: 1
Mult.: 1

LM217 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 150 C Tube
STMicroelectronics Linear Voltage Regulators Precision 1.5A Reg 12V Out Dual Gauge 5,618May Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 24 V 1.5 A Fixed 26 V 40 V 0 C + 125 C 4.6 mA Tube
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 14,623May Stock
Min.: 1
Mult.: 1
: 2,500

L79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed - 7 V - 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 12,825May Stock
Min.: 1
Mult.: 1
: 2,000

L78L Through Hole TO-92-3 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 53,923May Stock
Min.: 1
Mult.: 1
: 2,500

L78L SMD/SMT SOIC-8 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.5A Positive 6,922May Stock
Min.: 1
Mult.: 1
: 2,500

L78M SMD/SMT TO-252 1 Output Positive 9 V 500 mA Fixed 11 V 35 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2-37V Adj Positive 159May Stock
Min.: 1
Mult.: 1
: 1,000

LM217 SMD/SMT D2PAK 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 150 C Reel, Cut Tape, MouseReel

STMicroelectronics Linear Voltage Regulators Dual LNB Supply 12V High EFF 22kHz I2C 1,924May Stock
Min.: 1
Mult.: 1
: 4,000

LNBH26 SMD/SMT 1 Output Positive 13 V to 19.15 V 500 mA Selectable 8 V 16 V - 25 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 43,100May Stock
Min.: 1
Mult.: 1
: 2,500

L78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Neg Vltg regulators 18,057May Stock
Min.: 1
Mult.: 1
: 2,000

L79L Through Hole TO-92-3 1 Output Negative - 12 V 100 mA Fixed - 14.5 V - 35 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 13,427May Stock
Min.: 1
Mult.: 1
: 2,500

L78L SMD/SMT SOIC-8 1 Output Positive 8 V 100 mA Fixed 10 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Pos Vltg regulators 12,380May Stock
Min.: 1
Mult.: 1
: 2,500

L78L SMD/SMT SO 1 Output Positive 12 V 100 mA Fixed 14 V 35 V - 40 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 24V 0.5A Positive 4,616May Stock
Min.: 1
Mult.: 1
: 2,500

L78M SMD/SMT TO-252 1 Output Positive 24 V 500 mA Fixed 26 V 40 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.1A Negative 7,062May Stock
Min.: 1
Mult.: 1
: 2,500

L79L SMD/SMT SOIC-8 1 Output Negative - 15 V 100 mA Fixed - 17.5 V - 35 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 9,646May Stock
Min.: 1
Mult.: 1

L79L Through Hole TO-92-3 1 Output Negative - 5 V 100 mA Fixed - 7 V - 30 V 0 C + 125 C 6 mA Bulk
STMicroelectronics Linear Voltage Regulators 15V 1.0A Positive 1,754May Stock
Min.: 1
Mult.: 1
: 1,000

L78 SMD/SMT D2PAK 1 Output Positive 15 V 1.5 A Fixed 17 V 35 V 0 C + 125 C 4.4 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 13,296May Stock
Min.: 1
Mult.: 1
: 2,000

L78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed 10 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape
STMicroelectronics Linear Voltage Regulators 12V 0.1A Positive 10,457May Stock
Min.: 1
Mult.: 1
: 2,000

L78L Through Hole TO-92-3 1 Output Positive 12 V 100 mA Fixed 14 V 35 V 0 C + 150 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Precision 500mA regulators 6,413May Stock
Min.: 1
Mult.: 1
: 2,500

L78M SMD/SMT DPAK 1 Output Positive 6 V 500 mA Fixed 8 V 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel