onsemi Mga Linear Voltage Regulator

Mga Resulta: 271
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Package / Case Dami ng Output Polarity Output Voltage Current ng Output Uri ng Output Input Voltage - Min Input Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Quiescent Current Kuwalipikasyon Packaging
onsemi Linear Voltage Regulators 300 MA LDO WITH ACTIVE DISCHARGE FEATURE 7,000May Stock
Min.: 1
Mult.: 1
: 10,000
T30LMPSR165CFCT SMD/SMT WLCSP-4 1 Output Positive 2 V 300 mA Fixed 1.4 V 3.3 V + 150 C 240 uA Reel, Cut Tape
onsemi Linear Voltage Regulators 300 MA LDO WITH ACTIVE DISCHARGE FEATURE 7,000May Stock
Min.: 1
Mult.: 1
: 10,000
T30LMPSR165CFCT SMD/SMT WLCSP-4 1 Output Positive 1.2 V 300 mA Fixed 1.4 V 3.3 V + 150 C 240 uA Reel, Cut Tape
onsemi Linear Voltage Regulators 300 MA LDO WITH ACTIVE D 7,000May Stock
Min.: 1
Mult.: 1
: 10,000
T30LMPSR165CFCT SMD/SMT WLCSP-4 1 Output Positive 2.85 V 300 mA Fixed 1.4 V 3.3 V + 150 C 240 uA Reel, Cut Tape
onsemi Linear Voltage Regulators 200 MA LOW VIN LOW NOIS 149,995May Stock
Min.: 1
Mult.: 1
: 5,000

NCP110 SMD/SMT XDFN-4 1 Output Positive 2.8 V 200 mA Fixed 1.1 V 5.5 V - 40 C + 125 C 20 uA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 500mA Positive 9,882May Stock
Min.: 1
Mult.: 1
: 2,500

MC78M12A SMD/SMT TO-252-3 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 18V 500mA Positive 17,017May Stock
Min.: 1
Mult.: 1
: 2,500

MC78M18 SMD/SMT TO-252-3 1 Output Positive 18 V 500 mA Fixed 20 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators ANA 500mA 12V VREG 11,961May Stock
Min.: 1
Mult.: 1
: 2,500

MC78M12 SMD/SMT DPAK-3 (TO-252-3) 1 Output Positive 12 V 500 mA Fixed 14 V 35 V - 40 C + 125 C 3.2 mA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators ANA 1.0 LDO REGULATOR 23,643May Stock
Min.: 1
Mult.: 1
: 4,000
LM1117I SMD/SMT SOT-223-3 1 Output Positive 1.25 V to 13.8 V 800 mA Adjustable 3.2 V 15 V - 40 C + 125 C 1.7 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 9V 500mA Positive 13,761May Stock
Min.: 1
Mult.: 1
: 2,500

MC78M09 SMD/SMT TO-252-3 1 Output Positive 9 V 500 mA Fixed 11 V 35 V - 40 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 100mA Positive 92,342May Stock
Min.: 1
Mult.: 1
: 2,500

MC78L15A SMD/SMT SOIC-8 1 Output Positive 15 V 100 mA Fixed 16.7 V 35 V - 40 C + 125 C 4.4 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 31,136May Stock
Min.: 1
Mult.: 1
: 2,500

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 100mA Negative 30,759May Stock
Min.: 1
Mult.: 1
: 2,500

MC79L12 SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 13.7 V - 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 100mA Negative 19,238May Stock
Min.: 1
Mult.: 1
: 2,500

MC79L12 SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 13.7 V - 35 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 500mA Negative 29,972May Stock
Min.: 1
Mult.: 1
: 2,500

MC79M15 SMD/SMT TO-252-3 1 Output Negative - 15 V 500 mA Fixed - 16.1 V - 35 V - 40 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 500mA Positive 74,909May Stock
Min.: 1
Mult.: 1

MC78M05 SMD/SMT TO-252-3 1 Output Positive 5 V 500 mA Fixed 7 V 35 V 0 C + 125 C 3.2 mA Tube
onsemi Linear Voltage Regulators 15V 1A Negative 17,675May Stock
Min.: 1
Mult.: 1

MC7915 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 15 V 1 A Fixed - 16.3 V - 35 V 0 C + 125 C 4.4 mA Tube
onsemi Linear Voltage Regulators 200 MA LOW VIN LOW NOIS 14,448May Stock
Min.: 1
Mult.: 1
: 5,000

NCP110 SMD/SMT XDFN-4 1 Output Positive 1.05 V 200 mA Fixed 1.1 V 5.5 V - 40 C + 125 C 20 uA Reel, Cut Tape, MouseReel

onsemi Linear Voltage Regulators 5MA LDO UHV ADJUSTABLE 22,306May Stock
Min.: 1
Mult.: 1
: 4,000

NCP786L SMD/SMT SOT-223-4 1 Output Positive 1.27 V to 15 V 5 mA Adjustable 50 V 450 V - 40 C + 85 C 10 uA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators ANA 100mA ADJUST OUT VREG 2,000May Stock
Min.: 1
Mult.: 1

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V - 40 C + 125 C AEC-Q100 Bulk
onsemi NCV78M05ABDTRKG
onsemi Linear Voltage Regulators ANA 500mA 5V VREG 21,667May Stock
Min.: 1
Mult.: 1
: 2,500

MC78M05A SMD/SMT 1 Output Positive 5 V 500 mA Fixed 7 V 35 V - 40 C + 125 C 3.2 mA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 500mA Positive 4,621May Stock
Min.: 1
Mult.: 1

MC78M12 Through Hole TO-220-3 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 125 C 3.2 mA Tube
onsemi Linear Voltage Regulators 5V 100mA Negative 7,019May Stock
Min.: 1
Mult.: 1
: 2,000

MC79L05 Through Hole TO-92-3 1 Output Negative - 5 V 100 mA Fixed - 6.7 V - 30 V - 40 C + 125 C 6 mA Reel, Cut Tape
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 9,219May Stock
Min.: 1
Mult.: 1
: 2,000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V - 40 C + 125 C Ammo Pack
onsemi Linear Voltage Regulators 18V 100mA Positive 11,055May Stock
Min.: 1
Mult.: 1

MC78L18A Through Hole TO-92-3 1 Output Positive 18 V 100 mA Fixed 19.7 V 35 V 0 C + 125 C 3.1 mA Bulk
onsemi Linear Voltage Regulators ANA 100mA 24V VREG 3,135May Stock
Min.: 1
Mult.: 1
: 2,000

NCV78L24 Through Hole TO-92-3 1 Output Positive 24 V 100 mA Fixed 25.7 V 40 V - 40 C + 125 C 3.1 mA AEC-Q100 Ammo Pack