MaxLinear Mga Switching Voltage Regulator

Mga Resulta: 26
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Topology Output Voltage Current ng Output Dami ng Output Input Voltage - Min Input Voltage - Max Quiescent Current Frequency ng Paglipat Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
MaxLinear Switching Voltage Regulators 20A 22V Sync Step Down COT Regulator 1,960May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT QFN-17 Buck 600 mV to 18 V 20 A 1 Output 3 V 22 V 800 uA 200 kHz to 1 MHz - 40 C + 125 C Reel, Cut Tape

MaxLinear Switching Voltage Regulators 2.5V-5.5V 1500kHz temp -40C to 85C 9,541May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 Buck 600 mV to 5 V 600 mA 1 Output 2.5 V 5.5 V 30 uA 1.5 MHz - 40 C + 85 C SP6669 Reel, Cut Tape, MouseReel
MaxLinear Switching Voltage Regulators 8A 40V Synch Step Down COT Regulator 2,999May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT QFN-30 Buck 600 mV to 30 V 8 A 1 Output 5 V 40 V 700 uA 100 kHz to 800 kHz - 40 C + 125 C XR762 Reel, Cut Tape

MaxLinear Switching Voltage Regulators 1.5MHz 1A Sync Step-Down Regulator 2,632May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 Buck 600 mV to 5 V 1 A 1 Output 2.5 V 5.5 V 30 uA 1.5 MHz - 40 C + 85 C XRP6658 Reel, Cut Tape, MouseReel
MaxLinear Switching Voltage Regulators 18v 700KHz 8A Fast-PWM Synchronous Step-Down Converter 4,275May Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT QFN-16 Buck 600 mV to 18 V 8 A 1 Output 3 V 18 V 600 uA 700 kHz - 40 C + 125 C MXL7650 Reel, Cut Tape, MouseReel
MaxLinear Switching Voltage Regulators 18V 720KHz 2A Fast-PWM Synchronous Step-Down Converter 2,493May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 Buck 600 mV to 18 V 2 A 1 Output 4.5 V 18 V 600 uA 720 kHz - 40 C + 150 C MXL7650 Reel, Cut Tape, MouseReel
MaxLinear Switching Voltage Regulators 18V 720KHz 3A Fast-PWM Synchronous Step-Down Converter 2,351May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 Buck 600 mV to 18 V 3 A 1 Output 4.5 V 18 V 600 uA 720 kHz - 40 C + 125 C MXL7650 Reel, Cut Tape, MouseReel
MaxLinear Switching Voltage Regulators 8A 40V Synch Step Down COT Regulator 3,902May Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-30 Buck 600 mV to 30 V 8 A 1 Output 5 V 40 V 700 uA 100 kHz to 800 kHz - 40 C + 125 C XR762 Tray
MaxLinear Switching Voltage Regulators 5A 40V Synch Step Down COT Regulator 12May Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-30 Buck 600 mV to 30 V 5 A 1 Output 5 V 40 V 700 uA 100 kHz to 800 kHz - 40 C + 125 C XR762 Tray
MaxLinear Switching Voltage Regulators 15A PoL with 2 bit VID for WAV700 core in 4x5mm package Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT QFN-23 Buck 5 V 15 A 1 Output 4.5 V 5.5 V 800 uA 200 kHz to 1.25 MHz - 40 C + 125 C MXL76125 Reel
MaxLinear Switching Voltage Regulators 18V 720KHz 2A Fast-PWM Synchronous Step-Down Converter Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 Buck 600 mV to 18 V 2 A 1 Output 4.5 V 18 V 250 uA 720 kHz - 40 C + 150 C MXL7650 Reel, Cut Tape, MouseReel
MaxLinear Switching Voltage Regulators 18v 720KHz 3A Fast-PWM Synchronous Step-Down Converter Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 Buck 600 mV to 18 V 3 A 1 Output 4.5 V 18 V 250 uA 720 kHz - 40 C + 125 C MXL7650 Reel, Cut Tape, MouseReel
MaxLinear Switching Voltage Regulators 18v 700KHz 8A Fast-PWM Synchronous Step-Down Converter Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT QFN-16 Buck 600 mV to 18 V 8 A 1 Output 3 V 18 V 150 uA 700 kHz - 40 C + 125 C MXL7650 Reel
MaxLinear Switching Voltage Regulators 18V 700KHz 8A Fast-PWM Synchronous Step-Down Converter Lead-Time para sa Hindi Naka-stock 3 (na) Linggo
Min.: 5,000
Mult.: 5,000
: 5,000

SMD/SMT QFN-16 Buck 600 mV to 18 V 8 A 1 Output 3 V 18 V 200 uA 700 kHz - 40 C + 125 C MXL7650 Reel
MaxLinear Switching Voltage Regulators 15A 22V Sync Step Down COT Regulator Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT QFN-17 Buck 600 mV to 18 V 15 A 1 Output 3 V 22 V 800 uA 200 kHz to 1 MHz - 40 C + 125 C Reel
MaxLinear Switching Voltage Regulators PowerBlox 8A Sync S tep Down COT Reg Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT QFN-30 Buck 600 mV to 18 V 8 A 1 Output 3 V 22 V 700 uA 200 kHz to 800 kHz - 40 C + 125 C XR76108 Reel
MaxLinear Switching Voltage Regulators PowerBlox 12A Sync Step Down COT Reg Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT QFN-30 Buck 600 mV to 18 V 12 A 1 Output 3 V 22 V 700 uA 200 kHz to 800 kHz - 40 C + 125 C XR76112 Reel
MaxLinear Switching Voltage Regulators Sync SD Reg Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 490
Mult.: 490

SMD/SMT QFN-30 Buck 600 mV to 18 V 12 A 1 Output 3 V 22 V 700 uA 200 kHz to 800 kHz - 40 C + 125 C XR76112 Tray
MaxLinear Switching Voltage Regulators 3A 40V Synch Step Down COT Regulator Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

SMD/SMT QFN-30 Buck 600 mV to 30 V 3 A 1 Output 5 V 40 V 700 uA 100 kHz to 800 kHz - 40 C + 125 C XR762 Reel, Cut Tape
MaxLinear Switching Voltage Regulators 5A 40V Synch Step Down COT Regulator Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

SMD/SMT QFN-30 Buck 600 mV to 30 V 5 A 1 Output 5 V 40 V 700 uA 100 kHz to 800 kHz - 40 C + 125 C XR762 Reel
MaxLinear MXL76500C-AQF-R
MaxLinear Switching Voltage Regulators 17V, 5A Synchronous Buck Regulator URX851/651 and Puma 8 SoC Core Rails (C=500kHz with Latchup) Hindi Naka-stock
Min.: 3,000
Mult.: 3,000
: 3,000

Reel
MaxLinear MXL76500D-AQF-R
MaxLinear Switching Voltage Regulators 17V, 5A Synchronous 1MHz Buck Regulator URX851/651 and Puma 8 SoC Core Rails (D=1000MHz with Latchup) Hindi Naka-stock
Min.: 3,000
Mult.: 3,000
: 3,000

Reel
MaxLinear MXL76505A-AQF-R
MaxLinear Switching Voltage Regulators 17V, 5A Synchronous Step-Down Regulator (500kHz with Hiccup) Hindi Naka-stock
Min.: 3,000
Mult.: 3,000
: 3,000

Reel
MaxLinear MXL76505B-AQF-R
MaxLinear Switching Voltage Regulators 17V, 5A Synchronous Step-Down Regulator (1000kHz with Hiccup) Hindi Naka-stock
Min.: 3,000
Mult.: 3,000
: 3,000

Reel
MaxLinear MXL76505C-AQF-R
MaxLinear Switching Voltage Regulators 17V, 5A Synchronous Step-Down Regulator (C=500kHz with Latchup) Hindi Naka-stock
Min.: 3,000
Mult.: 3,000
: 3,000

Reel