Semtech Mga Switching Voltage Regulator

Mga Resulta: 101
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Topology Output Voltage Current ng Output Dami ng Output Input Voltage - Min Input Voltage - Max Quiescent Current Frequency ng Paglipat Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Semtech Switching Voltage Regulators 2A 5.0V Current-Mode Sync. Buck Converter 32,994May Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT QFN-16 Buck 5 V 2 A 1 Output 4.5 V 40 V 1 MHz - 40 C + 125 C TS3004x Reel, Cut Tape, MouseReel

Semtech Switching Voltage Regulators IC Hi-Eff 1Amp DC/DC Conv 1MHz 5V Outpt 38,620May Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT QFN-EP-16 Buck 5 V 1 A 1 Output 4.5 V 24 V 1 MHz - 40 C + 125 C TS30011 Reel, Cut Tape, MouseReel
Semtech Switching Voltage Regulators DUAL 2.5MHZ SYNC BUCK CONV 35,264May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MLPQ-W-18 Buck 800 mV to 3.3 V 1.8 A 2 Output 2.9 V 5.5 V 2.5 MHz - 40 C + 85 C SC28 Reel, Cut Tape, MouseReel

Semtech Switching Voltage Regulators IC Hi-Eff 3Amp DC/DC Conv 1MHz Adj Outpt 25,109May Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT QFN-EP-16 Buck 900 mV to 5.5 V 3 A 1 Output 4.5 V 18 V 1 MHz - 40 C + 125 C TS30013 Reel, Cut Tape, MouseReel
Semtech Switching Voltage Regulators 5.0V CHARGE PUMP REG 5,917May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MLPD-UT-8 Boost, Buck 5 V 275 mA 1 Output 2.95 V 5.5 V 1 MHz - 40 C + 85 C SC6 Reel, Cut Tape, MouseReel

Semtech Switching Voltage Regulators SINGLE 1.5A WIMAX SWITCHER 7,088May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 Buck 1 V 1 A 1 Output 2.9 V 5.5 V 2.5 MHz - 40 C + 85 C SC462 Reel, Cut Tape, MouseReel
Semtech Switching Voltage Regulators LOW VOLTAGE BOOST CONVRTR_PWM 4,370May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MLPD-UT-6 Boost 1.8 V to 5 V 500 mA 1 Output 700 mV 4.5 V 1.2 MHz - 40 C + 85 C SC121 Reel, Cut Tape, MouseReel
Semtech Switching Voltage Regulators SYNC STEP DOWN REGULATOR 34,548May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MLPD-UT-6 Buck 1.2 V 1.5 A 1 Output 2.9 V 5.5 V 2.5 MHz - 40 C + 125 C SC189 Reel, Cut Tape, MouseReel

Semtech Switching Voltage Regulators SINGLE 1.5A WIMAX SWITCHER 7,945May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 Buck 1.2 V 1 A 1 Output 2.9 V 5.5 V 2.5 MHz - 40 C + 85 C SC462 Reel, Cut Tape, MouseReel
Semtech Switching Voltage Regulators 4A ADJ SYNC BUCK REGULATOR 2,787May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MLPD-10 Buck 750 mV to 5.225 V 4 A 1 Output 3 V 5.5 V 200 kHz to 1 MHz - 40 C + 125 C SC17 Reel, Cut Tape, MouseReel
Semtech Switching Voltage Regulators 20MHZ BUCK REG/ NON-PORTABLE 1,990May Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 Buck Adjustable 650 mA 1 Output 2.7 V 5.5 V 20 MHz - 40 C + 85 C SC22 Reel, Cut Tape, MouseReel
Semtech Switching Voltage Regulators Dual Die version of the SC283 3,455May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MLPQ-UT-20 Buck 800 mV to 3.3 V 1.8 A 2 Output 2.9 V 5.5 V 2.5 MHz - 40 C + 85 C SC28 Reel, Cut Tape, MouseReel

Semtech Switching Voltage Regulators IC Hi-Eff 2Amp DC/DC Conv 1MHz 3.3V Outpt 9,324May Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT QFN-EP-16 Buck 3.3 V 2 A 1 Output 4.5 V 24 V 1 MHz - 40 C + 125 C TS30012 Reel, Cut Tape, MouseReel

Semtech Switching Voltage Regulators LOW VOLTAGE BOOST CONVERTOR 14,429May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-6 Boost 1.8 V to 5 V 500 mA 1 Output 700 mV 4.5 V 1.2 MHz - 40 C + 85 C SC120 Reel, Cut Tape, MouseReel

Semtech Switching Voltage Regulators IC Hi-Eff 2Amp DC/DC Conv 1MHz Adj Outpt 4,982May Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT QFN-EP-16 Buck 900 mV to 5.5 V 2 A 1 Output 4.5 V 24 V 1 MHz - 40 C + 125 C TS30012 Reel, Cut Tape, MouseReel
Semtech Switching Voltage Regulators 4A 3.3V SYNC BUCK REGULATOR 3,193May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MLPD-UT-16 Buck 3.3 V 4 A 1 Output 2.9 V 5.5 V 1.5 MHz - 40 C + 85 C SC185 Reel, Cut Tape, MouseReel
Semtech Switching Voltage Regulators 1A 1.5V Current-Mode Sync. Buck Converter 3,280May Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT QFN-16 Buck 1.5 V 1 A 1 Output 4.5 V 40 V 5 uA 1 MHz - 40 C + 125 C TS3004x Reel, Cut Tape, MouseReel
Semtech Switching Voltage Regulators 4A 1V SYNC BUCK REGULATOR 2,984May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MLPD-UT-16 Buck 1 V 4 A 1 Output 2.9 V 5.5 V 1.5 MHz - 40 C + 85 C SC185 Reel, Cut Tape, MouseReel
Semtech Switching Voltage Regulators 5.5V 4A 2.2MHz Sync Buck 8,557May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MLPD-UT-16 Buck 800 mV to 3.3 V 4 A 1 Output 2.9 V 5.5 V 2.2 MHz - 40 C + 85 C SC18 Reel, Cut Tape, MouseReel
Semtech Switching Voltage Regulators 24V, 3A SYNC STEP-DOWN REG 2,483May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MLPD-10 Buck 750 mV to 7.5 V 3 A 1 Output 5.5 V 24 V 200 kHz to 1 MHz - 40 C + 85 C SC41 Reel, Cut Tape, MouseReel
Semtech Switching Voltage Regulators 3A ADJ SYNC BUCK REGULATOR 2,505May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MLPD-10 Buck 750 mV to 5.225 V 3 A 1 Output 3 V 5.5 V 200 kHz to 1 MHz - 40 C + 125 C SC17 Reel, Cut Tape, MouseReel
Semtech Switching Voltage Regulators SYNC STEP DOWN REGULATOR 2,843May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MLPD-UT-6 Buck 1.1 V 1.5 A 1 Output 2.9 V 5.5 V 2.5 MHz - 40 C + 125 C SC189 Reel, Cut Tape, MouseReel
Semtech Switching Voltage Regulators SYNCH BUCK CONVERTERS W/PRO OP 1,840May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MLPD-10 Buck 1 V, 1.2 V, 1.5 V, 1.8 V 1 A 1 Output 2.7 V 5.5 V 1 MHz - 40 C + 85 C SC19 Reel, Cut Tape, MouseReel
Semtech Switching Voltage Regulators SYNC STEP DOWN REGULATOR 3,155May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MLPD-UT-6 Buck 1.8 V 1.5 A 1 Output 2.9 V 5.5 V 2.5 MHz - 40 C + 125 C SC189 Reel, Cut Tape, MouseReel
Semtech Switching Voltage Regulators 1.5A INT, SYNC BUCK CONV 2,060May Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT MLPD-UT-10 Buck 800 mV to 5.5 V 1.5 A 1 Output 2.7 V 5.5 V 17 uA 1 MHz - 40 C + 85 C SC19 Reel, Cut Tape, MouseReel